Bulk Supercapacitors

Results: 1.132
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
ABRACON Supercapacitors / Ultracapacitors Supercap 750F 2.7 V THT -10%/+30% Non-Stocked Lead-Time 14 Weeks
Min.: 180
Mult.: 180

750 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 1.3 mOhms - 10 %, + 30 % Supercapacitors - 40 C + 70 C 100 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 750F 2.7 V THT 0/+30% Non-Stocked Lead-Time 14 Weeks
Min.: 180
Mult.: 180

750 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 1.3 mOhms 0 %, 30 % Supercapacitors - 40 C + 70 C 100 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 850F 2.7 V THT -10%/+30% Non-Stocked Lead-Time 14 Weeks
Min.: 180
Mult.: 180

850 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 1.2 mOhms - 10 %, + 30 % Supercapacitors - 40 C + 70 C 110 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 850F 2.7 V THT 0/+30% Non-Stocked Lead-Time 14 Weeks
Min.: 180
Mult.: 180

850 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 1.2 mOhms 0 %, 30 % Supercapacitors - 40 C + 70 C 110 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 500F 2.7 V THT -10%/+30% Non-Stocked Lead-Time 14 Weeks
Min.: 180
Mult.: 180

500 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 1.4 mOhms - 10 %, + 30 % Supercapacitors - 40 C + 70 C 85 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 500F 2.7 V THT 0/+30% Non-Stocked Lead-Time 14 Weeks
Min.: 180
Mult.: 180

500 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 1.4 mOhms 0 %, 30 % Supercapacitors - 40 C + 70 C 85 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.1F 5.5V THT Non-Stocked Lead-Time 14 Weeks
Min.: 1.456
Mult.: 1.456

100 mF 5.5 VDC Pin 11.5 mm (0.453 in) 4.6 mm 500000 Cycle 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 12.3 mm ADCV-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.22F 5.5V THT Non-Stocked Lead-Time 14 Weeks
Min.: 1.232
Mult.: 1.232

220 mF 5.5 VDC Pin 4.7 mm (0.185 in) 11.5 mm (0.453 in) 4.6 mm 500000 Cycle 40 Ohms Vertical EDLC / Supercaps - 25 C + 70 C 12.3 mm ADCV-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.047F 5.5V THT Non-Stocked Lead-Time 14 Weeks
Min.: 1.456
Mult.: 1.456

47 mF 5.5 VDC Pin 4.7 mm (0.185 in) 11.5 mm (0.453 in) 4.6 mm 500000 Cycle 120 Ohms Vertical EDLC / Supercaps - 25 C + 70 C 12.3 mm ADCV-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.47F 5.5V THT Non-Stocked Lead-Time 14 Weeks
Min.: 1.204
Mult.: 1.204

470 mF 5.5 VDC Pin 4.7 mm (0.185 in) 11.5 mm (0.453 in) 4.6 mm 500000 Cycle 40 Ohms Vertical EDLC / Supercaps - 25 C + 70 C 12.3 mm ADCV-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 100F 4V THT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

100 F 4 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 240 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 25 mm AHCR-S04R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1200F 4V THT Non-Stocked Lead-Time 16 Weeks
Min.: 840
Mult.: 840

1200 F 4 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 30 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 60 mm AHCR-S04R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 300F 4V THT Non-Stocked Lead-Time 16 Weeks
Min.: 1.280
Mult.: 1.280

300 F 4 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 90 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 25 mm AHCR-S04R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 380F 4V THT Non-Stocked Lead-Time 16 Weeks
Min.: 1.280
Mult.: 1.280

380 F 4 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 30 mm AHCR-S04R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 750F 4V THT Non-Stocked Lead-Time 16 Weeks
Min.: 1.120
Mult.: 1.120

750 F 4 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 40 mm AHCR-S04R0S Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 4.7F 30% LS=5mm Non-Stocked
Min.: 2.000
Mult.: 2.000

4.7 F 2.7 VDC Radial 10 mm (0.394 in) 20 mm 1000 Hour 100 mOhms 30 % Vertical EDLC / Supercaps - 25 C + 70 C 22 mm HVZ Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 60F 18x40mm Radial Non-Stocked
Min.: 1
Mult.: 1

60 F 2.7 VDC Radial 18 mm (0.709 in) 40 mm 1000 Hour 15 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 1.2F 6.3x15mm Radial Low ESR Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

300 F 2.7 VDC 30 mm (1.181 in) 66 mm 1000 Hour - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 700F 35x105mm Weldable Pin Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

700 F 2.7 VDC Quick Connect 35 mm (1.378 in) 105 mm Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 600F 35X83mm Weldable Pin Low ESR Non-Stocked
Min.: 1
Mult.: 1

600 F 2.7 VDC Pin 35 mm (1.378 in) 83 mm 1000 Hour 1.6 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 1500F 60x85mm Screw Terminal Non-Stocked
Min.: 1
Mult.: 1

1500 F 2.7 VDC Lug 60 mm (2.362 in) 85 mm 1000 Hour 200 uOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 6V 0.47F 8X14mm Radial Non-Stocked
Min.: 1
Mult.: 1

470 mF 6 VDC Radial 11.5 mm (0.453 in) 8 mm (0.315 in) 14 mm 16 mm 1000 Hour 380 mOhms 0 %, + 100 % EDLC / Supercaps - 40 C + 85 C SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 1F 8X18mm Solder Pin
Non-Stocked

1 F 5.4 VDC Radial 8 mm (0.315 in) 18 mm 1000 Hour 150 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .6F 8X18mm Solder Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

600 mF 8.1 VDC Radial 8 mm (0.315 in) 18 mm 9.5 mm 1000 Hour 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 20 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 16V 500F 60X138mm Radial Non-Stocked
Min.: 1
Mult.: 1

500 F 16 VDC Screw 418 mm 68 mm 1000 Hour 1.8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 180 mm SCM Bulk