MAG-3002827

Bourns
652-MAG-3002827
MAG-3002827

Mfr.:

Description:
Power Transformers - Board Mount LLC Transformer 6.0 H 15%, 900nH typ.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Transformers - Board Mount
RoHS:  
Power Transformers
75 VDC
400 VDC
1.6 kW
SMD/SMT
Single Primary Winding
Single Secondary Winding
79.5 mm
69.5 mm
31 mm
MAG
Brand: Bourns
Inductance: 6 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: Power Transformers
Factory Pack Quantity: 25
Subcategory: Transformers
Termination Style: Through-Hole
Turns Ratio: 0.36
Type: LLC Transformer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 10/12/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp584.137 Rp584.137
Rp525.613 Rp5.256.130
Rp503.781 Rp12.594.525
Rp487.820 Rp24.391.000
Rp472.226 Rp47.222.600
Rp452.596 Rp113.149.000
500 Quote