PMS9494.200NLT

Pulse Electronics
673-PMS9494.200NLT
PMS9494.200NLT

Mfr.:

Description:
Current Transformers - Board Mount 9mH 30A TR=200 DCR=0.35mOhms 1200Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Current Transformers - Board Mount
RoHS:  
SMD/SMT
9 mH
30 A
200
350 uOhms
SMD/SMT
13 mm
10.5 mm
7.2 mm
20 kHz to 1 MHz
Brand: Pulse Electronics
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Current Transformers
Series: PMS9494.XXXNLT EE8
Factory Pack Quantity: 450
Subcategory: Transformers
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IATF PMS9494 Current Sense Transformers

Pulse Electronics IATF PMS9494 Current Sense Transformers support current measurements of up to 30A in an EE8 platform with a 13mm x 10.5mm x 7.2mm footprint. These automotive-grade transformers feature turn ratios from 1:50 to 1:200 and effectively measure frequencies as low as 20kHz. The series is compatible with full winding automation to meet the quality and reliability of automotive applications. Additional features include RoHS compliance, up to 375Vpk voltage rating, and 1200Vrms, 6s hipot isolation. Typical applications for Pulse Electronics IATF PMS9494 Current Sense Transformers include onboard charging (OBC) and DC/DC conversion, as well as inverters and various automotive loads.

In Stock: 297

Stock:
297 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 450)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp61.276 Rp61.276
Rp52.836 Rp528.360
Rp46.048 Rp1.151.200
Rp44.581 Rp2.229.050
Rp43.297 Rp4.329.700
Rp42.746 Rp10.686.500
Full Reel (Order in multiples of 450)
Rp42.196 Rp18.988.200
Rp40.361 Rp36.324.900
Rp39.811 Rp89.574.750
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩