161D40

Hammond Manufacturing
546-161D40
161D40

Mfr.:

Description:
Power Transformers - Board Mount Transformer, low volt PCB mount, 115V primary, 1VA, 40V C.T. @ 20ma sec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Board Mount
RoHS:  
Transformers
115 VAC
40 VAC CT
1 VA
20 mA
Through Hole
Single Primary Winding
Dual Secondary Winding
1 in
1.38 in
0.84 in
161
Brand: Hammond Manufacturing
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: 0 C
Operating Frequency: 60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Solder Pin
Type: Low Voltage
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504329000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

Availability

Stock:
85 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp158.325,98 Rp158.325,98
Rp143.465,72 Rp1.434.657,20
Rp132.641,58 Rp3.316.039,50
Rp129.155,84 Rp6.457.792,00
Rp121.817,44 Rp12.181.744,00
Rp116.313,64 Rp29.078.410,00
Rp113.011,36 Rp56.505.680,00
Rp109.892,54 Rp109.892.540,00
2.500 Quote