86151

Murrelektronik
867-86151
86151

Mfr.:

Description:
Power Transformers - Industrial MST 1-PHASE CONTROL AND ISOLATION TRANSFORMER, P: 1000VA IN: 208..550VAC OUT: 2x115VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murrelektronik
Product Category: Power Transformers - Industrial
Control and Isolation Transformers
1 kVA
208 VAC, 230 VAC, 380 VAC, 400 VAC, 420 VAC
115 VAC, 230 VAC
1 Phase
Chassis
Dual Primary Winding
Dual Secondary Winding
160 mm
174 mm
128 mm
Screw
Control and Isolation Transformer
Brand: Murrelektronik
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 20 C
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504316000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Transformers with Multi-Voltage Input

Murrelektronik Transformers with Multi-Voltage Input are designed to be safe, reliable, and easy to install. This robust lineup of isolation transformers handles input voltages from 208V to 550V and is suitable for use worldwide. The multi-voltage input feature is cost-efficient, reducing storage costs and minimizing the need for additional transformers. These transformers offer flexibility, easily adapt to various voltage environments, and provide reliability - even with fluctuating or unstable power supplies. Murrelektronik Transformers with Multi-Voltage Input feature extensive approvals and are designed for isolation in commercial, residential, and industrial electrical systems.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.379.899,64 Rp17.379.899,64