ATB322524-0110-T000

TDK
810-ATB32240110T000
ATB322524-0110-T000

Mfr.:

Description:
Audio Transformers / Signal Transformers TRANSFORMERS AUDIO & SIGNAL

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Audio Transformers / Signal Transformers
RoHS:  
SMD/SMT
100 kHz
7 uH
500 Vrms
- 40 C
+ 85 C
3.2 mm
2.5 mm
2.4 mm
ATB
Reel
Cut Tape
MouseReel
Brand: TDK
Current Rating: 700 mA
Maximum DC Resistance: 60 Ohms, 500 mOhms
Primary Resistance: 500 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 60 Ohms
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Transformers
Part # Aliases: ATB322524-0110-T000 -
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.956

Stock:
3.956 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp33.756,64 Rp33.756,64
Rp25.500,94 Rp255.009,40
Rp22.932,50 Rp573.312,50
Rp21.281,36 Rp2.128.136,00
Rp20.547,52 Rp10.273.760,00
Full Reel (Order in multiples of 1000)
Rp17.080,13 Rp17.080.130,00
Rp16.603,13 Rp33.206.260,00
Rp15.832,60 Rp79.163.000,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩