SMD-16 Audio & Signal Transformers

Results: 313
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD Quad Ch GullWing 1:1 100uH Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

LAN Isolation Transformers Module SMD/SMT 100 uH 1.5 kV 0 C + 70 C Dual 10 Base-T Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10BT Reel
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD SMD GullWing 1:1 100uH Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

LAN Isolation Transformers Module SMD/SMT 100 uH 1.5 kV 0 C + 70 C Single AUI Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10B2 Reel
HALO Electronics Audio Transformers / Signal Transformers AUI ISOMOD SMD 100uH GullWing LwPrfl 1:1 Non-Stocked
Min.: 520
Mult.: 40

LAN Isolation Transformers Module SMD/SMT 100 uH 1.5 kV 0 C + 70 C Single AUI Interface SMD-16 12.7 mm 7.11 mm 2.24 mm TG-10B2 Tube
HALO Electronics Audio Transformers / Signal Transformers AUI ISOMOD SMD 100uH GullWing LwPrfl 1:1 Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

LAN Isolation Transformers Module SMD/SMT 100 uH 1.5 kV 0 C + 70 C Single AUI Interface SMD-16 12.7 mm 7.11 mm 2.24 mm TG-10B2 Reel
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD SMD GullWing 1:1 150uH Non-Stocked
Min.: 520
Mult.: 40
LAN Isolation Transformers Module SMD/SMT 150 uH 1.5 kV 0 C + 70 C Single AUI Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10B2 Tube
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD SMD GullWing 1:1 150uH Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

LAN Isolation Transformers Module SMD/SMT 150 uH 1.5 kV 0 C + 70 C Single AUI Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10B2 Reel
HALO Electronics Audio Transformers / Signal Transformers FIBRE CH ISO MOD SMD Dual Core 1062.5MHz Non-Stocked
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 3.75 uH 1.5 kV Single Fibre Channel Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-FIBRE Tube
HALO Electronics Audio Transformers / Signal Transformers FIBRE CH ISO MOD SMD Dual Core 266.625MHz Non-Stocked
Min.: 520
Mult.: 40
LAN Isolation Transformers Module SMD/SMT 15 uH 1.5 kV Single Fibre Channel Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-FIBRE Tube
HALO Electronics Audio Transformers / Signal Transformers FIBRE CH ISO MOD SMD Dual Core 132.81MHz Non-Stocked
Min.: 520
Mult.: 40
LAN Isolation Transformers Module SMD/SMT 30 uH 1.5 kV Single Fibre Channel Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-FIBRE Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T Low Profile SMD Filterless 1:1 Non-Stocked
Min.: 520
Mult.: 40
LAN Isolation Transformers Module SMD/SMT 100 uH 1.5 kV 0 C + 70 C Single 10 Base-T Interface SMD-16 12.7 mm 7.11 mm 3.76 mm TG-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T Low Profile SMD Filterless 1:1 Non-Stocked
Min.: 1.200
Mult.: 1.200
: 1.200

LAN Isolation Transformers Module SMD/SMT 100 uH 1.5 kV 0 C + 70 C Single 10 Base-T Interface SMD-16 12.7 mm 7.11 mm 3.76 mm TG-10BT Reel
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD 1-Port GullWing 1:1 Non-Stocked
Min.: 520
Mult.: 40
LAN Isolation Transformers Module SMD/SMT 100 uH 1.5 kV 0 C + 70 C Single 10 Base-T Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD 1-Port GullWing 1:1 Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

LAN Isolation Transformers Module SMD/SMT 100 uH 1.5 kV 0 C + 70 C Single 10 Base-T Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10BT Reel
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T Low Profile SMD Filterless 1:1 Non-Stocked
Min.: 520
Mult.: 40
LAN Isolation Transformers Module SMD/SMT 200 uH 1.5 kV - 40 C + 85 C Single 10 Base-T Interface SMD-16 12.7 mm 7.11 mm 3.76 mm TG-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T Low Profile SMD Filterless 1:1 Non-Stocked
Min.: 1.200
Mult.: 1.200
: 1.200

LAN Isolation Transformers Module SMD/SMT 200 uH 1.5 kV - 40 C + 85 C Single 10 Base-T Interface SMD-16 12.7 mm 7.11 mm 3.76 mm TG-10BT Reel
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD 1-Port GullWing 1:1 N/A
Min.: 520
Mult.: 40

LAN Isolation Transformers Module SMD/SMT 200 uH 1.5 kV - 40 C + 85 C Single 10 Base-T Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD 1-Port GullWing 1:1 Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

LAN Isolation Transformers Module SMD/SMT 200 uH 1.5 kV - 40 C + 85 C Single 10 Base-T Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10BT Reel
HALO Electronics Audio Transformers / Signal Transformers E4/STM-01/STS-3/OC-3 16P SMD Dual Ch Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Isolation Transformers Module SMD/SMT 100 kHz to 400 MHz 36 uH 1.5 kV - 40 C + 85 C Dual E4/STM-1/STS-3/OC/3 Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-E4 Reel
HALO Electronics Audio Transformers / Signal Transformers ISO MOD SMD GullWing Dual T1/E1 5.08mm Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C T1/E1 Line Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T1 Reel
HALO Electronics Audio Transformers / Signal Transformers ISO MOD GullWng Sgl Audio w/ shield 6pin Non-Stocked
Min.: 1
Mult.: 1
: 1.000

Audio Transformers Module SMD/SMT 10 kHz to 200 MHz 750 uH 1.5 kV - 40 C + 85 C Digital Audio Transformer SMD-16 8.13 mm 7.11 mm 5.08 mm TG10-DA1 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers ISO MOD GullWing Dl Audio w/ shield 16Pn Non-Stocked
Min.: 1
Mult.: 1

Audio Transformers Module SMD/SMT 10 kHz to 200 MHz 750 uH 1.5 kV - 40 C + 85 C Dual Digital Audio Transformer SMD-16 12.7 mm 7.11 mm 6.35 mm TG10-DA2 Tube
HALO Electronics Audio Transformers / Signal Transformers ISO MOD GullWing Dl Audio w/ shield 16Pn Non-Stocked
Min.: 700
Mult.: 700
: 700

Audio Transformers Module SMD/SMT 10 kHz to 200 MHz 750 uH 1.5 kV - 40 C + 85 C Digital Audio Transformer SMD-16 12.7 mm 7.11 mm 6.35 mm TG10-DA2 Reel
HALO Electronics Audio Transformers / Signal Transformers MOST50 AEC-Q200 SMD 16P 250uH Non-Stocked
Min.: 700
Mult.: 700
: 700

LAN Isolation Transformers Module SMD/SMT 250 uH 1.5 kV - 40 C + 105 C MOST50 SMD-16 12.7 mm 7.11 mm 6.35 mm TG100-MOST AEC-Q200 Reel
HALO Electronics Audio Transformers / Signal Transformers TOKEN RING ISO MOD SMD 16Pin Dual 75uH Non-Stocked
Min.: 520
Mult.: 40

Token Ring Isolation Transformers Module SMD/SMT 75 uH 1.5 kV Dual Token Ring Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-TR2 Tube
HALO Electronics Audio Transformers / Signal Transformers TOKEN RING ISO MOD SMD 16Pin Dual 150uH Non-Stocked
Min.: 520
Mult.: 40

Token Ring Isolation Transformers Module SMD/SMT 150 uH 1.5 kV Single Token Ring Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-TR2 Tube