Unshielded Audio & Signal Transformers

Results: 766
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Mini-Circuits Audio Transformers / Signal Transformers 1:2 LTCC Transformer, 2150 - 3600 MHz, 50? Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 2.15 GHz to 3.6 GHz - 55 C + 125 C TCW2 Reel, Cut Tape, MouseReel
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Universal Line SMD Transformers 16/8/5 12W 1310uH 5/5V 3000mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750

Transformers High Frequency Universal Line SMD Transformer SMD/SMT 60 kHz to 150 kHz 1.31 mH 3 Ohms 4 kVAC - 40 C + 125 C 1 Channel 20.6 mm 16.6 mm 13.5 mm SUOST Tray
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Universal Line SMD Transformers 16/8/5 13W 1250uH 12/5V 3000mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Transformers High Frequency Universal Line SMD Transformer SMD/SMT 60 kHz to 150 kHz 1.25 mH 3 Ohms 4 kVAC - 40 C + 125 C 1 Channel 20.6 mm 16.6 mm 13.5 mm SUOST Tray
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Universal Line SMD Transformers 16/8/5 13W 1250uH 24/24V 3000mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Transformers High Frequency Universal Line SMD Transformer SMD/SMT 60 kHz to 150 kHz 1.25 mH 3 Ohms 4 kVAC - 40 C + 125 C 1 Channel 20.6 mm 16.6 mm 13.5 mm SUOST Tray
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Universal Line SMD Transformers 16/8/5 15W 1500uH 5/5V 4200mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750

Transformers High Frequency Universal Line SMD Transformer SMD/SMT 60 kHz to 150 kHz 1.5 mH 4 kVAC - 40 C + 125 C 1 Channel 20.6 mm 16.6 mm 13.5 mm SUOST Tray
Bourns Audio Transformers / Signal Transformers MAGNETICS - LINE-MATCHING TRANSFORMER Non-Stocked
Min.: 1
Mult.: 1
: 400

Line Matching Transformers SMD/SMT 10 kHz to 100 kHz 600 Ohms 1.5 kV 0 C + 70 C 13.46 mm 13.5 mm 12.32 mm Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T Non-Stocked Lead-Time 20 Weeks
Min.: 250
Mult.: 250
: 250

LAN Transformers SMD/SMT 350 uH - 40 C + 85 C 27.81 mm 12.19 mm 6.38 mm 1000B Reel
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH .6Ohms 1-Port Non-Stocked Lead-Time 17 Weeks
Min.: 630
Mult.: 45

LAN Transformers Module SMD/SMT 10 MHz to 100 MHz 700 Ohms 1.5 kV 0 C + 70 C Single 0.455 in 0.275 in 0.225 in Tube
iNRCORE Audio Transformers / Signal Transformers Non-Stocked
Min.: 1.015
Mult.: 35

Signal Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C 1 Channel 14.81 mm 11.68 mm 4.88 mm R-NL Bulk
iNRCORE Audio Transformers / Signal Transformers Non-Stocked
Min.: 1.200
Mult.: 600
: 600

Signal Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH - 40 C + 85 C 1 Channel 12.95 mm 7.11 mm 6.22 mm R-NL Reel
iNRCORE Audio Transformers / Signal Transformers Non-Stocked
Min.: 1
Mult.: 1

Signal Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C 1 Channel 12.7 mm 7.11 mm 5.97 mm R-NL Bulk
iNRCORE Audio Transformers / Signal Transformers Non-Stocked
Min.: 1.200
Mult.: 600
: 600

Signal Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C 1 Channel 12.7 mm 7.11 mm 5.97 mm R-NL Reel
iNRCORE Audio Transformers / Signal Transformers Non-Stocked
Min.: 1
Mult.: 1

Signal Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C 12.95 mm 9.07 mm 2.24 mm R-NL Bulk
iNRCORE Audio Transformers / Signal Transformers Non-Stocked
Min.: 1.200
Mult.: 600
: 600

Signal Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C 12.95 mm 9.07 mm 2.24 mm R-NL Reel
iNRCORE Audio Transformers / Signal Transformers Non-Stocked
Min.: 1.000
Mult.: 25

Signal Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C 1 Channel 15.11 mm 13.16 mm 6.12 mm R-NL Bulk
iNRCORE Audio Transformers / Signal Transformers Non-Stocked
Min.: 1.005
Mult.: 15

Signal Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C 1 Channel 27.43 mm 12.19 mm 5.74 mm R-NL Bulk
iNRCORE Audio Transformers / Signal Transformers Non-Stocked
Min.: 1.000
Mult.: 25

Signal Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C 17.78 mm 12.45 mm 5.97 mm R-NL Bulk
iNRCORE Audio Transformers / Signal Transformers Non-Stocked
Min.: 1.005
Mult.: 15

Signal Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C 8 Channel 27.94 mm 7.54 mm 8.66 mm R-NL Bulk
iNRCORE Audio Transformers / Signal Transformers Non-Stocked
Min.: 1.015
Mult.: 35

Signal Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C 1 Channel 15.37 mm 13.41 mm 6.38 mm R-NL Bulk
iNRCORE Audio Transformers / Signal Transformers Non-Stocked
Min.: 1.020
Mult.: 30

Signal Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C 1 Channel 16.51 mm 9.14 mm 2.24 mm R-NL Bulk
iNRCORE Audio Transformers / Signal Transformers Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Signal Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C 1 Channel 16.51 mm 9.14 mm 2.24 mm R-NL Reel
iNRCORE Audio Transformers / Signal Transformers Non-Stocked
Min.: 1.020
Mult.: 30

Signal Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C 4 Channel 15.24 mm 10.92 mm 8.64 mm R-NL Bulk
iNRCORE Audio Transformers / Signal Transformers Non-Stocked
Min.: 1.000
Mult.: 250
: 250

Signal Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C 4 Channel 15.24 mm 10.92 mm 8.64 mm R-NL Reel
iNRCORE Audio Transformers / Signal Transformers Non-Stocked
Min.: 1.000
Mult.: 25

Signal Transformers Module SMD/SMT 300 kHz to 500 MHz 120 uH 1.5 kV - 40 C + 85 C 4 Channel 17.78 mm 12.45 mm 5.97 mm R-NL Bulk
iNRCORE Audio Transformers / Signal Transformers Non-Stocked
Min.: 1.200
Mult.: 300
: 300

Signal Transformers Module SMD/SMT 300 kHz to 500 MHz 120 uH 1.5 kV - 40 C + 85 C 4 Channel 17.78 mm 12.45 mm 5.97 mm R-NL Reel