PCP300-T414250S

Bourns
652-PCP300-T414250S
PCP300-T414250S

Mfr.:

Description:
Current Transformers - Industrial Transformer,36.83mm,75A,12V,160?

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Transformers - Industrial
75 A
Free Hanging
20 Hz to 1 kHz
Brand: Bourns
Current Rating: 300 A
Height: 43.18 mm
Inside Diameter: 13.08 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Factory Pack Quantity: 25
Termination Style: Wire Leads
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCP300-T414250S Current Transformers

Bourns PCP300-T414250S Current Transformers feature a permalloy T-core construction that delivers high permeability and low energy losses. These current transformers provide a high turns ratio, 300A maximum primary continuous current, and 3500VAC insulation voltage. The Bourns PCP300-T414250S offers an operating temperature range of -40°C to +85°C and is suited for high-frequency current sensing, power meters, and motor load measurement.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp359.581,60 Rp359.581,60
Rp323.990,36 Rp3.239.903,60
Rp310.414,32 Rp7.760.358,00
Rp300.690,94 Rp15.034.547,00
Rp295.003,68 Rp29.500.368,00
Rp284.913,38 Rp71.228.345,00
Rp276.657,68 Rp138.328.840,00
1.000 Quote