093830-002

Bourns
652-93830
093830-002

Mfr.:

Description:
Power Transformers - Board Mount SP-E 16/5, LII=1,58mH 12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Transformers - Board Mount
RoHS:  
Flyback Transformers
85 VAC to 265 VAC
6 V
8 W
650 mA
PCB Mount
Single Primary Winding
Dual Secondary Winding
22 mm
19 mm
14.5 mm
SP-E
Brand: Bourns
Inductance: 1.58 mH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 25 C
Moisture Sensitive: Yes
Operating Frequency: 132 kHz
Packaging: Tray
Product Type: Power Transformers
Factory Pack Quantity: 250
Subcategory: Transformers
Termination Style: Through Hole
Turns Ratio: 4:18,5:1:1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

063x/093830/0949x Flyback Transformers

Bourns 063x SP-E16/5, 093830 SP-E16/5, and 0949x SP-E 20/6 Flyback Transformers are optimized for a working frequency of 132kHz and feature two reinforced insulation outputs, which can be operated individually, in parallel, or in series. The 063x and 093830 models can transfer up to 9W and include one shield winding for optimized EMC behavior. The 0949x series transfers up to 22W and includes one bias winding for controller feedback. These high clearance and creepage distance transformers are VDE approved and assist in compliance with EN 62368, EN 60335, and EN 61558 standards. Bourns 063x SP-E16/5, 093830 SP-E16/5, and 0949x SP-E 20/6 Flyback Transformers are ideal for applications such as switched-mode power supplies (SMPS).

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.969
Expected 02/11/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3969 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp106.590 Rp106.590
Rp85.309 Rp853.090
Rp82.007 Rp2.050.175
Rp79.438 Rp3.971.900
Rp77.053 Rp7.705.300
Rp73.751 Rp18.437.750
Rp70.999 Rp35.499.500
Rp69.715 Rp69.715.000
Rp66.779 Rp166.947.500