750510436

Wurth Elektronik
710-750510436
750510436

Mfr.:

Description:
Pulse Transformers WE-PLC EE13/7/4 (EF12.6) THT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Pulse Transformers
RoHS:  
1.5:1
1.1 mH
30 mOhms, 40 mOhms
PCB Mount
19.69 mm
13.72 mm
10.16 mm
Brand: Wurth Elektronik
Packaging: Tray
Product: Transformers
Series: WE-PLC
Factory Pack Quantity: 130
Subcategory: Transformers
Termination Style: Through Hole
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-PLC Power Line Communication Transformers

Würth Elektronik WE-PLC Power Line Communication (PLC) Transformers are versatile and designed with reinforced insulation. The series offers an ultra-high insulation test voltage of 4500VAC for their size. With up to 40% lower leakage inductance, these transformers ensure excellent magnetic coupling for precise data transmission. Würth Elektronik WE-PLC transformers are ideal for applications requiring the insulation of data signals ranging from 500kHz to 30MHz, such as public electric vehicle (EV) charging systems and wall boxes.

In Stock: 258

Stock:
258 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp218.134 Rp218.134