- 40 C Pulse Transformers

Results: 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Turns Ratio Inductance Voltage Time - Et Primary Resistance Mounting Style Length Width Height
HALO Electronics Pulse Transformers ISO MOD SMD GullWing For MAX13253 1A Drvr 499In Stock
Min.: 1
Mult.: 1
: 250

1:1:2.67:2.67 320 uH 18 V/us SMD/SMT 14.99 mm 12.07 mm 8.64 mm
Pulse Electronics Pulse Transformers 1000 BASE-T MAGNETIC MODULE 743In Stock
Min.: 1
Mult.: 1
: 300

350 uH PCB Mount 17.5 mm 15.24 mm 5.72 mm
Pulse Electronics Pulse Transformers 1000Base-T SMD PoE+ 350uH .3Ohms 1-Port 1.355In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 250

1:1 350 uH SMD/SMT 18.16 mm 12.2 mm
Pulse Electronics Pulse Transformers 1GBT-POE MODULE SIN 1GPP 1:1 713In Stock
Min.: 1
Mult.: 1
: 250

1:1 120 uH PCB Mount 18.16 mm 12.2 mm 6.6 mm
Pulse Electronics Pulse Transformers SMD Gate Drive 3300uH 1.25Ohms 862In Stock
Min.: 1
Mult.: 1
Max.: 200

3.3 mH 9 mm 8.6 mm 7.6 mm
Pulse Electronics Pulse Transformers 2 GATE IEC950 615In Stock
Min.: 1
Mult.: 1
Max.: 320

1:1:1 450 uH PCB Mount 20.57 mm 12.19 mm 19.05 mm
Pulse Electronics Pulse Transformers SMD Gate Drive 300uH 2Ohms 2.070In Stock
2.160Expected 20/01/2027
Min.: 1
Mult.: 1
Max.: 480

300 uH 8 mm 6.6 mm 5.33 mm
Pulse Electronics Pulse Transformers SMD DC/DC Cnvrtr 578uH 1.091In Stock
Min.: 1
Mult.: 1
Max.: 1.400
: 350

13 mm 11.5 mm 9 mm
Pulse Electronics Pulse Transformers SMD Gate Drive 1200uH .91Ohms 1.948In Stock
1.600Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 1.600
: 400

1.2 mH 9 mm 8.6 mm 7.6 mm
Pulse Electronics Pulse Transformers SMD Gate Drive 980uH .88Ohms 1.140In Stock
Min.: 1
Mult.: 1
Max.: 3.600
: 900

980 uH 11.8 mm 8.8 mm 4 mm
Pulse Electronics Pulse Transformers THT Gate Drive 785uH .6Ohms 3.291In Stock
7.500Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 6.000
: 1.500

8.6 mm 6.7 mm 2.5 mm
Pulse Electronics Pulse Transformers 1.02mH 2.5kV Iso 1CT:1CT SM NPB 1.308In Stock
Min.: 1
Mult.: 1
Max.: 2.800
: 700

1:1 1.02 mH 22 V/us SMD/SMT 8.1 mm 7.1 mm 5.08 mm
Pulse Electronics Pulse Transformers 1.35mH 4kV Iso 1:5 70Vus 880In Stock
Min.: 1
Mult.: 1
: 300

1:5 1.35 mH 70 V/us SMD/SMT 17 mm 16 mm 7.5 mm
Pulse Electronics Pulse Transformers 1.21mH 5kV Iso 1:1:1 160Vus 1.274In Stock
3.600Expected 19/04/2027
Min.: 1
Mult.: 1
Max.: 600
: 150

1:1:1 1.21 mH 160 V/us SMD/SMT 16.5 mm 12.3 mm 14.2 mm
Pulse Electronics Pulse Transformers 1.62mH 5kV Iso 6:5:5 185Vus 571In Stock
Min.: 1
Mult.: 1
: 150

6:5:5 1.62 mH 185 V/us SMD/SMT 16.5 mm 12.3 mm 14.2 mm
TDK Pulse Transformers 10G Hi Speed Ethernt Pulse Transformer 2.086In Stock
Min.: 1
Mult.: 1
: 2.000

1:1 120 uH SMD/SMT 4.5 mm 3.2 mm 2.9 mm
TDK Pulse Transformers 50uH Turns Ratio 1:1.08 AEC-Q200 437In Stock
Min.: 1
Mult.: 1
: 270

1:1.08 50 uH 250 mOhms SMD/SMT 10.5 mm 13.85 mm 9.2 mm
HALO Electronics Pulse Transformers ISO MOD SMD GullWing PCMCIA For MAX845 3.366In Stock
Min.: 1
Mult.: 1

1:1:1.3:1.3 240 uH 5.5 V/us SMD/SMT 7.62 mm 7.11 mm 2.24 mm
HALO Electronics Pulse Transformers Isolation Module 1.427In Stock
Min.: 1
Mult.: 1

1:1:1:1 240 uH 5.5 V/us SMD/SMT 7.62 mm 7.11 mm 2.24 mm
HALO Electronics Pulse Transformers ISO MOD SMD GullWing 1.5kVrms 0.8Ohm 6pi 1.094In Stock
4.526On Order
Min.: 1
Mult.: 1

3:4 960 uH 11 V/us SMD/SMT 8.13 mm 7.11 mm 5.08 mm
HALO Electronics Pulse Transformers ISO MOD SMD GullWing 1.5kVrms 0.8Ohm 6pin 1.327In Stock
Min.: 1
Mult.: 1

3:4 960 uH 11 V/us SMD/SMT 8.13 mm 7.11 mm 5.08 mm
Pulse Electronics Pulse Transformers SMD Gate Drive 1500V 1.25:1 1.885In Stock
Min.: 1
Mult.: 1
: 1.250

656 uH
Wurth Elektronik Pulse Transformers MID-OLTI UCC27211 20 uH 541In Stock
Min.: 1
Mult.: 1
: 300

4.2:1 20 uH PCB Mount 10.16 mm 9.14 mm 12.32 mm
Wurth Elektronik Pulse Transformers WE-GDT Gate-Drive 330uH 620mOhm 423In Stock
Min.: 1
Mult.: 1
: 800

2.1:1 330 uH SMD/SMT 8.5 mm 7 mm 6 mm
Wurth Elektronik Pulse Transformers WE-GDT UCC25600D 260 uH 1.197In Stock
1.600Expected 06/11/2026
Min.: 1
Mult.: 1
: 800

1:1 260 uH SMD/SMT 8.5 mm 7 mm 6 mm