ALT4532-EVA-01A

TDK
810-ALT4532-EVA-01A
ALT4532-EVA-01A

Mfr.:

Description:
Pulse Transformers Eval Board for 1000BASE-T Solution

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Pulse Transformers
RoHS:  
PCB Mount
Brand: TDK
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product: Evaluation Boards
Product Type: Ethernet Development Tools
Series: ALT
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: SMD/SMT
Unit Weight: 1,250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504504000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LAN Magnetics 1000BASE-T Evaluation Board

TDK ALT4532-EVA-01A Evaluation Board assesses the pulse transformer ALT4532M-201-T001 and common mode filter ACM2012E-900-2P-T00. This board evaluates the 1000BASE-T Ethernet LAN solutions and enables the evaluation of various signal integrity (SI) and electromagnetic compatibility (EMC) parameters concerning the design. TDK ALT4532-EVA-01A Evaluation Board offers a 50V operating supply voltage and an operating temperature range of -40°C to +85°C.

Availability

Stock:
Not Available

Pricing (IDR)