1000670032

Molex / Temp-Flex
538-141SC-1901
1000670032

Mfr.:

Description:
Coaxial Cables 19 AWG MICROWAVE COAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Coaxial Cables
RoHS:  
50 Ohms
19 AWG
4 mm (0.157 in)
Copper
Fluorinated Ethylene Propylene (FEP)
Blue
Spool
100067
Brand: Molex / Temp-Flex
Maximum Temperature: + 165 C
Plenum: Yes
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 141SC-1901 01000670032
Unit Weight: 13,044 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flexible Microwave Cable Assemblies

Temp-Flex Cable, Inc. Flexible Microwave Cable Assemblies are solutions to the medical, aerospace, military, computer, electronics, test & measurement, and industrial markets. Temp-Flex Flexible Microwave Cable Assemblies are manufactured to withstand extreme conditions and harsh environments, and all standard product lines follow RoHS compliance standards.

Solid-Core Flexible Microwave Cables

Molex Temp-Flex Solid-Core Flexible Microwave Cables are insulated with a patented fluoropolymer dielectric. A helically wrapped foil shield and braid are applied to the cable. A 70% velocity of propagation (VOP) loss characteristic is achieved with a solid FEP dielectric around the center conductor and 85% VOP is achieved with the addition of monofilaments wrapped around the center conductor with an FEP dielectric layer applied over the monofilaments. Molex Temp-Flex Solid-Core Flexible Microwave Cables are compatible with standard 047 connectors (29AWG) and 141 connectors (19AWG).

Microwave Coaxial Cables

Temp-Flex Microwave Coaxial Cables provide cabling options for data center, telecommunications / networking, medical, and aerospace industries. These rugged cables withstand harsh environments at high frequencies while delivering high performance. The solid-core cables offer a helically wrapped flat wire shield with round or flat braid, while the foam-core cables utilize a foamed dielectric rather than a tape-wrapped expanded PTFE (ePTFE) construction. Both versions from Temp-Flex feature extruded fluoropolymer insulation, which eliminates the phase-knee effect, delivers linear electrical performance at room temperature, and is thermally and mechanically stable at high temperatures.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp165.114 Rp825.570.000