SPDT RF Switch ICs

Results: 346
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Analog Devices RF Switch ICs 1PDT, 40W peak, 8 - 11GHz, Reel 120In Stock
Min.: 1
Mult.: 1

SPDT 8 GHz 11 GHz 1.2 dB 40 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5142 Cut Tape
Toshiba RF Switch ICs RF SWITCH, SPDT, 0.7 TO 5GHZ, WCSP-14 4.290In Stock
Min.: 1
Mult.: 1

SPDT 700 MHz 5 GHz 0.6 dB 50 dB - 40 C + 95 C SMD/SMT WLCSP-14 Si
Mini-Circuits RF Switch ICs SW SPDT DRVR ABSORP DC-3GHz 7.865In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 3 GHz 1.2 dB 44 dB - 40 C + 85 C SMD/SMT Si HSWA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs Reflective SPDT, SMT Solid State Switch, DC - 4500 MHz, 50? 449In Stock
Min.: 1
Mult.: 1
: 500

SPDT 4.5 GHz 1.4 dB 48 dB - 55 C + 100 C SMD/SMT MCLP-8 GaAs PHEMT M3SW Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs High isolation SPDT, 30GHz, low cut-off 206In Stock
Min.: 1
Mult.: 1

SPDT 9 kHz 30 GHz 2 dB 60 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5021 Cut Tape
Analog Devices RF Switch ICs High isolation SPDT, 30GHz, low cut-off 767In Stock
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 30 GHz 2 dB 60 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5021 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Silicon SPDT Switch Reflective, 100 MHz to 44 GHz 174In Stock
500Expected 01/10/2026
Min.: 1
Mult.: 1

SPDT 100 MHz 44 GHz 1.7 dB 35 dB - 40 C + 105 C SMD/SMT LGA-12 Si ADRF5024 Cut Tape
Analog Devices RF Switch ICs Silicon SPDT Switch Reflective, 100 MHz to 44 GHz 392In Stock
Min.: 1
Mult.: 1
: 500

SPDT 100 MHz 44 GHz 1.7 dB - 40 C + 105 C SMD/SMT LGA-12 Si ADRF5024 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 40 GHz, Low Loss, Reflective, low cut oh 442In Stock
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 44 GHz 1.6 dB 35 dB - 40 C + 105 C SMD/SMT LGA-12 Si ADRF5025 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Silicon SPDT Switch, Reflective, 24 GHZ 1.478In Stock
1.867On Order
Min.: 1
Mult.: 1

SPDT 24 GHz 32 GHz 1.1 dB 38 dB - 40 C + 105 C SMD/SMT Si Cut Tape
Analog Devices RF Switch ICs SPDT Main Ver. w/27dBm handling @ term 2.109In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SPDT 9 kHz 13 GHz 1.3 dB 25 dB - 40 C + 85 C SMD/SMT LFCSP-16 Si HMC1118 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC-15 GHz Non-Reflective SPDT Switch 761In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 12 GHz 2.5 dB 45 dB - 40 C + 85 C SMD/SMT GaAs HMC232G Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Switches 524In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 14 GHz 2 dB 40 dB - 55 C + 85 C SMD/SMT QFN-16 GaAs HMC347 Cut Tape
Analog Devices RF Switch ICs DC-4GHz Hi Isolation Switch 5.165In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 4 GHz 1.8 dB 47 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC349A Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs hi Isolation SPDT Switch , DC - 20 GHz 1.664In Stock
Min.: 1
Mult.: 1
Max.: 200

SPDT 0 Hz 20 GHz 2.5 dB 36 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC547 Cut Tape
Analog Devices RF Switch ICs hi Isolation SPDT Switch , DC - 20 GHz 961In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 20 GHz 2.5 dB 36 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC547 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs High isolation, non-reflective, single s 2.644In Stock
506Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 300

SPDT 100 MHz 6 GHz 0.9 dB 51 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si HMC8038 Cut Tape
Analog Devices RF Switch ICs DC-6 GHZ Hi Isolation Switch 3.101In Stock
3.485Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SPDT 0 Hz 6 GHz 1.8 dB 50 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC849 Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs CMOS SWITCH 154.240In Stock
225.000Expected 04/03/2027
Min.: 1
Mult.: 1
: 15.000

SPDT 50 MHz 6 GHz 0.36 dB 37 dB - 40 C + 85 C SMD/SMT TSLP-6 Si Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs DC 18GHz High Isolation SPDT Switch 1.465In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SPDT 0 Hz 18 GHz 1.8 dB 46 dB - 40 C + 85 C SMD/SMT QFN-16 Si CMD196 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs .5-6GHz SPDT 100 Watt GaN 93In Stock
Min.: 1
Mult.: 1

SPDT 500 MHz 6 GHz 1.1 dB 40 dB - 40 C + 85 C SMD/SMT QFN-32 Si TGS2355 Tray
pSemi RF Switch ICs SPDT, High Iso, Absorptive, 50ohm RF Switch 8.579In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 1.6 dB 50 dB - 40 C + 125 C SMD/SMT LGA-20 UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, Reflective, 50ohm WiFi RF Switch 27.567In Stock
39.000Expected 25/09/2026
Min.: 1
Mult.: 1
: 3.000

SPDT 100 MHz 8.5 GHz 1.08 dB 26 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs Instrumentation Switch 12.367In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 9 kHz 13 GHz 1.85 dB 17 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, High Iso, High Power, Absorptive, 50ohm Instrumentation Switch 4.729In Stock
21.000On Order
Min.: 1
Mult.: 1
: 3.000

SPDT 9 kHz 8 GHz 0.85 dB 36 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel