SPDT RF Switch ICs

Results: 346
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
MACOM RF Switch ICs DC-3GHz SPDT IL .4dB @ 2GHz 5.439In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 3 GHz 0.75 dB 16 dB - 40 C + 85 C SMD/SMT SOT-26-6 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-6GHz SPDT IL .75dB @5.8GHz 1.893In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 6 GHz 0.75 dB 25 dB - 40 C + 85 C SMD/SMT PQFN-12 GaAs MASW Reel, Cut Tape, MouseReel
Nisshinbo NJG1806K75-TE1
Nisshinbo RF Switch ICs 1bit SPDT Switch IC GaAs MMIC 1.8V 3.772In Stock
Min.: 1
Mult.: 1
: 5.000

SPDT 6 GHz 0.4 dB 25 dB - 40 C + 105 C SMD/SMT GaAs NJG1806 Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs 3.0V SPDT 8.5GHz AEC-Q100 GaAs MMIC 2.168In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 300 MHz 8.5 GHz 0.6 dB 18 dB - 40 C + 125 C SMD/SMT ESON-6 GaAs AEC-Q100 NJG1801 Reel, Cut Tape
Nisshinbo NJG1815K75-TE1
Nisshinbo RF Switch ICs SPDT Switch GaAs 1.8V 3.3V .45dB 9.493In Stock
Min.: 1
Mult.: 1
: 5.000

SPDT 6 GHz 0.45 dB 25 dB - 40 C + 105 C SMD/SMT GaAs NJG1815K75 Reel, Cut Tape, MouseReel
Qorvo QPC8019QTR13
Qorvo RF Switch ICs Automotive Broadband High Frequency SPDT 6.618In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 10.000

SPDT 617 MHz 8 GHz 0.6 dB - 40 C + 105 C SMD/SMT QPC8019Q Reel, Cut Tape, MouseReel
Qorvo TGS2353-2
Qorvo RF Switch ICs DC-18GHz SPDT IL <1.5dB GaN 50In Stock
Min.: 50
Mult.: 50

SPDT 500 MHz 18 GHz 1.5 dB 30 dB - 40 C + 85 C SMD/SMT Die Si TGS2353 Gel Pack
Mini-Circuits RF Switch ICs Absorptive SPDT, SMT Solid State Switch, 500 - 4500 MHz, 50? 50In Stock
500Expected 24/08/2026
Min.: 1
Mult.: 1
: 500

SPDT 300 MHz 4.5 GHz 1.2 dB - 55 C + 100 C SMD/SMT 3.25 mm x 3.25 mm M3SWA Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SWITCH / SURF MOUNT / RoHS 19In Stock
500Expected 09/11/2026
Min.: 1
Mult.: 1
: 100

SPDT 0 Hz 2.5 GHz 1.2 dB 33 dB - 55 C + 85 C SMD/SMT Si RSW Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs Ultra Low Pwr Op Amp GaAs MMIC ESD
5.990Expected 20/11/2026
Min.: 1
Mult.: 1
: 3.000

SPDT 900 MHz 6 GHz 0.45 dB 20 dB - 40 C + 105 C SMD/SMT QFN-14 GaAs NJG1681 Reel, Cut Tape, MouseReel
CEL RF Switch ICs 50-3800MHz SPDT 802.11a/b/g/n/ac 31.718In Stock
Min.: 1
Mult.: 1
: 10.000

SPDT 50 MHz 3.8 GHz 0.5 dB 21 dB - 45 C + 85 C SMD/SMT Minimold-6 GaAs CG2409M2 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz 2:1 MUX (50 Ohm Termination) I.C. 342In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT LFCSP-8 Si ADG918 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz 2:1 MUX (50 Ohm Termination) I.C. 3.237In Stock
Min.: 1
Mult.: 1
: 1.500

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT LFCSP-8 Si ADG918 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz 2:1 MUX (50 Ohm Termination) I.C. 464In Stock
300Expected 08/10/2026
Min.: 1
Mult.: 1

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 Si ADG918 Tube
Analog Devices RF Switch ICs 1GHz 2:1 MUX (50 Ohm Termination) I.C. 5In Stock
1.000Expected 03/09/2026
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 Si ADG918 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 2GHz 2:1 MUX (Reflective) I.C. 169In Stock
Min.: 1
Mult.: 1
: 1.500

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT LFCSP-8 Si ADG919 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz 2:1 MUX (Reflective) I.C. 292In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 Si ADG919 Tube
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've Dual SPDT IC 204In Stock
490Expected 21/09/2026
Min.: 1
Mult.: 1

SPDT 0 Hz 4 GHz 0.9 dB 36 dB - 40 C + 85 C SMD/SMT LFCSP-20 Si ADG936 Tray
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've Dual SPDT IC 34In Stock
525On Order
Min.: 1
Mult.: 1
Max.: 559

SPDT 0 Hz 4 GHz 0.9 dB 36 dB - 40 C + 85 C SMD/SMT TSSOP-20 Si ADG936 Tube
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've Dual SPDT IC 108In Stock
Min.: 1
Mult.: 1
Max.: 108

SPDT 4 GHz - 40 C + 85 C SMD/SMT TSSOP-20 Si ADG936 Tube
Analog Devices RF Switch ICs DC to 34 GHz, SPDT MEMS Switches 6In Stock
Min.: 1
Mult.: 1
Max.: 6

SPDT 16 GHz 0.7 dB 24 dB to 32 dB - 40 C + 85 C SMD/SMT LGA-24 Si ADGM1003 Tray
Analog Devices RF Switch ICs Low insertion loss, SPDT, 40GHz, Slow 5In Stock
111Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 141

SPDT 9 kHz 44 GHz 3.8 dB 50 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5027 Cut Tape
Analog Devices RF Switch ICs High Pwr ,20W Peak SPDT,Reflective Swich 17In Stock
Min.: 1
Mult.: 1
Max.: 17

SPDT 700 MHz 5 GHz 0.9 dB 45 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si ADRF5132 Cut Tape
Analog Devices RF Switch ICs Transmit/Receive (T/R) Switch, SPDT 200In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 3 GHz 0.4 dB 24 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC197B Cut Tape
Analog Devices RF Switch ICs SP4T Switch, 0- 8 GHz 512In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 8 GHz 2.4 dB 33 dB - 40 C + 85 C SMD/SMT GaAs HMC270A Cut Tape