SMD/SMT RF Mixer

Results: 274
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Marki Microwave RF Mixer The MM1-0222HSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0222HSM works well as both an up and down converter through Ku band and beyond. 259In Stock
Rp3.126.525
Rp2.605.499
Min.: 1
Mult.: 1
2 GHz to 2.2 GHz 12 dB 7.5 dB 2 GHz to 2.2 GHz 0 Hz to 3.5 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MM1-0222LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0222LSM works well as both an up and down converter through Ku band and beyond. 441In Stock
Rp3.477.484
Rp2.897.934
Min.: 1
Mult.: 1
2 GHz to 22 GHz 11 dB 7 dB 2 GHz to 22 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Mini-Circuits RF Mixer Level 13, SMT Triple Balanced Mixer, RF/LO Freq 500 - 3500 MHz 284In Stock
Cut Tape
Rp230.059
Rp217.950
Reel
Rp217.950
Min.: 1
Mult.: 1
: 100
500 MHz to 3.5 GHz 8.7 dB 500 MHz to 3.5 GHz 10 MHz to 1.5 GHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 4.83 mm

Qorvo RF Mixer 6-10GHzImageRejectMixer 460In Stock
Cut Tape
Rp1.090.486
Rp1.084.616
Rp796.767
Reel
Rp702.101
Min.: 1
Mult.: 1
: 100
6 GHz to 10 GHz 9 dB 6 GHz to 10 GHz 0 Hz to 3.5 GHz + 85 C - 40 C SMD/SMT QFN-24
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 2.281In Stock
Cut Tape
Rp183.827
Rp179.240
Reel
Rp177.956
Rp176.855
Rp176.305
Rp155.941
Min.: 1
Mult.: 1
: 100
1 MHz to 1 GHz 9.5 dB 1 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 3.824In Stock
Cut Tape
Rp135.944
Rp134.843
Reel
Rp134.660
Rp110.076
Rp109.893
Min.: 1
Mult.: 1
: 100
50 MHz to 1 GHz 9 dB 50 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.08 mm
Marki Microwave RF Mixer The MM1-1453HSM is a high frequency GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performances across a broad bandwidth. 20In Stock
75Expected 11/01/2027
Rp5.620.664
Rp4.683.917
Min.: 1
Mult.: 1
14 GHz to 53 GHz 14 dB 8 dB 14 GHz to 53 GHz 0 Hz to 22 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MM1-1453LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth.The MM1-1453LSM is available in a 4x4 mm QFN package. 5In Stock
50Expected 14/12/2026
Rp5.971.990
Rp4.976.719
Min.: 1
Mult.: 1
14 GHz to 53 GHz 14 dB 14 GHz to 53 GHz 0 Hz to 22 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer A broadband passive GaAs MMIC IQ mixer that operates across an unrivaled 2-18 GHz RF/LO band with an IF from DC to 3 GHz. Excellent phase and amplitude balance of the on-chip LO quadrature hybrid leads to typical image rejection of 35 dB. 32In Stock
Rp9.484.515
Rp7.903.824
Min.: 1
Mult.: 1
2 GHz to 18 GHz 12 dB 10 dB 2 GHz to 18 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MM1-0212LSM is a low power GaAs MMIC double balanced mixer that operates at LO powers as a low as +1 dBm. MM1-0212LSM is a low frequency, low power S band mixer that works well as both an up and down converter through X band. 54In Stock
Rp2.283.527
Rp1.902.847
Min.: 1
Mult.: 1
2 GHz to 12 GHz 12.5 dB 9 dB 2 GHz to 12 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MMIQ-0218LSM is a broadband passive GaAs MMIC IQ mixer that operates across an unrivaled 2-18 GHz RF/LO band with an IF from DC to 3 GHz. 16In Stock
Rp8.782.047
Rp7.527.547
Min.: 1
Mult.: 1
2 GHz to 18 GHz 15 dB 12 dB 2 GHz to 18 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MM1-0832HPSM is a GaAs MMIC double balanced mixer suitable for both up and down-conversion applications. 25In Stock
Rp3.126.525
Rp2.605.499
Min.: 1
Mult.: 1
8 GHz to 12 GHz 11 dB 7.5 dB, 8.5 dB 8 GHz to 12 GHz 0 Hz to 12 GHz + 100 C - 55 C SMD/SMT QFN
Qorvo CMD252C4
Qorvo RF Mixer 4-8GHzIRMMixer 278In Stock
100Expected 08/04/2027
Cut Tape
Rp1.449.701
Rp1.197.627
Rp1.164.421
Reel
Rp1.149.010
Min.: 1
Mult.: 1
: 100
4 GHz to 8 GHz 10 dB 4 GHz to 8 GHz 0 Hz to 2.4 GHz + 85 C - 40 C SMD/SMT QFN-24
Analog Devices RF Mixer Mixers
463In Stock
Rp1.094.889
Rp953.442
Rp911.613
Rp898.404
Min.: 1
Mult.: 1
4 GHz to 8.5 GHz 11 dB 8 dB 4 GHz to 8.5 GHz 0 Hz to 3.5 GHz + 85 C - 40 C SMD/SMT LGA-24
Analog Devices RF Mixer TSSOP 800-2500MHz High IP3 Active Mixer
2.601In Stock
Cut Tape
Rp204.741
Rp172.819
Rp163.463
Rp153.006
Reel
Rp141.264
Min.: 1
Mult.: 1
: 1.000
50 MHz to 2.5 GHz 7 dB 14 dB + 85 C - 40 C SMD/SMT TSSOP-14
Analog Devices RF Mixer Mixers
455In Stock
Rp1.587.846
Rp1.389.893
Rp1.322.747
Rp1.262.388
Min.: 1
Mult.: 1
10 GHz to 26 GHz 12 dB 10 dB 10 GHz to 26 GHz 0 Hz to 8 GHz + 85 C - 40 C SMD/SMT LCC-12
Analog Devices RF Mixer Dual WB Active Mixer in XFCB3 "DRx"
1.039In Stock
Cut Tape
Rp404.346
Rp345.455
Rp328.026
Rp308.947
Min.: 1
Mult.: 1
100 MHz to 6 GHz 18 dB 11 dB + 85 C - 40 C SMD/SMT LFCSP-24
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 300 - 2400 MHz 296In Stock
Cut Tape
Rp172.085
Rp158.143
Reel
Rp155.207
Min.: 1
Mult.: 1
: 100
300 MHz to 2.4 GHz 8.9 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 2.16 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 92In Stock
Cut Tape
Rp356.830
Reel
Rp340.135
Min.: 1
Mult.: 1
: 100
1 MHz to 2.5 GHz 9.8 dB 1 MHz to 2.5 GHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Mini-Circuits RF Mixer Level 4, SMT Double Balanced Mixer, RF/LO Freq 2800-8500 MHz 355In Stock
Cut Tape
Rp291.518
Reel
Rp291.518
Min.: 1
Mult.: 1
: 100
2.8 GHz to 8.5 GHz 6.93 dB 2.8 GHz to 8.5 GHz 1.2 GHz + 100 C - 55 C SMD/SMT DZ885
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 2800 - 8500 MHz 271In Stock
Cut Tape
Rp273.906
Reel
Rp273.906
Min.: 1
Mult.: 1
: 100
2.8 GHz to 8.5 GHz 8.2 dB 2.8 GHz to 8.5 GHz 0 Hz to 1.25 GHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 2.16 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 594In Stock
Cut Tape
Rp340.135
Reel
Rp340.135
Min.: 1
Mult.: 1
: 100
2.3 GHz to 7.9 GHz 8.5 dB 2.3 GHz to 7.9 GHz 0 Hz to 3 GHz + 85 C - 40 C SMD/SMT HV1195-8
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 472In Stock
Cut Tape
Rp386.917
Rp346.923
Reel
Rp294.637
Rp287.115
Min.: 1
Mult.: 1
: 100
100 MHz to 1.7 GHz 9.5 dB 100 MHz to 1.7 GHz 50 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 265In Stock
Cut Tape
Rp153.923
Rp141.081
Reel
Rp141.081
Min.: 1
Mult.: 1
: 100
1.75 GHz to 3.5 GHz 8.9 dB 1.75 GHz to 3.5 GHz 0 Hz to 700 MHz + 85 C - 40 C SMD/SMT CD542-6
Mini-Circuits RF Mixer Level 7, SMT High Reliability, RF/LO Freq 300 - 2400 MHz 113In Stock
Cut Tape
Rp693.479
Rp635.505
Rp573.496
Reel
Rp547.078
Min.: 1
Mult.: 1
: 100
300 MHz to 2.4 GHz 7.5 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm