TDSON-8 MOSFETs

Results: 318
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Infineon Technologies MOSFETs N-Ch 60V 100A DSON-8 OptiMOS 82.660In Stock
40.000Expected 09/12/2026
Cut Tape
Rp55.221
Rp27.336
Rp24.400
Rp19.814
Reel
Rp17.557
Min.: 1
Mult.: 1
Max.: 10.000
: 5.000
Si SMD/SMT TDSON-8 N-Channel 1 Channel 60 V 100 A 1.4 mOhms 20 V 1.2 V 95 nC - 55 C + 150 C 139 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 60V 100A TDSON-8 OptiMOS 3 31.421In Stock
Cut Tape
Rp45.131
Rp24.217
Rp19.997
Rp16.787
Reel
Rp12.292
Min.: 1
Mult.: 1
Max.: 5.000
: 5.000
Si SMD/SMT TDSON-8 N-Channel 1 Channel 60 V 100 A 2.5 mOhms 20 V 2.1 V 49 nC - 55 C + 150 C 83 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET 40V 57.098In Stock
Cut Tape
Rp22.749
Rp10.586
Rp9.210
Rp7.283
Reel
Rp5.394
Min.: 1
Mult.: 1
Max.: 5.000
: 5.000
Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 98 A 2.5 mOhms 20 V 1.2 V 35 nC - 55 C + 150 C 52 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET >80 - 100V 22.276In Stock
Cut Tape
Rp82.007
Rp42.012
Rp38.160
Rp32.289
Rp31.188
Reel
Rp30.454
Min.: 1
Mult.: 1
Max.: 5.000
: 5.000
Si SMD/SMT TDSON-8 N-Channel 1 Channel 100 V 100 A 3.4 mOhms 20 V 2.3 V 46 nC - 55 C + 150 C 156 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs 100VPower transistor OptiMOS 5 8.218In Stock
9.050Expected 07/12/2026
Cut Tape
Rp76.870
Rp46.415
Rp35.408
Rp30.087
Rp28.987
Reel
Rp28.987
Min.: 1
Mult.: 1
Max.: 2.000
: 5.000
Si SMD/SMT TDSON-8 N-Channel 1 Channel 100 V 100 A 4.7 mOhms 20 V 2.2 V 70 nC - 55 C + 150 C 156 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 75V 100A TDSON-8 16.745In Stock
Cut Tape
Rp56.322
Rp27.886
Rp24.400
Rp20.181
Reel
Rp18.071
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT TDSON-8 N-Channel 1 Channel 75 V 100 A 3.6 mOhms 20 V 2.3 V 63.4 nC - 55 C + 150 C 156 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 100V 100A TDSON-8 29.454In Stock
Cut Tape
Rp61.643
Rp31.739
Rp28.253
Rp23.299
Reel
Rp21.281
Min.: 1
Mult.: 1
Max.: 5.000
: 5.000
Si SMD/SMT TDSON-8 N-Channel 1 Channel 100 V 100 A 4 mOhms 20 V 2.2 V 58 nC - 55 C + 150 C 139 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs DIFFERENTIATED MOSFETS 62.458In Stock
50.000On Order
Cut Tape
Rp23.850
Rp11.063
Rp9.815
Rp7.595
Reel
Rp5.467
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT TDSON-8 N-Channel 1 Channel 60 V 64 A 5.3 mOhms 20 V 1.1 V 13 nC - 55 C + 150 C 46 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET >100-150V 40.610In Stock
45.000On Order
Cut Tape
Rp84.942
Rp47.333
Rp41.829
Rp36.142
Rp35.224
Reel
Rp34.124
Min.: 1
Mult.: 1
Max.: 5.000
: 5.000
Si SMD/SMT TDSON-8 N-Channel 1 Channel 150 V 87 A 9.3 mOhms 20 V 3 V 33 nC - 55 C + 150 C 139 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET >80 - 100V 183.701In Stock
Cut Tape
Rp43.847
Rp21.465
Rp18.896
Rp15.062
Reel
Rp12.127
Min.: 1
Mult.: 1
Max.: 10.000
: 5.000
Si SMD/SMT TDSON-8 N-Channel 1 Channel 100 V 44 A 15.8 mOhms 20 V 1.7 V 7.6 nC - 55 C + 150 C 52 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 150V 50A TDSON-8 OptiMOS 3 31.238In Stock
25.000Expected 04/11/2027
Cut Tape
Rp58.524
Rp29.904
Rp25.684
Rp21.648
Reel
Rp19.997
Min.: 1
Mult.: 1
Max.: 5.000
: 5.000
Si SMD/SMT TDSON-8 N-Channel 1 Channel 150 V 50 A 19 mOhms 20 V 2 V 23 nC - 55 C + 150 C 125 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET_(75V 120V( 11.653In Stock
25.000On Order
Cut Tape
Rp53.020
Rp34.124
Rp23.483
Rp19.080
Reel
Rp15.025
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT TDSON-8 N-Channel 1 Channel 80 V 100 A 3.5 mOhms 20 V 2.2 V 76 nC - 55 C + 175 C 167 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET_(75V 120V( 27.967In Stock
Cut Tape
Rp62.009
Rp31.005
Rp27.152
Rp22.749
Reel
Rp20.731
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT TDSON-8 N-Channel 1 Channel 100 V 100 A 4 Ohms 20 V 1.2 V 78 nC - 55 C + 175 C 167 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET_(75V 120V( 14.984In Stock
25.000On Order
Cut Tape
Rp62.009
Rp31.005
Rp28.069
Rp22.749
Reel
Rp20.731
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT TDSON-8 N-Channel 1 Channel 100 V 100 A 5.6 mOhms 20 V 2.2 V 78 nC - 55 C + 175 C 167 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET_(20V 40V) 49.309In Stock
10.000Expected 31/12/2026
Cut Tape
Rp54.121
Rp26.969
Rp24.400
Rp19.630
Reel
Rp17.539
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 120 A 900 uOhms 16 V 1.6 V 140 nC - 55 C + 175 C 150 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs MOSFET_(20V 40V) 15.209In Stock
Cut Tape
Rp75.402
Rp38.160
Rp34.490
Rp28.253
Reel
Rp24.951
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 120 A 600 uOhms 20 V 3 V 116 nC - 55 C + 175 C 187 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET 60V 33.028In Stock
6.000Expected 24/12/2026
Cut Tape
Rp47.883
Rp23.483
Rp21.098
Rp16.897
Reel
Rp14.512
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT TDSON-8 N-Channel 1 Channel 60 V 100 A 1.6 mOhms 20 V 2.1 V 71 nC - 55 C + 150 C 139 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 30V 44A TDSON-8 OptiMOS 8.190In Stock
Cut Tape
Rp18.529
Rp9.118
Rp7.852
Rp5.669
Reel
Rp3.871
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT TDSON-8 N-Channel 1 Channel 34 V 44 A 7.7 mOhms 20 V 2 V 9.6 nC - 55 C + 150 C 2.5 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET 8.193In Stock
Cut Tape
Rp33.940
Rp16.236
Rp14.493
Rp11.430
Reel
Rp9.045
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT TDSON-8 N-Channel 2 Channel 40 V 20 A 12.2 mOhms 20 V 2 V 18 nC - 55 C + 175 C 41 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET_)40V 60V) 99In Stock
40.000On Order
Cut Tape
Rp74.668
Rp37.976
Rp34.307
Rp28.436
Reel
Rp26.602
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT TDSON-8 N-Channel 1 Channel 60 V 300 A 1.1 mOhms 20 V 1.7 V 160 nC - 55 C + 175 C 188 W Enhancement AEC-Q101 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs 60 V, N-Ch, 3.2 m? max, Normal Level, Automotive MOSFET, SSO8 (5x6), OptiMOS-5 228In Stock
5.000Expected 07/12/2026
Cut Tape
Rp40.545
Rp19.630
Rp17.539
Rp13.943
Reel
Rp12.292
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT TDSON-8 N-Channel 1 Channel 60 V 120 A 3.23 mOhms 20 V 2.8 V 47 nC - 55 C + 175 C 94 W Enhancement AEC-Q101 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET_(20V 40V) 1.832In Stock
5.000Expected 10/12/2026
Cut Tape
Rp41.645
Rp26.051
Rp17.227
Rp13.668
Reel
Rp10.659
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 222 A 1.13 mOhms 16 V 1.5 V 49 nC - 55 C + 175 C 105 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET_(20V 40V) 344In Stock
50.000Expected 06/05/2027
Cut Tape
Rp55.588
Rp27.702
Rp24.951
Rp20.181
Reel
Rp18.034
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 370 A 630 uOhms 20 V 2.6 V 82 nC - 55 C + 175 C 164 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET_(75V 120V( 2.889In Stock
10.000Expected 07/01/2027
Cut Tape
Rp31.005
Rp14.677
Rp13.062
Rp10.255
Reel
Rp7.448
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT TDSON-8 N-Channel 1 Channel 80 V 50 A 11 mOhms 20 V 2 V 14.8 nC - 55 C + 175 C 58 W Enhancement Reel, Cut Tape
Infineon Technologies MOSFETs MOSFET_(75V 120V( 181In Stock
10.000Expected 11/12/2026
Cut Tape
Rp48.067
Rp23.666
Rp21.281
Rp16.933
Reel
Rp14.750
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT TDSON-8 N-Channel 1 Channel 80 V 120 A 3.4 mOhms 20 V 3.2 V 35.2 nC - 55 C + 175 C 118 W Enhancement AEC-Q101 OptiMOS Reel, Cut Tape