Non Volatile Digital Potentiometer ICs

Results: 1.012
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Renesas / Intersil Digital Potentiometer ICs CMOS EEPOT 10KOHM 32 32 TAPS 8LD 57In Stock
Min.: 1
Mult.: 1

X9315 10 kOhms 300 PPM / C 20 % Single 32 Tap Non Volatile Serial (3-Wire) 5 V 50 uA 0 C + 70 C PCB Mount SMD/SMT SOIC-8 Linear Tube
Renesas / Intersil Digital Potentiometer ICs 100-TAP 10KOHMUP/DWN INTERFA NON-VOLATIL 184In Stock
Min.: 1
Mult.: 1

X9318 10 kOhms 300 PPM / C 20 % Single 100 Tap Non Volatile Serial (3-Wire) 5 V 1 mA 0 C + 70 C PCB Mount SMD/SMT SOIC-8 Linear Tube
Analog Devices Digital Potentiometer ICs 256tap, Single DigiPOT, NVM, SPI/I2C
9.000Expected 02/07/2027
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500

AD5141 10 kOhms 35 PPM / C 8 % Single 256 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, Dual DigiPOT, NVM, SPI
8.850Expected 20/08/2027
Min.: 1
Mult.: 1
: 1.500

AD5142 100 kOhms 35 PPM / C 8 % Dual 256 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, Quad DigiPOT, NVM, SPI/I2C
2.992On Order
Min.: 1
Mult.: 1
: 1.500

AD5144 100 kOhms 35 PPM / C 8 % Quad 256 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-24 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 1024tap 5v 50tp, 1 R-tol
7.300Expected 26/08/2026
Min.: 1
Mult.: 1
: 1.500

AD5174 10 kOhms 35 PPM / C 15 % Single 1024 Tap Non Volatile SPI 5.5 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Single-Channel, 1024-Position, Digital Rheostat with I C Interface and 50-TP Memory
23.000On Order
Min.: 1
Mult.: 1
: 1.000

AD5175 10 kOhms 35 PPM / C 15 % Single 1024 Tap Non Volatile I2C 2.7 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory
7.000On Order
Min.: 1
Mult.: 1
: 1.000

AD5292 100 kOhms 35 PPM / C 1 % Single 1024 Tap Non Volatile SPI 5.5 V 2 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Texas Instruments Digital Potentiometer ICs 256 Taps Dual Ch Dig ital Pot
28.955On Order
Min.: 1
Mult.: 1
: 3.000

TPL010200 100 kOhms 92 PPM / C 20 % Dual 256 Tap Non Volatile I2C 2.7 V to 5.5 V 2 mA - 40 C + 85 C PCB Mount SMD/SMT X2QFN-14 Linear Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Potentiometer ICs 128-Tap, Nonvolatile, Linear-Taper Digit
10.000On Order
Min.: 1
Mult.: 1
: 2.500

MAX5128 22 kOhms 50 PPM / C 25 % Single 128 Tap Non Volatile Serial, 2-Wire 2.7 V to 5.25 V 1.5 uA - 40 C + 85 C PCB Mount SMD/SMT UDFN-8 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs 10K EEPOTTM POT CMOS 8LD COM
4.855Expected 27/11/2026
Min.: 1
Mult.: 1
: 2.500

X9C10 10 kOhms 300 PPM / C 20 % Single 100 Tap Non Volatile Serial (3-Wire) 5 V 1 mA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs 10K EEPOTTM POT CMOS 8LD COM
4.300On Order
Min.: 1
Mult.: 1
: 2.500

X9C10 10 kOhms 300 PPM / C 20 % Single 100 Tap Non Volatile Serial (3-Wire) 5 V 1 mA 0 C + 70 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs 100K EEPOTTM POT CMOS 8LD IND
5.000Expected 09/03/2027
Min.: 1
Mult.: 1
: 2.500

X9C10 100 kOhms 300 PPM / C 20 % Single 100 Tap Non Volatile Serial (3-Wire) 5 V 1 mA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Single Channel, 128-Position, I2C, 8 Resistor Tolerance, Nonvolatile Digital Potentiometer
6.000Expected 16/11/2026
Min.: 1
Mult.: 1
: 3.000

AD5110 80 kOhms 35 PPM / C 8 % Single 128 Tap Non Volatile I2C 5.5 V 750 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 128tap, Dual DigiPOT, NVM, I2C
2.528Expected 27/08/2026
Min.: 1
Mult.: 1
: 1.500

AD5122A 100 kOhms 35 PPM / C 8 % Dual 128 Tap Non Volatile I2C 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 128tap, Quad DigiPOT, NVM, SPI
994Expected 29/10/2026
Min.: 1
Mult.: 1
: 1.500

AD5124 10 kOhms 35 PPM / C 8 % Quad 128 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-24 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, Dual DigiPOT, NVM, SPI
1.500Expected 13/04/2027
Min.: 1
Mult.: 1
: 1.500

AD5142 10 kOhms 35 PPM / C 8 % Dual 256 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, Quad DigiPOT, NVM, SPI/I2C
375On Order
Min.: 1
Mult.: 1

AD5144 10 kOhms 35 PPM / C 8 % Quad 256 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-20 Log Tube
Analog Devices Digital Potentiometer ICs Single-Channel, 1024-Position, Digital Rheostat with I C Interface and 50-TP Memory
4.021Expected 26/10/2026
Min.: 1
Mult.: 1
: 1.500

AD5175 10 kOhms 35 PPM / C 15 % Single 1024 Tap Non Volatile I2C 5.5 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory 1.870In Stock
Min.: 1
Mult.: 1
: 1.000

AD5292 20 kOhms 35 PPM / C 1 % Single 1024 Tap Non Volatile SPI 5.5 V 2 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Nonvolatile Trimmer Potentiometer
2.496Expected 18/02/2027
Min.: 1
Mult.: 1
: 2.500

DS1804Z 100 kOhms Single 100 Tap Non Volatile Increment-Decrement 3 V, 5 V 400 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-Narrow-8 Linear Reel, Cut Tape, MouseReel

Renesas / Intersil Digital Potentiometer ICs 128 TAP FL RNG IND DCP 14LD
1.996Expected 02/02/2027
Min.: 1
Mult.: 1
: 1.000

ISL22326 10 kOhms Dual 128 Tap Non Volatile Serial (I2C) 3.3 V, 5 V 3 mA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs DCP NONVOLATILE 50KOHM S 8LD
5.000Expected 15/02/2027
Min.: 1
Mult.: 1
: 2.500

ISL95810 50 kOhms 4 PPM / C 20 % Single 256 Tap Non Volatile Serial (I2C) 3.3 V 1 mA - 40 C + 85 C PCB Mount SMD/SMT MSOP-8 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs 10K QD EEPOTTM POT CMOS
710On Order
Min.: 1
Mult.: 1

X9241A 10 kOhms 300 PPM / C 20 % Quad 64 Tap Non Volatile Serial (2-Wire) 5 V 3 mA - 40 C + 85 C PCB Mount SMD/SMT SOIC-20 Linear Tube
Renesas / Intersil Digital Potentiometer ICs QD CMOS EEPOT 10KOHM S
1.000Expected 01/01/2027
Min.: 1
Mult.: 1
: 1.000

X9241A 10 kOhms Quad 64 Tap Non Volatile Serial (2-Wire) 5 V 3 mA - 40 C + 85 C PCB Mount SMD/SMT SOIC-20 Linear Reel, Cut Tape, MouseReel