0.8 mm Zener Diodes

Results: 360
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
onsemi Zener Diodes ZENER DIODE SOD523 8.000In Stock
Min.: 1
Mult.: 1
: 8.000

30 V SMD/SMT SOD-523-2 500 mW 50 nA 80 Ohms - 65 C + 150 C Single AEC-Q101 Reel, Cut Tape MM5Z2V4
onsemi Zener Diodes 200 mW 2.4 V Standard Tolerance Zener Diode Voltage Regulator 597In Stock
45.000On Order
Min.: 1
Mult.: 1
: 3.000

33 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 80 Ohms - 65 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z33V
onsemi Zener Diodes SOD-523 EUT SNGL PB FREE 7.592In Stock
Min.: 1
Mult.: 1
: 8.000

33 V SMD/SMT SOD-523-2 500 mW 50 nA 80 Ohms - 65 C + 150 C Single AEC-Q101 Reel, Cut Tape MM5Z2V4
onsemi Zener Diodes ZENER DIODE SOD523 348In Stock
8.000Expected 08/12/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 8.000

36 V SMD/SMT SOD-523-2 500 mW 50 nA 90 Ohms - 65 C + 150 C Single AEC-Q101 Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes ZENER DIODE SOD523 312In Stock
8.000Expected 26/03/2027
Min.: 1
Mult.: 1
Max.: 1.130
: 8.000

3.3 V SMD/SMT SOD-523-2 500 mW 5 % 5 uA 95 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape MM5Z2V4
onsemi Zener Diodes SOD-523 EUT SNGL PB 1.985In Stock
6.000Expected 16/04/2027
Min.: 1
Mult.: 1
Max.: 640
: 3.000

3.9 V SMD/SMT SOD-523-2 500 mW 5 % 3 uA 90 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z3V9
onsemi Zener Diodes SOD-523 EUT SNGL PB FREE 364In Stock
16.000Expected 26/10/2026
Min.: 1
Mult.: 1
Max.: 880
: 8.000

3.9 V SMD/SMT SOD-523-2 500 mW 3 uA 90 Ohms - 65 C + 150 C Single AEC-Q101 Reel, Cut Tape MM5Z3V9
onsemi Zener Diodes .5W 5.500In Stock
Min.: 1
Mult.: 1
: 3.000

2.2 V SMD/SMT SOD-523-2 500 mW 4 uA - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes .5W 4.390In Stock
6.000Expected 16/04/2027
Min.: 1
Mult.: 1
: 3.000

3.9 V SMD/SMT SOD-523-2 500 mW 5 uA - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes .5W 247In Stock
12.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

5.1 V SMD/SMT SOD-523-2 500 mW 5 % 10 uA - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes .5W 5.764In Stock
Min.: 1
Mult.: 1
: 3.000

27 V SMD/SMT SOD-523-2 500 mW 10 nA - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes .5W 675In Stock
Min.: 1
Mult.: 1
: 3.000

36 V SMD/SMT SOD-523-2 500 mW 10 nA - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes 200 mW 2.4 V Standard Tolerance Zener Diode Voltage Regulator 94In Stock
15.000On Order
Min.: 1
Mult.: 1
: 3.000

4.3 V SMD/SMT SOD-523-2 500 mW 5 % 3 uA 90 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z4V3
onsemi Zener Diodes ZENER SOD523 2.792In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

4.7 V SMD/SMT SOD523-2 500 mW 2 % 3 uA 80 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MM5Z4V7S
onsemi Zener Diodes Zener Diodes 500 mW 4.7 V Standard Tolerance Zener Diode Voltage Regulator 9.725In Stock
8.000Expected 18/06/2027
Min.: 1
Mult.: 1
Max.: 1.740
: 8.000

4.7 V SMD/SMT SOD-523-2 500 mW 5 % 3 uA 80 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes ZENER SOD523 13.517In Stock
Min.: 1
Mult.: 1
: 8.000

5.6 V SMD/SMT SOD-523-2 500 mW 1 uA 40 Ohms - 65 C + 150 C Single AEC-Q101 Reel, Cut Tape MM5Z
onsemi Zener Diodes ZENER DIODE SOD523 12.788In Stock
30.000On Order
Min.: 1
Mult.: 1
Max.: 1.130
: 3.000

5.6 V SMD/SMT SOD-523-2 500 mW 5 % 1 uA 40 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MM5Z5V6
onsemi Zener Diodes ZENER DIODE SOD523 12.821In Stock
Min.: 1
Mult.: 1
Max.: 1.130
: 8.000

5.6 V SMD/SMT SOD-523-2 500 mW 1 uA 40 Ohms - 65 C + 150 C Single AEC-Q101 Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes ZENER SOD523 41In Stock
6.000Expected 20/08/2027
Min.: 1
Mult.: 1
: 3.000

6.2 V SMD/SMT SOD523-2 500 mW 2 % 3 uA 10 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MM5Z6V2S
onsemi Zener Diodes ZENER SOD523 649In Stock
12.000Expected 02/04/2027
Min.: 1
Mult.: 1
: 3.000

6.8 V SMD/SMT SOD523-2 500 mW 2 % 2 uA 15 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MM5Z6V8S
onsemi Zener Diodes ZENER SOD523 16.882In Stock
Min.: 1
Mult.: 1
Max.: 1.130
: 3.000

6.8 V SMD/SMT SOD-523-2 500 mW 5 % 2 uA 15 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MM5Z6V8
onsemi Zener Diodes ZENER SOD523 3.914In Stock
Min.: 1
Mult.: 1
: 8.000

7.5 V SMD/SMT SOD-523-2 500 mW 1 uA 15 Ohms - 65 C + 150 C Single AEC-Q101 Reel, Cut Tape MM5Z2V4
onsemi Zener Diodes ZENER SOD523 3.614In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

8.2 V SMD/SMT SOD523-2 500 mW 2 % 700 nA 15 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MM5Z8V2S
onsemi Zener Diodes ZENER DIODE SOD523 1.855In Stock
16.000Expected 16/04/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 8.000

8.2 V SMD/SMT SOD-523-2 500 mW 5 % 700 nA 15 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape MM5Z2V4
onsemi Zener Diodes SOD-523 EUT SNGL PB 3.841In Stock
Min.: 1
Mult.: 1
: 3.000

9.1 V SMD/SMT SOD523-2 500 mW 2 % 500 nA 15 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z9V1S