0.8 mm Zener Diodes

Results: 360
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
onsemi Zener Diodes 200 mW 2.4 V Standard Tolerance Zener Diode Voltage Regulator 6.822In Stock
Min.: 1
Mult.: 1
: 3.000

9.1 V SMD/SMT SOD-523-2 500 mW 5 % 200 nA 15 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z9V1
onsemi Zener Diodes 200 mW 2.4 V Standard Tolerance Zener Diode Voltage Regulator 818In Stock
8.000On Order
Min.: 1
Mult.: 1
: 8.000

9.1 V SMD/SMT SOD-523-2 500 mW 200 nA 15 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z2V4
onsemi MM5Z4V7ST5G
onsemi Zener Diodes TGHT TOL Zener Diode 2.469In Stock
8.000Expected 20/10/2026
Min.: 1
Mult.: 1
: 8.000

4.7 V SMD/SMT SOD-523-2 500 mW 5 % 3 uA 80 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z4V7S
Diotec Semiconductor Zener Diodes Zener, SOD-523, 13V, 0.3W, 5%, AEC-Q101 7.553In Stock
Min.: 1
Mult.: 1
: 4.000

13 V SMD/SMT SOD-523-2 300 mW 5 % - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-523, 5.6V, 0.3W, 5%, AEC-Q101 7.974In Stock
Min.: 1
Mult.: 1
: 4.000

5.6 V SMD/SMT SOD-523-2 300 mW 5 % - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape MM3/5/9
ROHM Semiconductor Zener Diodes 3.32-3.53V 5mA SOD-523; EMD2 389In Stock
Min.: 1
Mult.: 1
: 8.000

3.3 V SMD/SMT SOD-523-2 150 mW 2 % 20 uA 120 Ohms - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Zener Diodes Zener, SOD-523, 10V, 0.3W, 5% 7.963In Stock
Min.: 1
Mult.: 1
: 4.000

10 V SMD/SMT SOD-523 300 mW 5 % 200 nA 20 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-523, 12V, 0.3W, 2%, AEC-Q101 14.237In Stock
Min.: 1
Mult.: 1
: 4.000

12 V SMD/SMT SOD-523 300 mW 2 % 100 nA 30 Ohms - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-523, 16V, 0.3W, 5% 11.255In Stock
Min.: 1
Mult.: 1
: 4.000

16 V SMD/SMT SOD-523 300 mW 5 % 50 nA 40 Ohms - 65 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-523, 2.4V, 0.3W, 5% 11.178In Stock
Min.: 1
Mult.: 1
: 4.000

2.4 V SMD/SMT SOD-523 300 mW 5 % 20 uA 85 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-523, 3.6V, 0.3W, 5% 9.214In Stock
Min.: 1
Mult.: 1
: 4.000

3.6 V SMD/SMT SOD-523 300 mW 5 % 5 uA 85 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-523, 3.9V, 0.3W, 5% 12.909In Stock
Min.: 1
Mult.: 1
: 4.000

3.9 V SMD/SMT SOD-523 300 mW 5 % 3 uA 85 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-523, 4.3V, 0.3W, 5% 10.548In Stock
Min.: 1
Mult.: 1
: 4.000

4.3 V SMD/SMT SOD-523 300 mW 5 % 3 uA 80 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-523, 5.1V, 0.3W, 5% 8.085In Stock
Min.: 1
Mult.: 1
: 4.000

5.1 V SMD/SMT SOD-523 300 mW 5 % 2 uA 60 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-523, 5.1V, 0.3W, 2%, AEC-Q101 3.900In Stock
Min.: 1
Mult.: 1
: 4.000

5.1 V SMD/SMT SOD-523 300 mW 2 % 2 uA 30 Ohms - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-523, 5.6V, 0.3W, 5% 9.972In Stock
Min.: 1
Mult.: 1
: 4.000

5.6 V SMD/SMT SOD-523 300 mW 5 % 1 uA 40 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-523, 5.6V, 0.3W, 2% 3.725In Stock
Min.: 1
Mult.: 1
: 4.000

5.6 V SMD/SMT SOD-523 300 mW 2 % 1 uA 60 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-523, 15V, 0.3W, 5% 3.395In Stock
Min.: 1
Mult.: 1
: 4.000

15 V SMD/SMT SOD-523 300 mW 5 % 50 nA 30 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-523, 3V, 0.3W, 5% 860In Stock
Min.: 1
Mult.: 1
: 4.000

3 V SMD/SMT SOD-523 300 mW 5 % 10 uA 85 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-523, 3.3V, 0.3W, 5% 7.723In Stock
4.000Expected 11/12/2026
Min.: 1
Mult.: 1
: 4.000

3.3 V SMD/SMT SOD-523 300 mW 5 % 5 uA 85 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-523, 4.7V, 0.3W, 5% 2.933In Stock
8.000Expected 25/09/2026
Min.: 1
Mult.: 1
: 4.000

4.7 V SMD/SMT SOD-523 300 mW 5 % 3 uA 80 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-523, 6.2V, 0.3W, 5% 942In Stock
4.000Expected 11/12/2026
Min.: 1
Mult.: 1
: 4.000

6.2 V SMD/SMT SOD-523 300 mW 5 % 3 uA 10 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-523, 15V, 0.3W, 5%, AEC-Q101 8.000In Stock
4.000Expected 25/09/2026
Min.: 1
Mult.: 1
: 4.000

15 V SMD/SMT SOD-523 300 mW 5 % 50 nA 30 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM3/5/9
Toshiba Zener Diodes ZENER SOD-523 200W 5.6V 9In Stock
24.000Expected 11/09/2026
Min.: 1
Mult.: 1
: 8.000

5.6 V SMD/SMT SOD-523-2 150 mW 1 uA 30 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZX585-B11/SOD523/SC-79 34In Stock
6.000Expected 30/07/2027
Min.: 1
Mult.: 1
: 3.000

11 V SMD/SMT SOD-523-2 300 mW 2 % 100 nA 10 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585