1.4 mm Zener Diodes

Results: 1.662
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Diodes Incorporated Zener Diodes 2.7V 300mW 271In Stock
Min.: 1
Mult.: 1
: 3.000

2.7 V SMD/SMT SOT-23-3 300 mW 7.41 % 100 nA 83 Ohms - 65 C + 150 C Dual Common Cathode 5 mA Reel, Cut Tape, MouseReel DZ23C2
Diodes Incorporated Zener Diodes 3V 300mW 6.080In Stock
Min.: 1
Mult.: 1
: 3.000

3 V SMD/SMT SOT-23-3 300 mW 6.67 % 100 nA 95 Ohms - 65 C + 150 C Dual Common Cathode 5 mA Reel, Cut Tape, MouseReel DZ23C3
Diodes Incorporated Zener Diodes 3.3V 300mW 5.007In Stock
Min.: 1
Mult.: 1
: 3.000

3.3 V SMD/SMT SOT-23-3 300 mW 6.06 % 100 nA 95 Ohms - 65 C + 150 C Dual Common Cathode 5 mA Reel, Cut Tape, MouseReel DZ23C3
Diodes Incorporated Zener Diodes 3.9V 300mW 5.424In Stock
Min.: 1
Mult.: 1
: 3.000

3.9 V SMD/SMT SOT-23-3 300 mW 5.13 % 100 nA 95 Ohms - 65 C + 150 C Dual Common Cathode 5 mA Reel, Cut Tape, MouseReel DZ23C3
Diodes Incorporated Zener Diodes 4.3V 300mW 4.239In Stock
Min.: 1
Mult.: 1
: 3.000

4.3 V SMD/SMT SOT-23-3 300 mW 6.98 % 100 nA 95 Ohms - 65 C + 150 C Dual Common Cathode 5 mA Reel, Cut Tape, MouseReel DZ23C4
Diodes Incorporated Zener Diodes 300MW 51V 130In Stock
Min.: 1
Mult.: 1
: 3.000

51 V SMD/SMT SOT-23-3 300 mW 5 % 100 Ohms - 65 C + 150 C Dual Common Cathode 5 mA Reel, Cut Tape, MouseReel DZ23C5
Diodes Incorporated Zener Diodes 5.1V 300mW 6.777In Stock
Min.: 1
Mult.: 1
Max.: 1.320
: 3.000

5.1 V SMD/SMT SOT-23-3 300 mW 5.88 % 100 nA 60 Ohms - 65 C + 150 C Dual Common Cathode 5 mA Reel, Cut Tape, MouseReel DZ23C5
Diodes Incorporated Zener Diodes 5.6V 300mW 12.252In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

5.6 V SMD/SMT SOT-23-3 300 mW 7.14 % 100 nA 40 Ohms - 65 C + 150 C Dual Common Cathode 5 mA Reel, Cut Tape, MouseReel DZ23C5
Diodes Incorporated Zener Diodes 7.5V 300mW 867In Stock
Min.: 1
Mult.: 1
: 3.000

7.5 V SMD/SMT SOT-23-3 300 mW 6.04 % 100 nA 7 Ohms - 65 C + 150 C Dual Common Cathode 5 mA Reel, Cut Tape, MouseReel DZ23C7
Diodes Incorporated Zener Diodes 9.1V 300mW 2.792In Stock
Min.: 1
Mult.: 1
: 3.000

9.1 V SMD/SMT SOT-23-3 300 mW 6.08 % 100 nA 10 Ohms - 65 C + 150 C Dual Common Cathode 5 mA Reel, Cut Tape, MouseReel DZ23C9
Diodes Incorporated Zener Diodes 2.4V 200mW 551In Stock
9.000On Order
Min.: 1
Mult.: 1
: 3.000

2.4 V SMD/SMT SOD-323-2 200 mW 5 % 100 uA 30 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMSZ522
Diodes Incorporated Zener Diodes 200MW 2.7V 5.366In Stock
Min.: 1
Mult.: 1
: 3.000

2.7 V SMD/SMT SOD-323-2 200 mW 5 % 75 uA 30 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMSZ522
Diodes Incorporated Zener Diodes 3V 200mW 11.578In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

3 V SMD/SMT SOD-323-2 200 mW 5 % 50 uA 30 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMSZ522
Diodes Incorporated Zener Diodes 3.3V 200mW 628In Stock
24.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

3.3 V SMD/SMT SOD-323-2 200 mW 5 % 25 uA 28 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMSZ522
Diodes Incorporated Zener Diodes 3.6V 200mW 319In Stock
6.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

3.6 V SMD/SMT SOD-323-2 200 mW 5 % 15 uA 24 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMSZ522
Diodes Incorporated Zener Diodes 3.9V 200mW 8.216In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

3.9 V SMD/SMT SOD-323-2 200 mW 5 % 10 uA 23 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMSZ522
Diodes Incorporated Zener Diodes 4.3V 200mW 216In Stock
9.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

4.3 V SMD/SMT SOD-323-2 200 mW 5 % 5 uA 22 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMSZ522
Diodes Incorporated Zener Diodes 4.7V 200mW 3.937In Stock
6.000Expected 05/07/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

4.7 V SMD/SMT SOD-323-2 200 mW 5 % 5 uA 19 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMSZ523
Diodes Incorporated Zener Diodes 5.1V 200mW 17.545In Stock
48.000Expected 05/02/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

5.1 V SMD/SMT SOD-323-2 200 mW 5 % 5 uA 17 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMSZ523
Diodes Incorporated Zener Diodes 5.6V 200mW 150In Stock
165.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

5.6 V SMD/SMT SOD-323-2 200 mW 5 % 5 uA 11 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMSZ523
Diodes Incorporated Zener Diodes 6.2V 200mW 1.359In Stock
36.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

6.2 V SMD/SMT SOD-323-2 200 mW 5 % 5 uA 7 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMSZ523
Diodes Incorporated Zener Diodes 6.8V 200mW 5.420In Stock
9.000Expected 03/05/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

6.8 V SMD/SMT SOD-323-2 200 mW 5 % 3 uA 5 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMSZ523
Diodes Incorporated Zener Diodes 7.5V 200mW 305In Stock
9.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

7.5 V SMD/SMT SOD-323-2 200 mW 5 % 3 uA 6 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMSZ523
Diodes Incorporated Zener Diodes 200MW 8.7V 1.945In Stock
Min.: 1
Mult.: 1
: 3.000

8.7 V SMD/SMT SOD-323-2 200 mW 5 % 3 uA 8 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMSZ523
Diodes Incorporated Zener Diodes 9.1V 200mW 6.180In Stock
Min.: 1
Mult.: 1
: 3.000

9.1 V SMD/SMT SOD-323-2 200 mW 5 % 3 uA 10 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMSZ523