1.6 mm Zener Diodes

Results: 793
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
onsemi Zener Diodes 39V 500mW 12.819In Stock
Min.: 1
Mult.: 1
: 3.000

39 V SMD/SMT SOD-123-2 500 mW 5 % 50 nA 130 Ohms - 55 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel MMSZ39
onsemi Zener Diodes 3V 500mW 9.554In Stock
12.000Expected 22/01/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

3 V SMD/SMT SOD-123-2 500 mW 5 % 10 uA 95 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MMSZ3V0
onsemi Zener Diodes 3.3V 500mW 12.657In Stock
33.000Expected 09/04/2027
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

3.3 V SMD/SMT SOD-123-2 500 mW 5 % 5 uA 95 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MMSZ3V3
onsemi Zener Diodes 3.6V 500mW 1.139In Stock
105.000Expected 17/11/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

3.6 V SMD/SMT SOD-123-2 500 mW 5 % 5 uA 90 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MMSZ3V6
onsemi Zener Diodes 3.9V 500mW 7.019In Stock
30.000Expected 01/12/2026
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

3.9 V SMD/SMT SOD-123-2 500 mW 5 % 3 uA 90 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MMSZ3V9
onsemi Zener Diodes 43V 500mW 99In Stock
15.000Expected 18/06/2027
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

43 V SMD/SMT SOD-123-2 500 mW 5 % 50 nA 150 Ohms - 55 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel MMSZ43
onsemi Zener Diodes 2V 500mW 52.335In Stock
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

2 V SMD/SMT SOD-123-2 500 mW 5 % 5 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MMSZ4679
onsemi Zener Diodes ZENER REGULATOR 3.648In Stock
Min.: 1
Mult.: 1
: 3.000

2.2 V SMD/SMT SOD-123-2 500 mW 5 % 4 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MMSZ4680E
onsemi Zener Diodes 2.4V 500mW 1.581In Stock
30.000On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

2.4 V SMD/SMT SOD-123-2 500 mW 5 % 2 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MMSZ4678T1
onsemi Zener Diodes 3V 500mW 6.674In Stock
48.000On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

3 V SMD/SMT SOD-123-2 500 mW 5 % 800 nA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MMSZ4683
onsemi Zener Diodes 3.3V 500mW 124In Stock
255.000On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

3.3 V SMD/SMT SOD-123-2 500 mW 5 % 7.5 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MMSZ4678T1
onsemi Zener Diodes 3.6V 500mW 24.251In Stock
48.000Expected 18/09/2026
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

3.6 V SMD/SMT SOD-123-2 500 mW 5 % 7.5 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MMSZ4685
onsemi Zener Diodes 3.9V 500mW 18.018In Stock
84.000On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

3.9 V SMD/SMT SOD-123-2 500 mW 5 % 5 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MMSZ4686
onsemi Zener Diodes 4.3V 500mW 6.416In Stock
72.000Expected 09/04/2027
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

4.3 V SMD/SMT SOD-123-2 500 mW 5 % 4 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MMSZ4687
onsemi Zener Diodes 4.7V 500mW 46.645In Stock
135.000On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

4.7 V SMD/SMT SOD-123-2 500 mW 5 % 10 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MMSZ4688
onsemi Zener Diodes 5.1V 500mW 3.522In Stock
24.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

5.1 V SMD/SMT SOD-123-2 500 mW 5 % 10 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MMSZ4689E
onsemi Zener Diodes 5.1V 500mW 44.746In Stock
150.000On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

5.1 V SMD/SMT SOD-123-2 500 mW 5 % 10 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MMSZ4689
onsemi Zener Diodes 5.1V 500mW 23.085In Stock
Min.: 1
Mult.: 1
Max.: 10.000
: 10.000

5.1 V SMD/SMT SOD-123-2 500 mW 5 % 10 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MMSZ4689
onsemi Zener Diodes 5.6V 500mW 41.361In Stock
135.000On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

5.6 V SMD/SMT SOD-123-2 500 mW 5 % 10 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MMSZ4690
onsemi Zener Diodes 5.6V 500mW 1.214In Stock
40.000On Order
Min.: 1
Mult.: 1
Max.: 10.000
: 10.000

5.6 V SMD/SMT SOD-123-2 500 mW 5 % 10 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MMSZ4690
onsemi Zener Diodes 6.2V 500mW 26.237In Stock
51.000On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

6.2 V SMD/SMT SOD-123-2 500 mW 5 % 10 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MMSZ4691
onsemi Zener Diodes 6.8V 500mW 11.776In Stock
66.000On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

6.8 V SMD/SMT SOD-123-2 500 mW 5 % 10 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MMSZ4692
onsemi Zener Diodes 7.5V 500mW 5.808In Stock
12.000Expected 09/04/2027
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

7.5 V SMD/SMT SOD-123-2 500 mW 5 % 10 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MMSZ4693
onsemi Zener Diodes ZEN SOD123 REG 0.5W 7.5V 19.585In Stock
Min.: 1
Mult.: 1
: 10.000

7.5 V SMD/SMT SOD-123-2 500 mW 5 % 10 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MMSZ4693
onsemi Zener Diodes 8.2V 500mW 17.307In Stock
21.000Expected 27/11/2026
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

8.2 V SMD/SMT SOD-123-2 500 mW 5 % 1 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MMSZ4694