LT1567IMS8#PBF

Analog Devices
584-LT1567IMS8#PBF
LT1567IMS8#PBF

Mfr.:

Description:
Active Filters 1.4nV/Rt.Hz 180MHz Filt Building Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filters
RoHS:  
LT1567
Universal
5 MHz
1 Channel
12 V
2.7 V
SMD/SMT
MSOP-8
Tube
Brand: Analog Devices
Product Type: Active Filters
Factory Pack Quantity: 50
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 92

Stock:
92 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp150.437 Rp150.437
Rp126.587 Rp1.265.870
Rp119.432 Rp5.971.600
Rp111.727 Rp11.172.700
Rp106.957 Rp26.739.250
Rp105.123 Rp52.561.500
Rp102.921 Rp102.921.000
2.500 Quote