EL5111IWTZ-T7A

Renesas / Intersil
968-EL5111IWTZ-T7A
EL5111IWTZ-T7A

Mfr.:

Description:
High Speed Operational Amplifiers EL5111IWTZ 60MHZ RAI RAIL INPUTOUTPUT AM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: High Speed Operational Amplifiers
RoHS:  
EL5111
1 Channel
32 MHz
75 V/us
70 dB
70 dB
65 mA
60 nA
3 mV
16.5 V
4.5 V
2.5 mA
- 40 C
+ 85 C
SMD/SMT
TSOT-5
Reel
Cut Tape
MouseReel
Amplifier Type: Voltage Feedback Amplifiers
Brand: Renesas / Intersil
Height: 0 mm
Length: 2.9 mm
Maximum Dual Supply Voltage: +/- 8.25 V
Minimum Dual Supply Voltage: +/- 2.25 V
Moisture Sensitive: Yes
Peak Solder Temperature: + 260 C
Pin Count: 5
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: CMOS
Width: 1.6 mm
Unit Weight: 12,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 235

Stock:
235 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp89.712 Rp89.712
Rp67.697 Rp676.970
Rp62.193 Rp1.554.825
Rp57.790 Rp5.779.000
Full Reel (Order in multiples of 250)
Rp48.984 Rp12.246.000
Rp48.433 Rp121.082.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩