DSBGA-8 Analog Comparators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Dual 1.8V Low Power Comparators with Rai A 926-LMV7272TL/NOPB 6.261In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DSBGA-8 2 Channel Push-Pull 1.8 us General Purpose 1.8 V 5.5 V 27 uA 34 mA 4 mV 100 nA - 40 C + 85 C LMV7272 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual 1.8V Lo Pwr Com prtrs W/ RR Input A A 926-LMV7272TLX/NOPB 3.882In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT DSBGA-8 2 Channel Push-Pull 1.8 us General Purpose 1.8 V 5.5 V 27 uA 34 mA 4 mV 100 nA - 40 C + 85 C LMV7272 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low Power Low Offset Voltage Dual Compar A 926-LM393TLX/NOPB 248In Stock
250Expected 02/09/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT DSBGA-8 2 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 225 uA 16 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low Power Low Offset Voltage Dual Compar A 926-LM393TL/NOPB
5.990On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DSBGA-8 2 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 225 uA 16 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low offset dual dif ferential comparator A 926-LM2903ITL/NOPB
3.073Expected 24/05/2027
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DSBGA-8 2 Channel CMOS, TTL 700 ns Differential 2 V 36 V 2 mA 6 mA 7 mV 250 nA - 40 C + 85 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low offset dual dif ferential comparator A 926-LM2903ITLX/NOPB
101Expected 31/08/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT DSBGA-8 2 Channel CMOS, TTL 700 ns Differential 2 V 36 V 2 mA 6 mA 7 mV 250 nA - 40 C + 85 C LM2903 Reel, Cut Tape, MouseReel