SOP-14 Analog Comparators

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Analog Comparators Low power quad voltage comparators 4.248In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 2 mV 100 nA - 55 C + 125 C LM139 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators 5mV 36V 880mW 0.5mV 50nA 106dB 2.475In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 1.1 mA 16 mA 500 uV 20 nA - 40 C + 125 C NJM2901 Reel, Cut Tape
ROHM Semiconductor Analog Comparators GROUND SENSE COMPARATOR 4.298In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-14 4 Channel Open Collector 1 us General Purpose 3 V 32 V 1.2 mA 16 mA 4.5 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators GROUND SENSE COMPARATOR 4.641In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-14 4 Channel Open Collector 1 us General Purpose 3 V 32 V 1.2 mA 16 mA 4.5 mV 250 nA - 40 C + 85 C LM339 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Grnd Sense Cmpratr Automotive SOP14
1.702In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 800 uA 16 mA 2 mV 50 nA - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators QUAD COMPARATOR 2.315In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 800 uA 16 mA 7 mV 250 nA - 40 C + 125 C BA2901xx Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators AECQ
2.500In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 800 uA 16 mA 7 mV 250 nA - 40 C + 125 C BA2901xx Reel, Cut Tape
STMicroelectronics Analog Comparators Low PWR Quad Volt 1.1 mA 25nA 250mV 1.118In Stock
5.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA - 55 C + 125 C LM139 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators GROUND SENSE COMPARATOR 1.860In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-14 4 Channel Open Collector 1 us General Purpose 3 V 32 V 1.2 mA 16 mA 4.5 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel

Renesas Electronics Analog Comparators LINEAR IC COMPARATOR SOP(225) 1.987In Stock
2.500On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-14 2 Channel Open Collector 80 ns Precision 5 V 32 V 8 mA 2 mV 1 uA - 20 C + 80 C UPC319G2 Reel, Cut Tape
ROHM Semiconductor Analog Comparators COMPARATOR QUAD +/-18V/36V 14PIN 834In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 1.1 mA 16 mA 7 mV 250 nA - 40 C + 85 C LM339 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators IC, Linear, Comparators, Quad, Ground Sense, +3.0V to +36.0V, 14-Pin, -40 to 85C 1.548In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-14 4 Channel Open Collector 1 us General Purpose 3 V 32 V 1.2 mA 16 mA 4.5 mV 250 nA - 40 C + 85 C LM339 Reel, Cut Tape
ROHM Semiconductor Analog Comparators GROUND SENSE COMPARATOR 500In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOP-14 4 Channel General Purpose 250 nA BA2901xx Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Open-Collector 0.8nA 2-36V SOP14
358In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 800 uA 16 mA 2 mV 250 nA - 40 C + 125 C BA2901xx Reel, Cut Tape, MouseReel

Renesas Electronics Analog Comparators LINEAR IC COMPARATOR SOP(225)
5.000On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-14 2 Channel Open Collector 80 ns Precision 5 V 32 V 8 mA 2 mV 1 uA - 20 C + 80 C UPC319G2 Reel, Cut Tape
Nisshinbo Analog Comparators 2.5mV 36V 880mW 0.5mV 50nA 106dB Non-Stocked
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 1.1 mA 16 mA 500 uV 20 nA - 40 C + 125 C NJM2901 Reel, Cut Tape
Nisshinbo NJM339CG-TE2
Nisshinbo Analog Comparators LP Quad Voltage Comp 2 to 36V 0.8mA 20nA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-14 NJM33 Reel, Cut Tape