LMH7324SQ/NOPB

Texas Instruments
926-LMH7324SQ/NOPB
LMH7324SQ/NOPB

Mfr.:

Description:
Analog Comparators Micropower 700-ps hi gh-speed quad RSP A A 926-LMH7324SQX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
WQFN-32
4 Channel
Complementary
700 ps
General Purpose
5 V
12 V
15 mA
9.5 mV
5 uA
- 40 C
+ 85 C
LMH7324
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Development Kit: LMH7324EVAL/NOPB
Input Type: Differential
Ios - Input Offset Current: 250 nA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 740 ps
PSRR - Power Supply Rejection Ratio: 75 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 53 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 374

Stock:
374 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp347.840 Rp347.840
Rp275.740 Rp2.757.400
Rp257.761 Rp6.444.025
Rp237.948 Rp23.794.800
Rp226.940 Rp56.735.000
Rp222.904 Rp111.452.000
Full Reel (Order in multiples of 1000)
Rp222.720 Rp222.720.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.