Isolation Amplifiers

Results: 273
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type GBP - Gain Bandwidth Product 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Isolation Amplifiers Automotive DC-input isolated amplifier w 744In Stock
Cut Tape
Rp146.768
Rp113.195
Rp104.756
Rp95.583
Reel
Rp85.676
Min.: 1
Mult.: 1
: 750
AMC0381D-Q1 1 Channel 1000 Vrms 145 kHz 1.28 V 5.5 V 3 V - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Vishay Semiconductors Isolation Amplifiers SOIC-8 ISO-AMP 50MV IC 1.140In Stock
Rp79.071
Rp59.991
Rp55.221
Rp49.901
Min.: 1
Mult.: 1
1 Channel 5 kV - 14 uA 5.5 V 3 V 11.4 mA - 40 C + 125 C SMD/SMT SOP-8
Vishay Semiconductors Isolation Amplifiers SOIC-8 ISO-AMP 250MV 931In Stock
Rp79.071
Rp59.991
Rp55.221
Rp49.901
Min.: 1
Mult.: 1
1 Channel 5 kV - 12 uA 5.5 V 3 V 11.4 mA - 40 C + 125 C SMD/SMT SOP-8
Vishay Semiconductors Isolation Amplifiers SOIC-8 ISO-AMP 2V 1.200In Stock
Rp79.071
Rp59.991
Rp55.221
Rp49.901
Min.: 1
Mult.: 1
5 kV 15 nA 5.5 V 3 V 11.4 mA - 40 C + 125 C SOP-8
Texas Instruments Isolation Amplifiers Precision 2-V input basic isolated amp 438In Stock
3.000Expected 11/12/2026
Cut Tape
Rp76.686
Rp57.790
Rp53.020
Rp47.883
Reel
Rp41.462
Min.: 1
Mult.: 1
: 3.000
AMC0211R 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 50mV-input reinforced isolated 588In Stock
Cut Tape
Rp59.808
Rp44.581
Rp40.728
Rp36.509
Rp35.591
Reel
Rp30.087
Min.: 1
Mult.: 1
: 1.000
AMC0302D 1 Channel 3 kV Reinforced Isolated - 100 dB 40 uV 5.5 V 3 V 6.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive +/-50-mV input reinforced is 512In Stock
Cut Tape
Rp71.182
Rp53.387
Rp48.800
Rp43.847
Reel
Rp37.609
Min.: 1
Mult.: 1
: 1.000
1 Channel 3000 Vrms Reinforced Isolated 295 kHz 100 dB 5.5 V 3 V 5.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision +/-1500-V input reinforced iso 95In Stock
750Expected 26/11/2026
Cut Tape
Rp127.321
Rp97.784
Rp90.446
Rp82.374
Reel
Rp73.201
Min.: 1
Mult.: 1
: 750
1 Channel 1500 Vrms Reinforced Isolation 145 kHz 600 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 1500-V in put reinforced isol 144In Stock
Cut Tape
Rp127.321
Rp97.784
Rp90.446
Rp82.374
Reel
Rp73.201
Min.: 1
Mult.: 1
: 750
1 Channel 1500 Vrms Reinforced Isolation 145 kHz 400 mV 5.5 V 3 V - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-250-mV input cur rent sensing basic i 205In Stock
Cut Tape
Rp79.071
Rp59.991
Rp55.221
Rp49.901
Reel
Rp46.599
Min.: 1
Mult.: 1
: 350
AMC1200C 1 Channel 5 kV rms Galvanic Isolation 280 kHz - 87 dB 10 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 4.25kV PEAK Iso Amp A 595-AMC1100DUBR A A 595-AMC1100DUBR 3.359In Stock
Rp112.461
Rp86.226
Rp76.136
Rp72.283
Min.: 1
Mult.: 1
AMC1100 1 Channel 4.25 kVrms Galvanic 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 4.4 mA, 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Tube
Texas Instruments Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200SDUBR A 5 A 595-AMC1200SDUBR 1.501In Stock
Rp113.378
Rp86.960
Rp77.420
Rp73.017
Min.: 1
Mult.: 1
AMC1200 1 Channel 4000 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Tube
Texas Instruments Isolation Amplifiers Auto Catalog 4kV 690In Stock
Cut Tape
Rp71.182
Rp53.754
Rp49.351
Rp44.581
Reel
Rp41.645
Min.: 1
Mult.: 1
: 350
AMC1200 1 Channel 4000 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-250 mV-Input Prec ision Reinforced Is A 595-AMC1301SDWVR 380In Stock
Rp309.864
Rp245.653
Rp229.508
Rp211.896
Min.: 1
Mult.: 1
AMC1301 1 Channel 5 kVrms Galvanic 1 MHz 210 kHz 93 dB - 60 uA 50 uV 5.5 V 3 V 5 mA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers +/-250 mV-Input Prec ision Reinforced Is A 595-AMC1301SDWV 210In Stock
1.000Expected 04/12/2026
Cut Tape
Rp248.588
Rp195.018
Rp181.625
Rp166.949
Reel
Rp152.088
Min.: 1
Mult.: 1
: 1.000
AMC1301 1 Channel 5 kVrms Galvanic 1 MHz 210 kHz 93 dB - 60 uA 50 uV 5.5 V 3 V 5 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers ±50-mV input precision current s A 595-AMC1302DWVR 308In Stock
1.024On Order
Rp175.938
Rp137.045
Rp118.699
Rp113.378
Min.: 1
Mult.: 1
AMC1302 1 Channel 5 kVrms Capacitive 280 kHz - 98 dB - 28.5 uA 10 uV 5.5 V 3 V 7.2 mA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers Automotive +/-50-mV input precision cu A A 595-AMC1302QDWVRQ1 274In Stock
Rp199.604
Rp156.124
Rp136.678
Rp131.357
Min.: 1
Mult.: 1
AMC1302 1 Channel 5 kVrms Capacitive 280 kHz - 98 dB - 28.5 uA 10 uV 5.5 V 3 V 7.2 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Texas Instruments Isolation Amplifiers +/-250-mV input pre cision current sensi A 595-AMC3301DWER 678In Stock
Rp259.779
Rp204.925
Rp185.295
Rp174.287
Min.: 1
Mult.: 1
AMC3301 1 Channel 1200 Vrms Capacitive 334 kHz - 98 dB - 30 uA 20 uV 5.5 V 3 V 29.5 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Texas Instruments Isolation Amplifiers +/-50-mV input prec ision current sensin AMC3302DWE 101In Stock
8.000Expected 28/06/2027
Cut Tape
Rp79.438
Rp60.175
Rp55.405
Rp48.984
Reel
Rp41.829
Min.: 1
Mult.: 1
: 2.000
AMC3302 1 Channel 4250 Vrms Capacitive 340 kHz - 101 dB - 28.5 uA 50 uV 5.5 V 3 V 29.5 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-1-V input precis ion voltage sensing A 595-AMC3330DWER 797In Stock
20.160On Order
Rp304.727
Rp238.681
Rp222.170
Rp204.008
Min.: 1
Mult.: 1
AMC3330 1 Channel 1200 Vrms Capacitive 375 kHz - 100 dB 2.5 nA 200 uV 5.5 V 3 V 30.5 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp A 595- A 595-ISO122U/1K 271In Stock
680Expected 24/12/2026
Rp1.043.154
Rp852.722
Rp804.839
Rp782.457
Rp727.419
Min.: 1
Mult.: 1
ISO122 1 Channel 1500 Vrms Capacitive, Galvanic 50 kHz 140 dB 20 mV 18 V 4.5 V 5.5 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers ±12-V input p recision voltage se A 595-ISO224ADWVR 280In Stock
Rp381.413
Rp304.544
Rp270.237
Rp261.064
Rp247.671
Min.: 1
Mult.: 1
ISO224 1 Channel 1500 Vrms Galvanic 185 kHz 15 nA 1 mV 18 V 4.5 V 7.8 mA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Skyworks Solutions, Inc. Isolation Amplifiers 2.5 kV Isolated analog amplifiers 1.751In Stock
Rp111.727
Rp85.676
Rp73.384
Rp70.449
Min.: 1
Mult.: 1
Si8931 1 Channel 2.5 kVrms CMOS 600 kHz 160 uV 5.5 V 3 V 4.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Broadcom / Avago Isolation Amplifiers 50mV Isolation Amplifier 969In Stock
Cut Tape
Rp173.003
Rp134.476
Rp124.936
Rp114.296
Reel
Rp103.838
Min.: 1
Mult.: 1
: 1.000
ACPL 2 Channel Isolated - 140 uA 500 uV 5.5 V 3 V 13 mA - 40 C + 110 C SMD/SMT SO-8 Reel, Cut Tape, MouseReel
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp
3.978In Stock
392On Order
Rp73.934
Rp61.276
Rp57.423
Rp53.203
Min.: 1
Mult.: 1
ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 Tube