100 mV Isolation Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type GBP - Gain Bandwidth Product 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Isolation Amplifiers Automotive DC-input isolated amplifier w 1.962In Stock
Cut Tape
Rp145.484
Rp112.644
Rp104.389
Rp95.399
Reel
Rp86.960
Min.: 1
Mult.: 1
: 750
AMC0381D-Q1 1 Channel 5 kV rms Reinforced Isolated 145 kHz 100 mV 5.5 V 3 V 4.3 mA, 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 1500-V in put reinforced isol 573In Stock
Cut Tape
Rp127.321
Rp97.784
Rp90.446
Rp82.374
Reel
Rp73.201
Min.: 1
Mult.: 1
: 750
AMC0381D10DFXR 1 Channel 1000 Vrms 145 kHz 100 mV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-1V-input reinforc ed isolated amplifi 5In Stock
1.000Expected 28/12/2026
Cut Tape
Rp75.769
Rp57.240
Rp52.653
Rp47.700
Reel
Rp42.563
Min.: 1
Mult.: 1
: 1.000
AMC0330D 1 Channel 5 kV rms Reinforced Isolated 145 kHz 100 mV 5.5 V 3 V 4.3 mA, 6.2 mA - 40 C + 125 C SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Prec Lo Cost Iso Amp
36Expected 22/02/2027
Rp6.579.059
Rp5.693.681
Min.: 1
Mult.: 1
ISO121 1 Channel 3500 Vrms Galvanic 60 kHz 115 dB 100 mV 18 V 4.5 V 6.5 mA - 55 C + 125 C Through Hole DIP-40 Tube
Texas Instruments Isolation Amplifiers Prec Lo Cost Iso Amp Non-Stocked Lead-Time 39 Weeks
Rp7.907.676
Rp6.843.425
Min.: 1
Mult.: 1
ISO120 1 Channel Galvanic 100 mV 18 V 4.5 V 6.5 mA Through Hole DIP-24 Tube