ADL5308ACCZ

Analog Devices
584-ADL5308ACCZ
ADL5308ACCZ

Mfr.:

Description:
Logarithmic Amplifiers Fast Response Logarithmic Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Logarithmic Amplifiers
RoHS:  
ADL5308
Converter
1 Channel
1 mV
5.25 V
4.75 V
- 40 C
+ 105 C
SMD/SMT
LGA-14
Cut Tape
Brand: Analog Devices
GBP - Gain Bandwidth Product: 970 kHz
Moisture Sensitive: Yes
Product: Logarithmic Converters
Product Type: Logarithmic Amplifiers
PSRR - Power Supply Rejection Ratio: 3 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Part # Aliases: ADL5308ACCZ-R7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADL5308 Logarithmic Converters

Analog Devices ADL5308 Logarithmic Converters are transimpedance amplifiers optimised for wide dynamic range signal level monitoring in fibre optic systems. The ADL5308 delivers an accurate, temperature-compensated output voltage proportional to the logarithm of the ratio between the input current at pin INP and a reference current. The IREF interface (LOG-ratio detection) provides internal or external reference current. The logarithmic slope and intercept are both accurately trimmed to a nominal value of 200mV/decade and 10pA, respectively.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 338

Stock:
338 Can Dispatch Immediately
Quantities greater than 338 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 338
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp445.257 Rp445.257
Rp357.197 Rp3.571.970
Rp335.181 Rp8.379.525
Rp311.148 Rp31.114.800
Rp305.644 Rp76.411.000