Operational Amplifiers - Op Amps

Results: 819
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Single LM324, LM358 enhanced version in sot23-5 package 5.351In Stock
Cut Tape
Rp22.749
Rp16.255
Rp14.658
Rp12.934
Reel
Rp10.421
Min.: 1
Mult.: 1
: 3.000
1 Channel 800 kHz 400 mV/us 2 mV 20 nA 30 V 3 V 600 uA 40 mA 85 dB 40 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS321 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail, high output current, dual operational amplifier 1.976In Stock
Cut Tape
Rp48.800
Rp36.325
Rp33.023
Rp29.721
Reel
Rp25.684
Min.: 1
Mult.: 1
: 2.500
2 Channel 4 MHz 1.3 V/us 900 uV 100 nA 12 V 2.7 V 3 mA 60 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS922A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Excellent audio performance / low distortion (0.005%) 7.631In Stock
Cut Tape
Rp31.922
Rp23.483
Rp21.281
Rp18.896
Reel
Rp13.760
Min.: 1
Mult.: 1
: 5.000
2 Channel 4 MHz 1.3 V/us 1.5 mV 100 nA 12 V 2.7 V 3 mA 80 mA 60 dB 9 nV/sqrt Hz FlipChip-8 SMD/SMT No Shutdown - 40 C + 125 C TS922 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail 1.035In Stock
Rp50.085
Rp37.059
Rp33.940
Rp30.454
Min.: 1
Mult.: 1
4 Channel 4 MHz 1.3 V/us 3 mV 100 nA 12 V 2.7 V 1 mA 80 mA 60 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS924 Tube

STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail 6.817In Stock
Cut Tape
Rp32.839
Rp24.217
Rp22.015
Rp19.630
Reel
Rp16.493
Min.: 1
Mult.: 1
: 2.500
4 Channel 4 MHz 1.3 V/us 3 mV 100 nA 12 V 2.7 V 1 mA 80 mA 60 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TS924 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Real input & output rail to rail / low distortion (0.01%) 1.996In Stock
Cut Tape
Rp38.527
Rp31.739
Rp29.904
Rp28.069
Reel
Rp23.850
Min.: 1
Mult.: 1
: 2.500
4 Channel 3 MHz 1 V/us 6 mV 35 nA 12 V 2.7 V 950 uA 10 mA 50 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS954 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low-power, 2.5 MHz, RR IO, 36 V BiCMOS operational amplifier 3.000In Stock
Cut Tape
Rp21.098
Rp15.301
Rp13.833
Rp12.218
Reel
Rp9.485
Min.: 1
Mult.: 1
: 3.000
1 Channel 2.5 MHz 1 V/us 1.5 mV 35 nA 36 V 4 V 380 uA 65 mA 129 dB 20 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSB571 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Gen Purp LV RR 2.5V to 6V 32Ohm 500pF 5.077In Stock
Cut Tape
Rp36.325
Rp28.069
Rp24.400
Rp21.648
Reel
Rp18.108
Min.: 1
Mult.: 1
: 2.500
4 Channel 1.4 MHz 600 mV/us 1 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV324A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp 12.945In Stock
Cut Tape
Rp16.144
Rp12.824
Rp11.998
Rp11.099
Reel
Rp10.035
Min.: 1
Mult.: 1
: 4.000
2 Channel 21 MHz 11 V/us 50 uV 1.8 pA 5.5 V 1.8 V 1.7 mA 70 mA 73 dB 13 nV sqrt Hz MiniSO-8 SMD/SMT Shutdown - 40 C + 125 C TSV772 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropwr Wide Band 16V CMOS op-amps 8.965In Stock
Cut Tape
Rp24.033
Rp17.575
Rp16.658
Rp14.108
Reel
Rp11.870
Min.: 1
Mult.: 1
: 3.000
1 Channel 900 kHz 1 V/us 1.8 mV 200 pA 16 V 3 V 220 uA 5.3 mA 45 dB 48 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX561A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Wideband JFET 2.269In Stock
Cut Tape
Rp18.163
Rp13.007
Rp11.705
Rp10.292
Reel
Rp8.311
Min.: 1
Mult.: 1
: 2.500
2 Channel 4 MHz 16 V/us 10 mV 200 pA 18 V 3 V 3.2 mA 60 mA 70 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C LF253 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power dual operational amplifiers 6.004In Stock
Cut Tape
Rp10.457
Rp7.228
Rp6.458
Rp5.779
Reel
Rp4.165
Min.: 1
Mult.: 1
: 4.000
2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V 3 V 700 uA 40 mA 85 dB 55 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown 0 C + 70 C LM358W Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Gen Purp JFET 7.084In Stock
Cut Tape
Rp6.971
Rp4.788
Rp4.256
Rp3.669
Reel
Rp2.679
Min.: 1
Mult.: 1
: 2.500
2 Channel 4 MHz 16 V/us 10 mV 400 pA 18 V, 36 V 3 V, 6 V 2.5 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL082 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP Op Amp 1.8 to 6V 400uA 1.6 MHz 2kV 3.828In Stock
Cut Tape
Rp28.436
Rp20.914
Rp18.896
Rp16.713
Reel
Rp12.714
Min.: 1
Mult.: 1
: 4.000
2 Channel 1.6 MHz 540 mV/us 3 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TS1872 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropower (60uA), rail-to-rail 16V CMOS Op-Amps, quad, GBP 200kHz, low offset v 2.479In Stock
Cut Tape
Rp67.880
Rp51.185
Rp46.966
Rp42.379
Reel
Rp34.674
Min.: 1
Mult.: 1
: 2.500
4 Channel 200 kHz 120 mV/us 700 uV 100 pA 16 V 3.3 V 45 uA 92 mA 85 dB 60 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSX634A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power dual operational amplifiers 4.595In Stock
Cut Tape
Rp8.439
Rp6.238
Rp5.559
Rp4.788
Reel
Rp3.779
Min.: 1
Mult.: 1
: 2.500
2 Channel 1.1 MHz 600 mV/us 3 mV 50 nA 30 V 3 V 700 uA 40 mA 85 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C LM258W Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power, bipolar op-amp 7.523In Stock
Cut Tape
Rp5.137
Rp3.889
Rp3.577
Rp3.266
Reel
Rp2.789
Min.: 1
Mult.: 1
: 2.500
2 Channel 1.1 MHz 600 mV/us 2 mV 200 nA 15 V, 30 V 1.5 V, 3 V 700 uA 40 mA 100 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Op Amp 15MHz 4.5nV 7V 2kV 1.583In Stock
2.500On Order
Cut Tape
Rp22.382
Rp16.181
Rp14.640
Rp12.934
Reel
Rp10.292
Min.: 1
Mult.: 1
: 2.500
4 Channel 15 MHz 7 V/us 2.5 mV 750 nA 15 V, 30 V 2.5 V, 5 V 8 mA 37 mA 80 dB 4.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C 500 fA MC33079 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Wide Bandwidth 7.157In Stock
Cut Tape
Rp8.072
Rp5.687
Rp5.063
Rp4.403
Reel
Rp3.522
Min.: 1
Mult.: 1
: 2.500
2 Channel 5.5 MHz 2.2 V/us 5 mV 400 nA 20 V 2 V 4.5 mA 20 mA 70 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C MC4558 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, rail-to-rail input and output, CMOS dual op amp 3.746In Stock
Cut Tape
Rp35.041
Rp28.620
Rp26.969
Rp25.134
Reel
Rp21.832
Min.: 1
Mult.: 1
: 4.000
2 Channel 8 kHz 3 V/us 100 uV 5 pA 5.5 V 1.5 V 600 nA 9 mA 92 dB 240 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 85 C OA2NP Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail 3.340In Stock
Cut Tape
Rp13.026
Rp8.678
Rp7.797
Rp7.430
Reel
Rp5.449
Min.: 1
Mult.: 1
: 4.000
2 Channel 12 MHz 4 V/us 5 mV 750 nA 5 V, 10 V 1.35 V, 2.7 V 5.6 mA 60 dB 4 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 20 C + 70 C TS462 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps 1.611In Stock
Cut Tape
Rp16.695
Rp13.319
Rp12.640
Rp11.118
Reel
Rp10.421
Min.: 1
Mult.: 1
: 2.500
2 Channel 6 MHz 3 V/us 1.5 mV 200 nA 36 V 2.7 V 1.4 mA 50 mA 105 dB 12 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB512 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low PWR OpAmp 180uA 5V 50nA 0.8mV 1.3MHz 2.434In Stock
Cut Tape
Rp45.682
Rp33.940
Rp31.005
Rp27.702
Reel
Rp22.749
Min.: 1
Mult.: 1
: 2.500
4 Channel 1.3 MHz 700 mV/us 4 mV 110 nA 130 uA 70 mA 68 dB 31 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV854 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-Rail 8MHz 1.801In Stock
Cut Tape
Rp17.062
Rp12.255
Rp11.063
Rp9.723
Reel
Rp8.036
Min.: 1
Mult.: 1
: 2.500
1 Channel 8 MHz 4.5 V/us 4.5 mV 10 pA 5.5 V 2.5 V 1.1 mA 35 mA 58 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV911 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low PWR Gen Purp 400uA 5V 50nA 5.5MHz 3.843In Stock
Cut Tape
Rp24.217
Rp17.429
Rp15.759
Rp13.925
Reel
Rp10.531
Min.: 1
Mult.: 1
: 4.000
2 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 220 uA 26 mA 90 dB 18 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C LMV822 AEC-Q100 Reel, Cut Tape, MouseReel