Operational Amplifiers - Op Amps

Results: 819
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Low PWR Gen Purp 400uA 5V 50nA 5.5MHz 2.390In Stock
Cut Tape
Rp22.199
Rp15.924
Rp14.328
Rp12.604
Reel
Rp9.577
Min.: 1
Mult.: 1
: 2.500
4 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 220 uA 26 mA 90 dB 18 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV824 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 800 uV 1.5 to 5.5 V 120 kHz 10 uA 1pA 2.815In Stock
Cut Tape
Rp15.227
Rp12.127
Rp10.017
Rp9.063
Reel
Rp7.999
Min.: 1
Mult.: 1
: 3.000
1 Channel 120 kHz 40 mV/us 4 mV 10 pA 5.5 V 1.5 V 14 uA 63 mA 64 dB 110 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C TSV611 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 16MHz RR 16V CMOS 4V - 16V 2.8mA 3.874In Stock
Cut Tape
Rp33.757
Rp24.951
Rp22.749
Rp20.181
Reel
Rp16.053
Min.: 1
Mult.: 1
: 4.000
2 Channel 16 MHz 27 V/us 5 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSX9292 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, quad 723In Stock
Cut Tape
Rp35.408
Rp26.051
Rp23.666
Rp21.098
Reel
Rp17.686
Min.: 1
Mult.: 1
: 2.500
4 Channel 8 MHz 4.5 V/us 4.5 mV 10 pA 5.5 V 2.5 V 1.1 mA 35 mA 58 dB 27 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV914 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Large bandwidth (10MHz), rail-to-rail 16V CMOS Op-Amps, dual 191In Stock
Cut Tape
Rp38.160
Rp28.069
Rp25.684
Rp22.933
Reel
Rp19.263
Min.: 1
Mult.: 1
: 2.500
2 Channel 10 MHz 16.2 V/us 5 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSX922 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, bipolar op-amp 1.775In Stock
24.000On Order
Cut Tape
Rp11.191
Rp7.724
Rp6.916
Rp6.036
Reel
Rp5.027
Min.: 1
Mult.: 1
: 3.000
4 Channel AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Wideband JFET 3.169In Stock
Rp19.447
Rp5.669
Min.: 1
Mult.: 1
1 Channel 4 MHz 16 V/us 10 mV 200 pA 32 V 6 V 3.4 mA 60 mA 70 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LF351 Tube
STMicroelectronics Operational Amplifiers - Op Amps Low power quad operational amplifier 4.042In Stock
Cut Tape
Rp8.256
Rp5.742
Rp5.100
Rp4.403
Reel
Rp3.541
Min.: 1
Mult.: 1
: 2.500
4 Channel 1.3 MHz 400 mV/us 7 mV 150 nA 15 V, 30 V 1.5 V, 3 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902W Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps MICROPwr OP AMP OUTPUT RAIL TO RAIL 1.418In Stock
Cut Tape
Rp33.757
Rp24.767
Rp22.382
Rp19.997
Reel
Rp17.796
Min.: 1
Mult.: 1
: 3.000
1 Channel 100 kHz 50 V/us 2 mV 150 pA 10 V 2.7 V 20 uA 5 mA 55 dB 76 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 105 C TS931B Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail 1.301In Stock
Cut Tape
Rp39.260
Rp29.170
Rp26.602
Rp23.666
Reel
Rp18.346
Min.: 1
Mult.: 1
: 2.500
2 Channel 10 kHz 4.5 V/us 5 mV 150 pA 10 V 2.5 V 1.2 uA 650 uA 60 dB SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TS942A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail input/output 5V CMOS Op-Amp, micro-power 60uA, small offset, single 2.173In Stock
Cut Tape
Rp22.933
Rp16.603
Rp15.025
Rp13.283
Reel
Rp10.512
Min.: 1
Mult.: 1
: 3.000
1 Channel 2.4 MHz 1.1 V/us 500 uV 10 pA 5.5 V 1.5 V 60 uA 72 mA 60 dB 60 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV6391A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropower CMOS Amp 1.5V - 5.5V 1.3 Mhz 2.934In Stock
Cut Tape
Rp17.612
Rp12.585
Rp11.319
Rp9.962
Reel
Rp8.237
Min.: 1
Mult.: 1
: 3.000
1 Channel 1.3 MHz 500 mV/us 4 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 70 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV6291 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (20 uV), zero-drift, rail-to-rail output, 8 MHz, 36 V op amp 1.744In Stock
Cut Tape
Rp40.728
Rp30.087
Rp27.519
Rp24.584
Reel
Rp21.098
Min.: 1
Mult.: 1
: 2.500
2 Channel 7.8 MHz 5 V/us 20 uV 400 pA 36 V 4 V 1.5 mA 25 mA, 32 mA 122 dB SO-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (20 uV), zero-drift, rail-to-rail output, 8 MHz, 36 V op amp 1.596In Stock
Cut Tape
Rp47.883
Rp35.408
Rp32.289
Rp28.987
Reel
Rp24.217
Min.: 1
Mult.: 1
: 4.000
Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (20 uV), zero-drift, rail-to-rail output, 8 MHz, 36 V op amp 243In Stock
4.000Expected 14/12/2026
Cut Tape
Rp40.728
Rp30.087
Rp27.519
Rp24.584
Reel
Rp20.364
Min.: 1
Mult.: 1
: 4.000
2 Channel 8.2 MHz 5 V/us 20 uV 400 pA 36 V 4 V 1.5 mA 25 mA 105 dB 11 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB192 Reel, Cut Tape, MouseReel
STMicroelectronics RHF43BK1
STMicroelectronics Operational Amplifiers - Op Amps Rad-hard precision bipolar single operational amplifier 3In Stock
Rp5.650.385
Rp5.600.667
Rp5.480.684
Min.: 1
Mult.: 1
No
Bulk

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail 2.352In Stock
Rp25.684
Rp18.713
Rp16.750
Rp14.805
Min.: 1
Mult.: 1
1 Channel 4 MHz 1.3 V/us 3 mV 100 nA 12 V 2.7 V 1.5 mA 80 mA 60 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS921 Tube
STMicroelectronics Operational Amplifiers - Op Amps High merit factor 1.15 MHz for 45 uA 3.461In Stock
Cut Tape
Rp35.224
Rp26.602
Rp25.134
Rp23.483
Reel
Rp19.630
Min.: 1
Mult.: 1
: 4.000
2 Channel 1.15 MHz 740 mV/us 800 uV 10 pA 5.5 V 2.7 V 45 uA 55 mA 76 dB 61 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV522A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail high output current op-amps 2.239In Stock
Cut Tape
Rp50.085
Rp37.426
Rp34.124
Rp30.638
Reel
Rp27.152
Min.: 1
Mult.: 1
: 2.500
4 Channel 4 MHz 1.3 V/us 3 mV 100 nA 12 V 2.7 V 1 mA 80 mA 60 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TS924 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP Op Amp 1.8 to 6V 400uA 1.6 MHz 2kV 2.530In Stock
Cut Tape
Rp48.800
Rp36.509
Rp32.839
Rp29.721
Reel
Rp24.033
Min.: 1
Mult.: 1
: 2.500
4 Channel 1.6 MHz 540 mV/us 1 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TS1874A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (7uV) high bandwidth (1.6 MHz) zero drift 5 V op amp 2.480In Stock
Cut Tape
Rp37.426
Rp27.519
Rp25.134
Rp22.382
Reel
Rp19.447
Min.: 1
Mult.: 1
: 2.500
TSZ152 AEC-Q100 Reel, Cut Tape

STMicroelectronics Operational Amplifiers - Op Amps Hi PERFOM DUAL OP AMP 4.532In Stock
Cut Tape
Rp16.328
Rp11.668
Rp10.512
Rp9.191
Reel
Rp7.467
Min.: 1
Mult.: 1
: 4.000
2 Channel 3.5 MHz 5.5 V/us 10 mV 300 pA 8 V, 16 V 1.5 V, 3 V 1 mA 60 mA 65 dB 30 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TS272 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Output rail-to-rail very low-noise op-amps 1.590In Stock
Cut Tape
Rp35.958
Rp26.418
Rp24.033
Rp21.465
Reel
Rp18.529
Min.: 1
Mult.: 1
: 2.500
2 Channel 12 MHz 4 V/us 5 mV 750 nA 5 V, 10 V 1.35 V, 2.7 V 2 mA 100 mA 85 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C 250 fA TS972 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Large bandwidth (10MHz), rail-to-rail 16V CMOS Op-Amps, dual 3.996In Stock
Cut Tape
Rp41.645
Rp30.821
Rp28.069
Rp25.134
Reel
Rp20.914
Min.: 1
Mult.: 1
: 4.000
1 Channel 10 MHz 14.7 V/us 5 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSX922 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low Power OP AMP 400uA 5V 50nA 5.5MHz 2.938In Stock
Cut Tape
Rp14.493
Rp11.540
Rp10.824
Rp10.054
Reel
Rp9.595
Min.: 1
Mult.: 1
: 3.000
1 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C LMV820 Reel, Cut Tape, MouseReel