0 C Precision Amplifiers

Results: 207
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas / Intersil Precision Amplifiers W/ANL OPAMP 8 5MHZ VFB PRECISION COM 869In Stock
Rp220.702
Rp170.434
Rp154.290
Rp144.566
Min.: 1
Mult.: 1
1 Channel 8.5 MHz 10 V/us 30 uV 15 nA 15 V 5 V 3.5 mA 25 mA 126 dB 3.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 75 C HA9P5127 Tube

Texas Instruments Precision Amplifiers Low Offset Voltage
276In Stock
Rp116.314
Rp89.162
Rp75.586
Rp74.852
Min.: 1
Mult.: 1
1 Channel 600 kHz 300 mV/us 60 uV 2 nA 18 V 3 V 2 mA 1.2 mA 110 dB 10.3 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C OP07D Tube
Analog Devices Precision Amplifiers 2x 1.5MHz, R2R, CMOS Amplifier
349In Stock
Rp57.240
Rp47.149
Rp44.030
Rp40.728
Min.: 1
Mult.: 1
2 Channel 1.5 MHz 500 mV/us 300 uV 1 pA 5.5 V 2.5 V 110 uA 12.5 mA 80 dB 31 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown 0 C + 70 C LTC6084 Tube
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps
70In Stock
Rp295.921
Rp251.524
Rp238.315
Rp224.005
Min.: 1
Mult.: 1
4 Channel 200 kHz 70 mV/us 50 uV 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1079 Tube
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amp w/ Int Caps
76In Stock
Cut Tape
Rp350.959
Rp299.774
Rp284.730
Rp268.219
Min.: 1
Mult.: 1
2 Channel 200 kHz 200 mV/us 3 uV 5 pA 16 V 4.75 V 60 uA 7.5 mA 130 dB 100 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C LTC1047 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps
211In Stock
Rp135.577
Rp113.745
Rp107.324
Rp100.169
Min.: 1
Mult.: 1
2 Channel 500 kHz 500 mV/us 500 nV 1 pA 11 V 2.7 V 135 uA 4 mA 130 dB 85 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LTC2055 Tube
Analog Devices / Maxim Integrated Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low-
232In Stock
Rp131.541
Rp110.443
Rp104.205
Rp97.234
Min.: 1
Mult.: 1
2 Channel 28 MHz 4.5 V/us 250 uV 80 nA 5.25 V, 10.5 V 2.4 V, 4.8 V 5.4 mA 35 mA 121 dB 2.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C MAX412B Tube
Analog Devices Precision Amplifiers 2x 1.6V, 1 A Prec R2R In & Out Op Amp
614In Stock
Rp39.994
Rp39.077
Rp38.160
Rp37.426
Min.: 1
Mult.: 1
2 Channel 2 kHz 800 uV/us 175 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown 0 C + 70 C LT6004 Tube
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amp w/ Int Caps
100In Stock
Rp316.835
Rp269.319
Rp255.376
Rp239.782
Min.: 1
Mult.: 1
2 Channel 200 kHz 200 mV/us 3 uV 5 pA 16 V 4.75 V 60 uA 7.5 mA 130 dB 100 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LTC1047 Tube
Analog Devices Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp
495In Stock
Rp75.035
Rp62.193
Rp58.340
Rp53.937
Min.: 1
Mult.: 1
2 Channel 18 MHz 10 V/us 40 uV 1 pA 6 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LTC6241 Tube
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp
189In Stock
Rp99.619
Rp82.924
Rp78.154
Rp72.650
Min.: 1
Mult.: 1
1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz DFN-10 SMD/SMT No Shutdown 0 C + 70 C LT1991 Tube
Analog Devices Precision Amplifiers Ultra L N Prec Hi Speed Op Amps
45In Stock
Rp462.870
Rp395.356
Rp375.359
Rp353.711
Min.: 1
Mult.: 1
1 Channel 20 MHz 6 V/us 10 uV 25 nA 44 V 8 V 7.4 mA 30 mA 126 dB 850 pV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1128 Tube
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp
14In Stock
Rp158.326
Rp133.375
Rp125.854
Rp117.598
Min.: 1
Mult.: 1
2 Channel 60 MHz 17 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz DFN-8 SMD/SMT Shutdown 0 C + 70 C LT6234 Tube
Texas Instruments Precision Amplifiers Quad Micropower 61In Stock
Rp339.584
Rp269.319
Rp251.157
Rp215.015
Min.: 1
Mult.: 1
4 Channel 110 kHz 32 mV/us 180 uV 1 pA 16 V 1.4 V 29 uA 30 mA 97 dB 68 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TLC1079 Tube
Analog Devices Precision Amplifiers LOW-NOISE PRECISION OP AMP
5.853In Stock
Rp190.065
Rp160.528
Rp151.721
Rp141.998
Min.: 1
Mult.: 1
1 Channel 8 MHz 2.8 V/us 10 uV 10 nA 22 V, 22 V 4 V, 4 V 4.67 mA 20 mA 126 dB 3.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C OP27 Tube
Texas Instruments Precision Amplifiers Dual Prec Lo-Pwr Op Amp A 595-LT1013CD A A 595-LT1013CD 16.263In Stock
Cut Tape
Rp44.948
Rp33.940
Rp31.005
Rp28.069
Reel
Rp24.584
Min.: 1
Mult.: 1
: 2.500
2 Channel 1 MHz 400 mV/us 60 uV 15 nA 30 V 5 V 350 uA 20 mA 114 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1013 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Precision 4.224In Stock
3.450Expected 07/12/2026
Rp124.202
Rp95.399
Rp87.877
Rp79.989
Min.: 1
Mult.: 1
4 Channel 1 MHz 400 mV/us 60 uV 12 nA 30 V 4 V 350 uA 20 mA 117 dB 22 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown 0 C + 70 C LT1014 Tube

Texas Instruments Precision Amplifiers Low Offset Volt Prec 19.496In Stock
27.000Expected 14/01/2027
Rp43.297
Rp32.106
Rp27.519
Rp26.051
Min.: 1
Mult.: 1
1 Channel 600 kHz 300 mV/us 60 uV 1.8 nA 18 V 3 V 2 mA 1.2 mA 120 dB 10.2 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C OP07C Tube
Texas Instruments Precision Amplifiers Quad High Speed Prec ision Difet A 595-O A 595-OPA4140AID 65In Stock
Rp1.654.809
Rp1.378.152
Rp1.225.696
Min.: 1
Mult.: 1
4 Channel 6.4 MHz 35 V/us 260 uV 1 pA 18 V 5 V 9 mA 10 mA 100 dB 15 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown 0 C + 70 C OPA404 Tube
Analog Devices Precision Amplifiers Ultra L N Prec Hi Speed Op Amps
365In Stock
Rp281.611
Rp239.415
Rp226.757
Rp213.181
Min.: 1
Mult.: 1
1 Channel 75 MHz 15 V/us 20 uV 25 nA 44 V 8 V 7.4 mA 30 mA 126 dB 850 pV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1028 Tube
Analog Devices Precision Amplifiers 2x Prec R2R In & Out Op Amps
3.300In Stock
5.300On Order
Rp248.038
Rp209.511
Rp197.953
Rp185.295
Min.: 1
Mult.: 1
2 Channel 400 kHz 130 mV/us 150 uV 10 nA 36 V 2 V 340 uA 75 mA 106 dB 29 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1366 Tube
Analog Devices Precision Amplifiers 2x Prec R2R In & Out Op Amps
1.509In Stock
Cut Tape
Rp248.038
Rp209.511
Rp197.953
Rp185.295
Min.: 1
Mult.: 1
2 Channel 400 kHz 130 mV/us 150 uV 10 nA 36 V 2 V 340 uA 75 mA 106 dB 29 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1366 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 325MHz, 1x, R2R In & Out, L Dist, L N P
402In Stock
Rp123.836
Rp103.838
Rp97.784
Rp91.180
Min.: 1
Mult.: 1
1 Channel 325 MHz 125 V/us 100 uV 1 uA 12.6 V 2.5 V 9 mA 85 mA 100 dB 3.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1806 Tube
Analog Devices Precision Amplifiers 325MHz, 2x, R2R In & Out, L Dist, L N P
1.525In Stock
Rp168.783
Rp142.365
Rp134.476
Rp125.854
Min.: 1
Mult.: 1
2 Channel 325 MHz 125 V/us 100 uV 1 uA 12.6 V 2.5 V 9 mA 85 mA 100 dB 3.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1807 Tube
Analog Devices Precision Amplifiers 2x 60MHz, 20V/ s L Pwr, R2R In & Out Pr
1.669In Stock
Cut Tape
Rp115.763
Rp97.050
Rp91.363
Rp85.125
Min.: 1
Mult.: 1
2 Channel 60 MHz 20 V/us 150 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT6221 Reel, Cut Tape, MouseReel