PDIP-14 Precision Amplifiers

Results: 80
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers DC PRECISION QUAD OP AMP
39In Stock
Rp312.249
Rp265.467
Rp251.707
Rp236.480
Min.: 1
Mult.: 1
4 Channel 800 kHz 100 mV/us 50 uV 300 pA 18 V, 18 V 2 V, 2 V 1.6 mA 15 mA 132 dB 17 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C AD704 Tube
Analog Devices Precision Amplifiers 4x Prec Op Amp
163In Stock
Rp168.049
Rp141.815
Rp133.926
Rp125.303
Min.: 1
Mult.: 1
4 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1014 Tube
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps
16In Stock
Rp206.026
Rp174.104
Rp164.564
Rp154.106
Min.: 1
Mult.: 1
4 Channel 200 kHz 70 mV/us 40 uV 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LT1079 Tube
Analog Devices Precision Amplifiers 2x/4x L Pwr Prec, pA In Op Amps
7In Stock
Rp411.868
Rp351.876
Rp334.081
Rp314.634
Min.: 1
Mult.: 1
4 Channel 750 kHz 300 mV/us 20 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LT1114 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Quad Precision Rail-to-Rail Input and Output Op Amps
38In Stock
Rp168.783
Rp165.114
Rp161.628
Rp158.326
Min.: 1
Mult.: 1
4 Channel 2.7 kHz 1 mV/us 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz PDIP-14 Through Hole LT1496 Tube
Analog Devices Precision Amplifiers QUAD LOW OFFSET, LOW POWER
20In Stock
Rp368.571
Rp314.817
Rp298.856
Rp281.611
Min.: 1
Mult.: 1
4 Channel 500 kHz 150 mV/us 80 uV 7 nA 18 V, 20 V 3 V, 3 V 600 uA 10 mA 135 dB 22 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C OP400 Tube
Analog Devices Precision Amplifiers PREC RAIL TO RAIL OP AMP
51In Stock
Rp347.473
Rp296.838
Rp281.978
Rp265.467
Min.: 1
Mult.: 1
4 Channel 4.25 MHz 4 V/us 250 uV 450 nA 18 V, 18 V 1.5 V, 1.5 V 2.25 mA 10 mA 90 dB 3.9 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 125 C OP484 Tube
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL074HIDR 276In Stock
Rp62.927
Rp47.333
Rp43.297
Rp39.444
Min.: 1
Mult.: 1
4 Channel 1.1 MHz 5.1 V/us 580 uV 2 pA 30 V 10 V 870 uA 40 mA 94 dB 41 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 85 C TL034 Tube
Texas Instruments Precision Amplifiers Adv Prec. Chopper 23In Stock
Rp240.516
Rp195.752
Rp166.215
Rp155.024
Min.: 1
Mult.: 1
1 Channel 1.9 MHz 3.1 V/us 500 nV 4 pA 16 V 3.8 V 1.5 mA 50 mA 140 dB 23 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC2652A Tube
Texas Instruments Precision Amplifiers LiNCMOS High Bias A 595-TLV9104IDR A 595 A 595-TLV9104IDR 249In Stock
Rp62.376
Rp52.653
Rp52.470
Rp43.113
Min.: 1
Mult.: 1
4 Channel 2.2 kHz 3.6 V/us 900 uV 600 fA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC274A Tube
Texas Instruments Precision Amplifiers LinCMOS Precision Qu ad Op Amp
9In Stock
Rp73.751
Rp55.038
Rp50.268
Rp45.131
Min.: 1
Mult.: 1
4 Channel 2.2 kHz 3.6 V/us 340 uV 600 fA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC274B Tube
Texas Instruments Precision Amplifiers Quad Single Supply O p Amp
243In Stock
Rp73.567
Rp54.855
Rp50.085
Rp44.948
Min.: 1
Mult.: 1
4 Channel 2.2 kHz 3.6 V/us 1.1 mV 600 fA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 55 C + 125 C TLC274 Tube
Texas Instruments Precision Amplifiers LinCMOS Precision Qu ad Op Amp
293In Stock
Rp43.663
Rp32.289
Rp29.354
Rp26.235
Min.: 1
Mult.: 1
4 Channel 525 kHz 620 mV/us 900 uV 700 fA 16 V 3 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M4A Tube
Texas Instruments Precision Amplifiers LiNCMOS Med Bias 123In Stock
Rp124.753
Rp98.518
Rp83.658
Rp80.172
Min.: 1
Mult.: 1
4 Channel 525 kHz 620 mV/us 210 uV 700 fA 8 V, 16 V 1.5 V, 3 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M9 Tube
Texas Instruments Precision Amplifiers Dual Rail-Rail A 595 -OPA2310IDR A 595-O A 595-OPA2310IDR 149In Stock
Rp147.135
Rp117.781
Rp99.802
Rp95.583
Min.: 1
Mult.: 1
2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz PDIP-14 SMD/SMT Shutdown - 40 C + 125 C TLV2473A Tube
Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier
1.723On Order
Rp286.381
Rp226.390
Rp211.529
Rp195.018
Min.: 1
Mult.: 1
4 Channel 33 MHz 11 V/us 10 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 55 C + 125 C OPA4228 Tube
Texas Instruments Precision Amplifiers High Precision Oper Amplifier
1.736On Order
Rp303.443
Rp297.022
Min.: 1
Mult.: 1
4 Channel 1 MHz 800 mV/us 20 uV 500 pA 18 V 2 V 790 uA 35 mA 140 dB 8 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 85 C OPA4277 Tube
Texas Instruments Precision Amplifiers Quad High Speed Prec ision Difet ALT 595 ALT 595-OPA404KP
100Expected 28/12/2026
Rp1.654.626
Rp1.377.968
Rp1.235.603
Min.: 1
Mult.: 1
4 Channel 6.4 MHz 35 V/us 260 uV 1 pA 18 V 5 V 9 mA 10 mA 100 dB 15 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown 0 C + 70 C OPA404 Tube
Texas Instruments Precision Amplifiers LiNCMOS Med Bias A 5 95-TLV9104IDR A 595 A 595-TLV9104IDR
985Expected 30/11/2026
Rp45.865
Rp34.124
Rp30.821
Rp27.702
Rp26.969
Min.: 1
Mult.: 1
4 Channel 525 kHz 620 mV/us 900 uV 700 fA 16 V 3 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M4A Tube
Texas Instruments Precision Amplifiers Hi Precision Low Noi se Op Amp ALT 595-O ALT 595-OPA4228PA
Non-Stocked Lead-Time 26 Weeks
Rp294.637
Rp230.609
Rp183.277
Rp165.481
Min.: 1
Mult.: 1
4 Channel 33 MHz 11 V/us 10 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 55 C + 125 C OPA4228 Tube
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL034ACDR Non-Stocked Lead-Time 26 Weeks
Rp111.911
Min.: 250
Mult.: 25
4 Channel 1.1 MHz 5.1 V/us 580 uV 2 pA 30 V 10 V 870 uA 40 mA 94 dB 41 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 85 C TL034A Tube
Texas Instruments Precision Amplifiers Quad MicroPower Non-Stocked Lead-Time 26 Weeks
Rp224.739
Min.: 100
Mult.: 25
4 Channel 110 kHz 32 mV/us 180 uV 1 pA 16 V 1.4 V 29 uA 30 mA 97 dB 68 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C TLC1079 Tube
Texas Instruments Precision Amplifiers Adv Prec. Chopper Non-Stocked Lead-Time 26 Weeks
Rp146.951
Rp136.127
Min.: 150
Mult.: 25
8 V, 16 V 1.9 V, 3.8 V 140 dB PDIP-14 Through Hole - 40 C + 85 C TLC2652A Tube
Texas Instruments Precision Amplifiers LiNCMOS Quad A 595-T LV9154IDR A 595-TLV A 595-TLV9154IDR Non-Stocked Lead-Time 26 Weeks
Rp73.934
Rp56.873
Rp48.250
Rp45.131
Min.: 1
Mult.: 1
4 Channel 2.2 kHz 3.6 V/us 340 uV 600 fA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC274B Tube
Texas Instruments Precision Amplifiers LiNCMOS High Bias A 595-TLV9154IDR A 595 A 595-TLV9154IDR Non-Stocked Lead-Time 26 Weeks
Rp40.912
Min.: 500
Mult.: 25
4 Channel 2.2 kHz 3.6 V/us 340 uV 600 fA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC274B Tube