MouseReel Precision Amplifiers

Results: 784
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Precision CMOS Singl e Micropower Operat A 926-LMC6061AIM/NOPB 3.124In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 100 kHz 35 mV/us 100 uV 10 fA 15.5 V 4.5 V 24 uA 26 mA 85 dB 83 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6061 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Singl e Micropower Operat A 926-LMC6061IM/NOPB 6.147In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 100 kHz 35 mV/us 100 uV 10 fA 15.5 V 4.5 V 24 uA 26 mA 85 dB 83 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6061 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Dual Micropower Operation A 926-LMC6062AIM/NOPB 1.846In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 100 kHz 35 mV/us 100 uV 10 fA 15.5 V 4.5 V 40 uA 35 mA 85 dB 83 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6062 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Dual Micropower Operation A 926-LMC6062IM/NOPB 1.129In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 100 kHz 35 mV/us 100 uV 10 fA 15.5 V 4.5 V 40 uA 35 mA 85 dB 83 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6062 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Quad Micropower Operation A 926-LMC6064IM/NOPB 494In Stock
2.500Expected 16/09/2026
Min.: 1
Mult.: 1
: 2.500

4 Channel 100 kHz 35 mV/us 100 uV 10 fA 15.5 V 4.5 V 80 uA 26 mA 85 dB 83 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMC6064 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Singl e Operational Ampli A 926-LMC6081AIM/NOPB 2.661In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 1.3 MHz 1.5 V/us 150 uV 10 fA 15.5 V 4.5 V 550 uA 34 mA 85 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6081 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Singl e Operational Ampli A 926-LMC6081IM/NOPB 1.164In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 1.3 MHz 1.5 V/us 150 uV 10 fA 15.5 V 4.5 V 550 uA 34 mA 85 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6081 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Dual Operational Amplifie A 926-LMC6082AIM/NOPB 2.317In Stock
5.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2.500

2 Channel 1.3 MHz 1.5 V/us 150 uV 10 fA 15.5 V 4.5 V 1.1 mA 34 mA 85 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6082 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Quad Operational Amplifie A 926-LMC6084AIM/NOPB 2.288In Stock
Min.: 1
Mult.: 1
: 2.500

85 dB SOIC-14 SMD/SMT - 40 C + 85 C LMC6084 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single/ Dual Ultra L ow Noise Wideband O A 926-LMH6624MA/NOPB 2.066In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 1.5 GHz 400 V/us 100 uV 13 uA 12 V 5 V 12 mA 100 mA 95 dB 920 pV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMH6624 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Ultra Low Noise Wide band Op Amp A 926-L A 926-LMH6624MFX/NOPB 783In Stock
Min.: 1
Mult.: 1
: 1.000

1 Channel 1.5 GHz 400 V/us 100 uV 13 uA 12 V 5 V 12 mA 100 mA 95 dB 920 pV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMH6624 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single/ Dual Ultra L ow Noise Wideband O A 926-LMH6624MF/NOPB 1.657In Stock
Min.: 1
Mult.: 1
: 3.000

95 dB SOT-23-5 SMD/SMT - 40 C + 125 C LMH6624 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single High Precisi on Rail-to-Rail Out A 926-LMP2011MF/NOPB 2.336In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 3 MHz 4 V/us 120 nV 3 pA 5.25 V 2.7 V 930 uA 17 mA 130 dB 35 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP2011 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual High Precision Rail-to-Rail Outpu A A 926-LMP2012MA/NOPB 1.418In Stock
Min.: 1
Mult.: 1
: 2.500

130 dB SOIC-8 SMD/SMT - 40 C + 125 C LMP2012 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual Hi Prec RR Outp ut Op Amp 3.611In Stock
Min.: 1
Mult.: 1
: 1.000

2 Channel 3 MHz 4 V/us 120 nV 3 pA 5.25 V 2.7 V 930 uA 17 mA 130 dB 35 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2012 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Zero Drift Low Nois e EMI Hardened Dual A 926-LMP2022MME/NOPB 1.340In Stock
Min.: 1
Mult.: 1
: 1.000

2 Channel 5 MHz 2.6 V/us 400 nV 25 pA 5.5 V 2.2 V 1.1 mA 50 mA 139 dB 11 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2022 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers ZERO DRIFT LOW NOISE EMI HARDENED AMP A A 926-LMP2022MM/NOPB 1.720In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 5 MHz 2.6 V/us 400 nV 25 pA 5.5 V 2.2 V 1.1 mA 50 mA 139 dB 11 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2022 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single Micropower 1 .6V Precision Opera A 926-LMP2231AMFE/NOPB 837In Stock
Min.: 1
Mult.: 1
: 1.000

1 Channel 130 kHz 58 mV/us 10 uV 20 fA 5.5 V 1.6 V 10 uA 30 mA 97 dB 60 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP2231 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single Micropower 1 .6V Precision Opera A 926-LMP2231BMFE/NOPB 1.658In Stock
2.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 1.000

1 Channel 130 kHz 58 mV/us 10 uV 20 fA 5.5 V 1.6 V 10 uA 30 mA 97 dB 60 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP2231 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Micropower 1. 6 V Precision Oper A A 926-LMP2232AMA/NOPB 538In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 130 kHz 58 mV/us 10 uV 20 fA 5.5 V 1.6 V 19 uA 30 mA 97 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2232 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual Micropower 1.6V Prec Op Amp A 926-L A 926-LMP2232AMME/NOPB 858In Stock
Min.: 1
Mult.: 1
: 1.000

2 Channel 130 kHz 58 mV/us 10 uV 20 fA 5.5 V 1.6 V 19 uA 30 mA 97 dB 60 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2232 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 12V PREC CMOS OP AMP A 926-LMP7701MFX/NO A 926-LMP7701MFX/NOPB 3.042In Stock
Min.: 1
Mult.: 1
: 1.000

1 Channel 2.5 MHz 1.1 V/us 37 uV 200 fA 12 V 2.7 V 790 uA 86 mA 130 dB 9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP7701 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Prec 16 Mhz RRIO 12V Amp A 926-LMP7708MM A 926-LMP7708MME/NOPB 523In Stock
Min.: 1
Mult.: 1
: 1.000

2 Channel 15 MHz 5.9 V/us 37 uV 200 fA 12 V 2.7 V 1.5 mA 86 mA 130 dB 9 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7708 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers SGL Prec 17 MHz Lo N oise CMOS Input Amp A 926-LMP7711MKE/NOPB 1.756In Stock
Min.: 1
Mult.: 1
: 1.000

1 Channel 17 MHz 11.5 V/us 10 uV 100 fA 5.5 V 1.8 V 1.15 mA 66 mA 100 dB 5.8 nV/sqrt Hz SOT-23-THIN-6 SMD/SMT No Shutdown - 40 C + 125 C LMP7711 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single precision 17 -MHz low-noise low A A 926-LMP7715MFE/NOPB 4.794In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 17 MHz 11.5 V/us 10 uV 100 fA 5.5 V 1.8 V 1.15 mA 66 mA 100 dB 5.8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP7715 Reel, Cut Tape, MouseReel