MouseReel Precision Amplifiers

Results: 785
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Single 36-V precis i on rail-to-rail in A 595-OPA197IDBVT 7.254In Stock
12.000Expected 18/12/2026
Min.: 1
Mult.: 1
: 3.000

1 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA197 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Single 36-V precis i on rail-to-rail in A 595-OPA197IDGKT 2.285In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA197 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 36-V Precision Rail -to-Rail A 595-OPA19 A 595-OPA197ID 6.415In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

1 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA197 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 2.2nV/rtHz18MHz Prec RRO36V Op Amp A 595 A 595-OPA209AIDGKT 2.706In Stock
Min.: 1
Mult.: 1
: 2.500

18 V, 36 V 2.25 V, 4.5 V 130 dB VSSOP-8 SMD/SMT - 40 C + 125 C OPA209 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Low Pwr Prec Op Amp A 5 A 595-OPA211AIDRGR 1.597In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 40 C + 125 C OPA211 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low Power Prec FET-I nput Oper Amp A 595 A 595-OPA2130UA 1.737In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 1 MHz 2 V/us 200 uV 5 pA 36 V 4.5 V 530 uA 18 mA 105 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2130 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 11MHz Prec Low Noise R-R Out 36V JFET A A 595-OPA2140AID 580In Stock
5.000Expected 19/02/2027
Min.: 1
Mult.: 1
: 2.500

2 Channel 11 MHz 20 V/us 30 uV 500 fA 36 V 4.5 V 1.8 mA 36 mA 140 dB 5.1 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 10MHz Sig Supply Low Noise JFET Prec Amp A 595-OPA2141AIDGKR 1.957In Stock
3.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 250

2 Channel 10 MHz 20 V/us 1 mV 2 pA 36 V 4.5 V 1.8 mA 36 mA 126 dB 6.5 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA2141 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 10MHzSgl SupplyLo No iseJFET Prec Amp A A 595-OPA2141AID 915In Stock
2.500Expected 17/12/2026
Min.: 1
Mult.: 1
: 2.500

2 Channel 10 MHz 20 V/us 1 mV 2 pA 36 V 4.5 V 1.8 mA 36 mA 126 dB 6.5 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA2141 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers LOW NOISE RRO 36V ZE RO-DRIFT OP AMP A 5 A 595-OPA2188AIDGKT 1.388In Stock
10.000Expected 09/09/2026
Min.: 1
Mult.: 1
: 2.500

2 Channel 2 MHz 800 mV/us 6 uV 160 pA 36 V 4 V 415 uA 18 mA 146 dB 8.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 105 C OPA2188 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers LOW NOISE RRO 36V ZE RO-DRIFT OP AMP A 5 A 595-OPA2188AIDGKR 2.095In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 2 MHz 800 mV/us 6 uV 160 pA 36 V 4 V 415 uA 18 mA 146 dB 8.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 105 C OPA2188 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Low-power 36-V CMO S precision e-trim A A 595-OPA2191IDGKT 1.774In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 2.5 MHz 5.5 V/us 25 uV 20 pA 36 V 4.5 V 140 uA 65 mA 140 dB 15 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2191 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Low-power 36-V CMO S precision e-trim A A 595-OPA2191IDGKR 1.009In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 2.5 MHz 5.5 V/us 25 uV 20 pA 36 V 4.5 V 140 uA 65 mA 140 dB 15 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2191 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier A 595 A 595-OPA227UA 4.610In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 8 MHz 2.3 V/us 5 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA227 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA2330AIDGKR 683In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 350 kHz 160 mV/us 8 uV 200 pA 5.5 V 1.8 V 21 uA 5 mA 115 dB 55 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2330 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA2330AID 2.388In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 350 kHz 160 mV/us 8 uV 200 pA 5.5 V 1.8 V 21 uA 5 mA 115 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2330 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA2330AIDRBT 2.282In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel 350 kHz 160 mV/us 8 uV 200 pA 5.5 V 1.8 V 21 uA 5 mA 115 dB 55 nV/sqrt Hz SON-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2330 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision Lo Noise L ow Quies Current A A 595-OPA2376AID 1.112In Stock
9.750On Order
Min.: 1
Mult.: 1
: 2.500

2 Channel 5.5 MHz 2 V/us 5 uV 200 fA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2376 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low-CostLow Noise 5M Hz CMOS Op Amp A 59 A 595-OPA2377AID 2.071In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 5.5 MHz 2 V/us 250 uV 200 fA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2377 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual 10-MHz CMOS zer o-drift zero-cro A A 595-OPA2388ID 1.348In Stock
5.000Expected 14/09/2026
Min.: 1
Mult.: 1
: 2.500

2 Channel 10 MHz 5 V/us 250 nV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 138 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2388 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual automotive qua lified wide-bandwid 4.346In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 10 MHz 5 V/us 1.5 uV 350 pA 5.5 V 2.5 V 1.9 mA 60 mA 138 dB 7 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2388 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 0.05uV/C max Single- Supply CMOS A 595-O A 595-OPA335AIDBVT 5.614In Stock
18.000Expected 18/12/2026
Min.: 1
Mult.: 1
: 3.000

1 Channel 2 MHz 1.6 V/us 1 uV 70 pA 5.5 V 2.7 V 285 uA 50 mA 130 dB 55 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C OPA335 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 2.2V 50MHZ LO-NOISE SGL SUPPLY RR OP AMP 779In Stock
2.500Expected 22/10/2026
Min.: 1
Mult.: 1
: 250

1 Channel 50 MHz 25 V/us 100 uV 200 fA 5.5 V 2.2 V 4.6 mA 65 mA 120 dB 4.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 55 C + 125 C OPA365 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec Lo Noise Lo Iq Op Amp ALT 595-OPA37 ALT 595-OPA376AIDBVR 1.631In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 5.5 MHz 2 V/us 5 uV 200 fA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA376 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec Lo Noise Lo Iq Op Amp ALT 595-OPA37 ALT 595-OPA376AIDBVT 1.554In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 5.5 MHz 2 V/us 5 uV 200 fA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA376 Reel, Cut Tape, MouseReel