Reel Precision Amplifiers

Results: 1.060
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Quad 48V 14MHz ze ro-drift mux-friendl 688In Stock
Min.: 1
Mult.: 1
: 3.000

4 Channel 14 MHz 40 V/us 7.5 uV 350 pA 48 V 4.5 V 118 dB 7.6 nV/sqrt Hz SOIC-14 SMD/SMT - 40 C + 125 C OPA4488 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad 48V 14MHz ze ro-drift mux-friendl 693In Stock
Min.: 1
Mult.: 1
: 3.000

4 Channel 14 MHz 40 V/us 7.5 uV 350 pA 48 V 4.5 V 118 dB 7.6 nV/sqrt Hz TSSOP-14 SMD/SMT - 40 C + 125 C OPA4488 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual 36V 14MHz ze ro -drift mux-friend 3.524In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 14 MHz 40 V/us 3 uV 350 pA 36 V 4.5 V 118 dB 7.6 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2888 Reel, Cut Tape, MouseReel
Renesas / Intersil Precision Amplifiers Dual Precision, Micro Power, RRIO, Operational Amplifier 1.998In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 340 kHz 200 mV/us 2 uV 37 pA 5.5 V 1.8 V 22 uA 106 dB 43.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28233A Reel, Cut Tape, MouseReel
Renesas / Intersil Precision Amplifiers Dual Precision, Micro Power, RRIO, Operational Amplifier 2.000In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 340 kHz 200 mV/us 2 uV 37 pA 5.5 V 1.8 V 22 uA 106 dB 43.5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28233A Reel, Cut Tape, MouseReel

Renesas / Intersil Precision Amplifiers Quad Precision, Micro Power, RRIO, Operational Amplifier 1.984In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 340 kHz 200 mV/us 2 uV 37 pA 5.5 V 1.8 V 22 uA 106 dB 43.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ISL28433A Reel, Cut Tape, MouseReel

Renesas / Intersil Precision Amplifiers Quad Precision, Micro Power, RRIO, Operational Amplifier 3.217In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 340 kHz 200 mV/us 2 uV 37 pA 5.5 V 1.8 V 22 uA 106 dB 43.5 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ISL28433A Reel, Cut Tape, MouseReel
onsemi NCV21802DMR2G
onsemi Precision Amplifiers NCV21802 - PRECISION OP AMPLIFIER - MICRO-8 1.601In Stock
Min.: 1
Mult.: 1
: 4.000

1 Channel 1.5 MHz 700 mV/us 10 uV 30 pA 5.5 V 1.8 V 100 uA 32 mA 108 dB 42 nV/sqrt Hz SMD/SMT Shutdown - 40 C + 125 C NCS21802 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual micropower (24 A) low-offset (100 589In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 1 MHz 1 V/us 100 uV 10 pA 5.5 V 1.7 V 60 mA 89 dB 130 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2396 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual 48V 5MHz zer o-drift mux-friendl 577In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel 5.6 MHz 15 V/us 5 uV 250 pA 48 V, - 24 V, + 24 V - 2.25 V, 2.25 V, 4.5 V 38 mA 144 dB 9.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2486 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad zero-drift mi c ropower (65 A) hig 866In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

4 Channel 2.5 MHz 1 V/us 5 uV 76 pA 5.5 V 1.7 V 114 dB 32 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad micropower (24 A) low-offset (100 544In Stock
Min.: 1
Mult.: 1
: 3.000

4 Channel 1 MHz 1 V/us 100 uV 10 pA 5.5 V 1.7 V 23.5 uA 89 dB 130 nV/sqrt Hz TSSOP-14 SMD/SMT - 40 C + 125 C OPA4396 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad low-offset (60 V) low-noise low- 716In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

4 Channel 13 MHz 4.5 V/us 200 uV 50 pA 5.5 V 1.7 V 1.22 mA 65 mA 66 dB 80 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4397 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual 36V 5MHz zer o-drift mux-friendl 590In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel 5.4 MHz 14 V/us 15 uV 250 pA 36 V 4.5 V 1.5 mA 120 dB 9.2 nV/sqrt Hz SOIC-8 SMD/SMT - 40 C + 125 C TLV2886 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single 36V 14MHz zero-drift mux-frie 2.217In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 14 MHz 40 V/us 15 uV 350 pA 36 V 4.5 V 118 dB 7.6 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV888 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 29uA 420 KHz LV Precision RR 3.193In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 420 kHz 190 mV/us 800 uV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 77 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV622A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 1.681In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 880 kHz 340 mV/us 800 uV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz TSSOP-16 SMD/SMT Shutdown - 40 C + 125 C TSV635A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel precis ion 50-uV offset vo 2.473In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

2 Channel 40 MHz 30 V/us 3 uV 200 fA 5.5 V 2.2 V 3.8 mA 96 dB 25 nV/sqrt Hz SON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2328 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel precis ion 50-uV offset vo 2.657In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

2 Channel 30 V/us 3 uV 5.5 V 2.2 V 96 dB 9.8 nV/sqrt Hz DSBGA-24 SMD/SMT Shutdown - 40 C + 125 C OPA2328Y Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single-Supply Operat ional Amplifiers Mi 2.391In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

1 Channel 1.4 MHz 500 mV/us 250 uV 40 nA 36 V 2.7 V 160 uA 8 mA 78 dB 28 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C OPA237 Reel, Cut Tape
Texas Instruments Precision Amplifiers Dual zero-drift mi c ropower (65 A) hig 3.351In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

2 Channel 2.5 MHz 1 V/us 400 nV 10 pA 5.5 V 1.7 V 65 uA 28 mA 120 dB 32 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2383 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual high-precision low-power 105MHz 1.915In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

2 Channel 50 MHz 100 V/us 10 uV 300 nA 12.6 V 2.7 V 800 uA 30 mA 95 dB 6.3 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2863A Reel, Cut Tape
Texas Instruments Precision Amplifiers Automotive qualified precision zero-cr 2.736In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

1 Channel 20 MHz 10 V/us 40 uV 200 fA 5.5 V 1.8 V 1.45 mA 100 dB 8.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA320AQDBVRQ1G4 Reel, Cut Tape
Texas Instruments Precision Amplifiers Single zero-drift mi cropower (65 A) h 3.362In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

1 Channel 2.5 MHz 1 V/us 400 nV 10 pA 5.5 V 1.7 V 10 mA 116 dB 32 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA383 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single low-offset ( 10 V) low-noise (4. 2.389In Stock
3.000Expected 11/09/2026
Min.: 1
Mult.: 1
: 3.000

1 Channel 13 MHz 4.5 V/us 125 uV 10 fA 5.5 V 1.7 V 1.22 mA 65 mA 66 dB 10.4 nV/sqrt Hz SC-70-5 SMD/SMT Shutdown - 40 C + 125 C OPA392 Reel, Cut Tape, MouseReel