Current Feedback Video Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product 3 dB Bandwidth SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Video Amplifiers Dual Wideband Video Op Amp A 926-LMH6715 A 926-LMH6715MAX/NOPB 564In Stock
Min.: 1
Mult.: 1

LMH6715 2 Channel 480 MHz 400 MHz 1.3 kV/us 70 mA 12 uA 6 mV 6 V 5 V 5.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Video Amplifiers Dual Wideband Video Op Amp 8-SOIC -40 to A 926-LMH6715MA/NOPB 1.243In Stock
Min.: 1
Mult.: 1
: 2.500

LMH6715 2 Channel 480 MHz 400 MHz 1.3 kV/us 70 mA 12 uA 6 mV 6 V 5 V 5.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers DUAL LO PWR I-FDBK OP AMP 1.453In Stock
Min.: 1
Mult.: 1
Max.: 1.453
: 750

AD812 2 Channel 50 mA 1.5 uA 2 mV 36 V 2.4 V 11 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers DUAL LO PWR I-FDBK OP AMP 24In Stock
490Expected 26/02/2027
Min.: 1
Mult.: 1
Max.: 539

AD812 2 Channel 145 MHz 50 mA 38 uA 2 mV 36 V 2.4 V 4.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers DUAL LO PWR I-FDBK OP AMP 100In Stock
Min.: 1
Mult.: 1
Max.: 100

AD812 2 Channel 145 MHz 50 mA 38 uA 2 mV 36 V 2.4 V 4.5 mA - 40 C + 85 C Through Hole PDIP-8 Tube