Class-AB Audio Amplifiers

Results: 585
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Class Output Power THD plus Noise Package/Case Audio - Load Impedance Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Qualification Packaging

Texas Instruments Audio Amplifiers Mono Fully Diff Clas s-AB A 595-TPA6211A A 595-TPA6211A1DGNR 2.294In Stock
3.120Expected 15/10/2026
Min.: 1
Mult.: 1

Differential Class-AB 3.1 W 0.06 % MSOP-PowerPad-8 3 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6211A1 Tube
onsemi Audio Amplifiers Audio Power Amplifier, Low Distortion, Differential Output and Shutdown Mode 7.104In Stock
4.838Expected 06/10/2026
Min.: 1
Mult.: 1
Max.: 1.250
: 2.500

Differential Class-AB 1 W 0.2 % SOIC-8 8 Ohms 2.7 V 5.5 V - 40 C + 85 C SMD/SMT NCS2211 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 20-W Audio Power Amp lifier 5-TO-220 0 t 1.932In Stock
1.935Expected 14/09/2026
Min.: 1
Mult.: 1

Single Class-AB 25 W 0.02 % TO-220 8 Ohms 16 V 60 V 0 C + 70 C Through Hole LM1875 Tube
Texas Instruments Audio Amplifiers 20-W Audio Pwr Amp 741In Stock
65On Order
Min.: 1
Mult.: 1

Single Class-AB 25 W 0.02 % TO-220-5 8 Ohms 16 V 60 V 0 C + 70 C Through Hole LM1875 Tube
Texas Instruments Audio Amplifiers 20-W AUDIO POWER AMP 1.682In Stock
Min.: 1
Mult.: 1

Single Class-AB 25 W 0.015 % TO-220-5 8 Ohms 16 V 60 V 0 C + 70 C Through Hole LM1875 Tube
Texas Instruments Audio Amplifiers DUAL AUDIO POWER AMP R 926-LM386MX-1/NOP R 926-LM386MX-1/NOPB 3.623In Stock
3.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 1.000

Class-AB 2 W 0.045 % SOIC-14 6 V 24 V 0 C + 70 C SMD/SMT LM1877 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 2.5W Audio Pwr Amp R 926-LM4954TL/NOPB R R 926-LM4954TL/NOPB 1.943In Stock
Min.: 1
Mult.: 1

Class-AB 2.5 W 0.2 % PDIP-8 8 Ohms 10 V 22 V 0 C + 70 C Through Hole LM380 Tube

Texas Instruments Audio Amplifiers Lo Vtg Audio Pwr Amp 4.926In Stock
Min.: 1
Mult.: 1
: 3.500

Class-AB 325 mW 0.2 % VSSOP-8 4 Ohms 4 V 12 V 0 C + 70 C SMD/SMT LM386 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers LOW VLTG AUDIO PWR A MP A 926-LM386M-1/N A 926-LM386M-1/NOPB 11.032In Stock
35.000On Order
Min.: 1
Mult.: 1
: 2.500

Single Class-AB 325 mW 0.2 % SOIC-8 4 Ohms 4 V 12 V 0 C + 70 C SMD/SMT LM386 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers LOW VLTG AUDIO PWR A MP R 926-LM386MX-1/ R 926-LM386MX-1/NOPB 7.335In Stock
Min.: 1
Mult.: 1

Class-AB 325 mW 0.2 % PDIP-8 4 Ohms 4 V 15 V 0 C + 70 C Through Hole LM386 Tube

Texas Instruments Audio Amplifiers 1.3-W mono analog in put Class-AB audio A 926-LM48100QMHE/NOPB 1.079In Stock
2.500Expected 21/09/2026
Min.: 1
Mult.: 1
: 2.500

Differential Class-AB 1.6 W 0.04 % HTSSOP-14 8 Ohms 3 V 5 V - 40 C + 105 C SMD/SMT LM48100Q AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 1.1W AUDIO POWER AMP 2.342In Stock
Min.: 1
Mult.: 1

Differential Class-AB 1.1 W 0.72 % SOIC-8 8 Ohms 2 V 5.5 V - 40 C + 85 C SMD/SMT LM4861 Tube
Texas Instruments Audio Amplifiers 1.1W Audio Pwr Amp A 926-LM4861M/NOPB A A 926-LM4861M/NOPB 4.272In Stock
Min.: 1
Mult.: 1
: 2.500

Differential Class-AB 1.1 W 0.72 % SOIC-8 8 Ohms 2 V 5.5 V - 40 C + 85 C SMD/SMT LM4861 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 750mW Audio Pwr Amp A 926-LM4865MM/NOPB A 926-LM4865MM/NOPB 894In Stock
Min.: 1
Mult.: 1

Differential, Single Class-AB 1 W 0.6 % SOIC-8 8 Ohms 2.7 V 5.5 V - 40 C + 85 C SMD/SMT LM4865 Tube
Texas Instruments Audio Amplifiers 750-mW stereo anal o g input Class-AB a A 926-LM4865M/NOPB 2.801In Stock
Min.: 1
Mult.: 1
: 2.500

Differential, Single Class-AB 1 W 0.6 % SOIC-8 8 Ohms 2.7 V 5.5 V - 40 C + 85 C SMD/SMT LM4865 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 3W Audio Pwr Amp 11.454In Stock
Min.: 1
Mult.: 1
: 1.000

Class-AB 3 W 0.25 % WSON-8 3 Ohms 2 V 5.5 V - 40 C + 85 C SMD/SMT LM4871 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 3W AUDIO POWER AMP A 926-LM4871MX/NOPB A A 926-LM4871MX/NOPB 1.811In Stock
Min.: 1
Mult.: 1

Class-AB 3 W 0.25 % SOIC-8 3 Ohms 2 V 5.5 V - 40 C + 85 C SMD/SMT LM4871 Tube
Texas Instruments Audio Amplifiers 750-mW stereo anal o g input Class-AB a A 926-LM4875M/NOPB 8.647In Stock
Min.: 1
Mult.: 1
: 2.500

Differential, Single Class-AB 1 W 0.6 % SOIC-8 8 Ohms 2.7 V 5.5 V - 40 C + 85 C SMD/SMT LM4875 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 1 Watt Audio Pwr Amp A 926-LM4890M/NOPB A 926-LM4890M/NOPB 6.104In Stock
10.000Expected 31/12/2026
Min.: 1
Mult.: 1
: 2.500

Class-AB 1 W 0.1 % SOIC-8 8 Ohms 2.2 V 5.5 V - 40 C + 85 C SMD/SMT LM4890 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 7.5W MONO-BTL / 3.1W STEREO AUDIO PWR AM A 926-LM4950TSX/NOPB 2.031In Stock
Min.: 1
Mult.: 1

Class-AB 3.1 W 0.14 % TO-263-9 4 Ohms 9.6 V 16 V - 40 C + 85 C SMD/SMT LM4950 Tube


THAT Audio Amplifiers Pre-Trimmed VCA SIP-8 Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Class-AB 0.02 % SIP-8 4 V 18 V 0 C + 70 C Through Hole 2180 Tube
THAT Audio Amplifiers Trimmable VCA SIP-8 385In Stock
Min.: 1
Mult.: 1

Class-AB 0.01 % SIP-8 4 V 18 V 0 C + 70 C Through Hole 2181 Tube
Nisshinbo Audio Amplifiers Low Voltage 386In Stock
Min.: 1
Mult.: 1

Differential Class-AB 400 mW 0.6 % DMP-8 200 Ohms 2 V 16 V - 20 C + 75 C SMD/SMT NJM2135 Tube
Texas Instruments Audio Amplifiers Filterless Hi Eff 3W Switching Audio Amp 974In Stock
Min.: 1
Mult.: 1
: 1.000

Differential Class-AB 3 W 0.35 % LLP-8 8 Ohms 2.4 V 5.5 V - 40 C + 85 C SMD/SMT LM4670 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers LM4808 Dual 105 Mw H eadphone Amp A 595- A 595-LM4808MM/NOPB 977In Stock
Min.: 1
Mult.: 1

Class-AB 105 mW 0.05 % SOIC-8 16 Ohms 2 V 5.5 V - 40 C + 85 C SMD/SMT LM4808 Tube