Clock Buffer

Results: 804
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature

Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 4In Stock
480Expected 31/08/2026
Min.: 1
Mult.: 1

9 Output 0 ps SOIC-16 3 V 3.6 V 2309A-1DC - 40 C + 85 C

Renesas Electronics Clock Buffer HIGH PERF. ZDB 30In Stock
Min.: 1
Mult.: 1

MLF-64 9ZX21201
Renesas Electronics Clock Buffer 3.3V CLOCK BUFFER SPREAD SPECTRUM 340In Stock
Min.: 1
Mult.: 1

5 Output 133 MHz 0 ps LVCMOS SOIC-8 LVCMOS 3 V 3.6 V 23S05-1DC - 40 C + 85 C

Renesas Electronics Clock Buffer 2 O/P 1.5V PCIE 35mW GEN1-2-3 Com 100ohm 143In Stock
Min.: 1
Mult.: 1

2 Output LP-HCSL VFQFPN-24 HCSL 167 MHz 1.425 V 1.575 V 9DBU0241 0 C + 70 C
Renesas Electronics Clock Buffer 15 O/P LP-HCSL DB1900Z PCIe QPI 3In Stock
Min.: 1
Mult.: 1

15 Output 4.5 ns VFQFPN-64 150 MHz 3.135 V 3.465 V 9ZXL1550 0 C + 70 C

Renesas Electronics Clock Buffer RC19016A QBUFFER, 85 OHMS, 16 O/P 7In Stock
621Expected 22/03/2027
Min.: 1
Mult.: 1

16 Output 1.8 ns 400 MHz 3 V 3.6 V RC19016 - 40 C + 105 C

Renesas Electronics Clock Buffer RC19216A QMUX 2:16 66In Stock
490Expected 25/12/2026
Min.: 1
Mult.: 1

RC19216

Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 460In Stock
Min.: 1
Mult.: 1

9 Output 0 ps SOIC-16 3 V 3.6 V 2309 - 40 C + 85 C
Renesas Electronics Clock Buffer 8SLVD2104I DUAL 1:4, LVDS OUTPUT FANOUT BUFFER 490In Stock
Min.: 1
Mult.: 1

8 Output 300 ps LVDS VFQFN-28 LVDS, LVPECL 2 GHz 2.375 V 2.625 V 8SLVD2104 - 40 C + 85 C

Renesas Electronics Clock Buffer 8P34S2106A DUAL 1:6 LVDS OUTPUT 1.8V FANOUT BUFFER 144In Stock
Min.: 1
Mult.: 1

6 Output 400 ps LVDS VFQFPN-40 LVCMOS, LVDS, LVPECL 2 GHz 1.71 V 1.89 V 8P34S2106 - 40 C + 85 C
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 2.080In Stock
Min.: 1
Mult.: 1
: 3.000

5 Output 0 ps SOIC-8 3 V 3.6 V 2305B - 40 C + 85 C
Renesas Electronics Clock Buffer 8P34S2106 DUAL 1:6 LVDS OUTPUT 1.8V FANOUT BUFFER 99In Stock
Min.: 1
Mult.: 1

12 Output 400 ps LVDS WLCSP-48 LVCMOS, LVDS, LVPECL 2 GHz 1.71 V 2.7 V 8P34S2106 - 40 C + 105 C

Renesas Electronics Clock Buffer 2 OUTPUT PCIE GEN2 BUFFER 1.838In Stock
Min.: 1
Mult.: 1
: 3.000

2 Output 150 ps TSSOP-20 101 MHz 3.135 V 3.465 V 9DB102 - 40 C + 85 C
Renesas Electronics Clock Buffer 3.3V CLOCK BUFFER SPREAD SPECTRUM 965In Stock
Min.: 1
Mult.: 1

5 Output 0 ps SOIC-8 3 V 3.6 V 23S05-1DC 0 C + 70 C
Renesas Electronics Clock Buffer 3.3V CLOCK BUFFER SPREAD SPECTRUM 2.673In Stock
Min.: 1
Mult.: 1
: 3.000

5 Output 0 ps SOIC-8 3 V 3.6 V 23S05-1HD - 40 C + 85 C
Renesas Electronics Clock Buffer 1 OUT DIFF TO LVTTL BUFFER 284In Stock
Min.: 1
Mult.: 1

1 Output 350 MHz 2 ns LVCMOS, LVTTL SOIC-8 HCSL, LVDS, LVHSTL, LVPECL, SSTL 2.375 V 3.465 V 830S21I - 40 C + 85 C

Renesas Electronics Clock Buffer 1-to-4 LVPECL Fanout Buffer 1.057In Stock
Min.: 1
Mult.: 1
: 3.000

4 Output 1.5 ns 3.135 V 3.465 V 8533I-01 - 40 C + 85 C
Renesas Electronics Clock Buffer 2 O/P 1.5V PCIE 34mW GEN1-2-3 Ind Temp 464In Stock
Min.: 1
Mult.: 1

2 Output LP-HCSL VFQFPN-32 HCSL 167 MHz 1.425 V 1.575 V 9DBU0531 - 40 C + 85 C
Renesas Electronics Clock Buffer 6-output 1.8 V PCIe Gen1-2-3 Zero-Delay 350In Stock
Min.: 1
Mult.: 1

6 Output 0 ps 200 MHz 1.7 V 1.9 V 9DBV0631 0 C + 70 C
Renesas Electronics Clock Buffer HIGH PERF. ZDB DB190 0Z w/External Fdbk 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

19 Output 400 MHz 4.5 ns HCSL VFQFPN-72 400 MHz 3.135 V 3.465 V 9ZX21901 0 C + 70 C
Renesas Electronics Clock Buffer Crys or Diff 1 to 5 LVCMOS/LVTTL Buffer 490In Stock
Min.: 1
Mult.: 1

8L30205
Renesas Electronics Clock Buffer 1:2 LVPECL Output Fanout Buffer 524In Stock
Min.: 1
Mult.: 1
: 2.500

2 Output 250 ps VFQFPN-16 2 GHz 2.375 V 3.465 V 8SLVP1102I - 40 C + 85 C
Renesas Electronics Clock Buffer PCIE BUFFER - GEN2 - LOW POWER 1.618In Stock
Min.: 1
Mult.: 1
: 2.500

4 Output 3.8 ns MLF-20 167 MHz 3 V 3.6 V 6V31021 - 40 C + 85 C
Renesas Electronics Clock Buffer 8 O/P VERY LOW POWER PCIE G3 2.415In Stock
Min.: 1
Mult.: 1
: 2.500

8 Output 0 ps VFQFPN-48 200 MHz 1.7 V 1.9 V 9DBV0831 0 C + 70 C
Renesas Electronics 9QXL2001CNHGK
Renesas Electronics Clock Buffer 9QXL2001C DB2000QL 5In Stock
490Expected 04/12/2026
Min.: 1
Mult.: 1

9QXL2001C