MCP4728-E/UN

Microchip Technology
579-MCP4728-E/UN
MCP4728-E/UN

Mfr.:

Description:
Digital to Analog Converters - DAC Quad 12-bit NV DAC with I2C interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital to Analog Converters - DAC
RoHS:  
MCP4728
12 bit
4 Channel
6 us
Voltage Buffered
2-Wire, I2C
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
MSOP-10
AEC-Q100
5.5 V
2.7 V
Tube
Architecture: Resistor-String
Brand: Microchip Technology
DNL - Differential Nonlinearity: +/- 0.2 LSB
INL - Integral Nonlinearity: +/- 2 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Operating Supply Current: 110 mA
Product Type: DACs - Digital to Analog Converters
Reference Voltage: 2.048 V
Factory Pack Quantity: 100
Subcategory: Data Converter ICs
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP4728 Quad DAC with EEPROM

Microchip Technology MCP4728 is the industry's first 12-bit Quad Digital-to-Analog Converter (DAC) to include non-volatile EEPROM, which allows the DAC´s configuration to be loaded automatically on start up. The non-volatile EEPROM gives designers the flexibility to program MCP4728 DAC input codes, configuration bits, and I2C address bits to the EEPROM using I2C serial-interface commands. This Microchip Technology Quad DAC holds its data during power-off time and its configuration and outputs are available immediately after power-up. The Microchip Technology MCP4728 also extends battery life by allowing each channel to be individually shut down, which can reduce power consumption to as low as 0.04 microamperes.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

Telehealth/Medical Solutions

Microchip Technology Telehealth/Medical Solutions address the increased need for medical IoT devices in the growing telehealth segment of the medical market. Through its focused Medical Products Group, Microchip has been supporting medical device designers for many years. Microchip supports all classes of medical devices without restrictions and has unmatched long-term support for its product. Microchip gives medical IoT device developers a broad range of products, demonstration design files, and experienced support to make their Medical IoT designs smart, connected, and secure.

Digital-to-Analog Converters (DACs)

Microchip Digital-to-Analog Converters (DACs) meet precision-controlled conversion applications' low-power needs. This DAC portfolio supports 8-, 10- and 12-bit resolution with one to four channels. Microchip's unique and integrated non-volatile memory option allows for saving configuration at power down, reducing microcontroller overhead. This simplifies system design. Several Microchip Digital-to-Analog Converters offer high-precision control at 1LSb of Integral Nonlinearity (INL), improving overall static and dynamic performance. Small form factor SOT-23 and DFN (2X2) packages support space-constrained designs.

In Stock: 54.934

Stock:
54.934 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp45.865 Rp45.865
Rp38.343 Rp958.575
Rp35.041 Rp3.504.100