AD5592RBCPZ-RL7

Analog Devices
584-AD5592RBCPZ-RL7
AD5592RBCPZ-RL7

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 12-bit octal SPI DAC/ADC on-chip ref

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD5592R
SMD/SMT
LFCSP-16
Converters
ADC & DAC
12 bit
8 Channel
2.7 V
5.5 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Architecture: Segment
Brand: Analog Devices
Development Kit: EVAL-AD5592R-1SDZ
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.3 % FSR
INL - Integral Nonlinearity: 2 LSB
Interface Type: Serial, I2C
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Converters: 8 Converter
Number of DAC Channels: 8 Channel
Output Type: Analog, Digital
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: External, Internal
Reference Voltage: 2.5 V
Sampling Rate: 400 kS/s
Settling Time: 6 us
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 61 dB
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Unit Weight: 28,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD5592R 12-Bit Configurable ADC/DACs

Analog Devices AD5592R 12-Bit Configurable ADC/DACs feature eight I/Ox pins (I/O0 to I/O7) that designers can independently configure as digital-to-analog converter (DAC) outputs, analog-to-digital converter (ADC) inputs, digital outputs, or digital inputs.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

In Stock: 2.094

Stock:
2.094 Can Dispatch Immediately
Quantities greater than 2094 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 2094
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp188.597 Rp188.597
Rp147.135 Rp1.471.350
Rp136.861 Rp3.421.525
Rp125.487 Rp12.548.700
Rp121.267 Rp30.316.750
Rp119.983 Rp59.991.500
Rp112.644 Rp112.644.000
Full Reel (Order in multiples of 1500)
Rp110.443 Rp165.664.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.