TPL0501-100RSER

Texas Instruments
595-TPL0501-100RSER
TPL0501-100RSER

Mfr.:

Description:
Digital Potentiometer ICs 256-TAP 100K SGL CH POT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Potentiometer ICs
RoHS:  
TPL050100
100 kOhms
35 PPM / C
20 %
Single
256 Tap
Non Volatile
SPI
2.7 V to 5 V
500 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
UQFN-8
Linear
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: 256 Taps Single Channel Digital Potentiometer With SPI Interface
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 5000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 5,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPL0501 256 Taps Digital Potentiometer

Texas Instruments TPL0501 256 Taps Single-Channel Digital Potentiometer is a linear taper device with 256 wiper positions. TPL0501 can be used as a three-terminal potentiometer or a two-terminal rheostat. This device provides end-to-end resistance of 100kΩ. The internal register of the TPL0501 can be accessed using an SPI-compatible interface. It has a nominal temperature coefficient of 35ppm/ºC. The Texas Instruments TPL0501 is ideal for use in adjustable power supplies, adjustable gain amplifiers and offset trimming, mechanical potentiometer replacement, and more.

In Stock: 5.641

Stock:
5.641 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp49.901 Rp49.901
Rp37.059 Rp370.590
Rp33.757 Rp843.925
Rp30.271 Rp3.027.100
Rp28.620 Rp7.155.000
Rp27.519 Rp13.759.500
Rp26.602 Rp26.602.000
Rp26.235 Rp65.587.500
Full Reel (Order in multiples of 5000)
Rp25.134 Rp125.670.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩