2.2 mm Zener Diodes

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Diodes Incorporated Zener Diodes 200mW 10V Zener 48In Stock
Min.: 1
Mult.: 1
: 3.000

10 V SMD/SMT SOT-363-6 200 mW 6 % 200 nA 20 Ohms - 65 C + 150 C Triple 5 mA Reel, Cut Tape, MouseReel BZX84C10
Diodes Incorporated Zener Diodes 2.4V 200mW 2.217In Stock
Min.: 1
Mult.: 1
: 3.000

2.4 V SMD/SMT SOT-363-6 200 mW 5 % 100 uA 30 Ohms - 65 C + 150 C Dual 20 mA Reel, Cut Tape, MouseReel MMBZ5221B
Diodes Incorporated Zener Diodes 18V 200mW 26In Stock
6.000Expected 19/05/2027
Min.: 1
Mult.: 1
: 3.000

18 V SMD/SMT SOT-363-6 200 mW 5 % 100 nA 21 Ohms - 65 C + 150 C Dual 7 mA Reel, Cut Tape, MouseReel MMBZ5248B
Diodes Incorporated Zener Diodes 200mW 5.6V Dual AEC-Q101 Qualified 31In Stock
3.000Expected 19/07/2027
Min.: 1
Mult.: 1
: 3.000

5.6 V SMD/SMT SOT-323-3 200 mW 5 % 1 uA 40 Ohms - 65 C + 150 C Dual Common Anode 5 mA AEC-Q100 Reel, Cut Tape, MouseReel AZ23C5
Diodes Incorporated Zener Diodes 200MW 4.3V 11.573In Stock
Min.: 1
Mult.: 1
: 3.000

4.3 V SMD/SMT SOT-363-6 200 mW 5 % 5 uA 22 Ohms - 65 C + 150 C Dual 20 mA Reel, Cut Tape, MouseReel MMBZ5229B
Diodes Incorporated Zener Diodes 6.2V 200mW 985In Stock
Min.: 1
Mult.: 1
: 3.000

6.2 V SMD/SMT SOT-363-6 200 mW 5 % 5 uA 7 Ohms - 65 C + 150 C Dual 20 mA Reel, Cut Tape, MouseReel MMBZ5234B
Diodes Incorporated Zener Diodes 200MW 8.2V 1.818In Stock
Min.: 1
Mult.: 1
: 3.000

8.2 V SMD/SMT SOT-363-6 200 mW 5 % 3 uA 8 Ohms - 65 C + 150 C Dual 20 mA Reel, Cut Tape, MouseReel MMBZ5237B
Diodes Incorporated Zener Diodes 200MW 2.7V 967In Stock
Min.: 1
Mult.: 1
: 3.000

2.7 V SMD/SMT SOT-363-6 200 mW 5 % 75 uA 30 Ohms - 65 C + 150 C Dual 20 mA Reel, Cut Tape, MouseReel MMBZ5223B
Diodes Incorporated Zener Diodes 200mW 2.7V Zener 15In Stock
Min.: 1
Mult.: 1
: 3.000

2.7 V SMD/SMT SOT-363-6 200 mW 7.41 % 20 uA 100 Ohms - 65 C + 150 C Triple 5 mA Reel, Cut Tape, MouseReel BZX84C2V7
Diodes Incorporated Zener Diodes 200mW 10V Dual Zener 1.647In Stock
Min.: 1
Mult.: 1
: 3.000

10 V SMD/SMT SOT-323-3 200 mW 5 % 200 nA 15 Ohms - 65 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel AZ23C10
Diodes Incorporated Zener Diodes 200mW 6.8V Dual AEC-Q101 Qualified 2.790In Stock
Min.: 1
Mult.: 1
: 3.000

6.8 V SMD/SMT SOT-323-3 200 mW 5 % 2 uA 15 Ohms - 65 C + 150 C Dual Common Anode 5 mA AEC-Q100 Reel, Cut Tape, MouseReel AZ23C6
Diodes Incorporated Zener Diodes 200mW 10V Dual Zener 5.398In Stock
Min.: 1
Mult.: 1
: 3.000

10 V SMD/SMT SOT-363-6 200 mW 6 % 200 nA 20 Ohms - 65 C + 150 C Dual 5 mA Reel, Cut Tape, MouseReel BZX84C10
Diodes Incorporated Zener Diodes 200mW 11V Dual Zener 5.355In Stock
Min.: 1
Mult.: 1
: 3.000

11 V SMD/SMT SOT-363-6 200 mW 5.45 % 100 nA 20 Ohms - 65 C + 150 C Dual 5 mA Reel, Cut Tape, MouseReel BZX84C11
Diodes Incorporated Zener Diodes 200mW 12V Zener 2.504In Stock
Min.: 1
Mult.: 1
: 3.000

12 V SMD/SMT SOT-363-6 200 mW 5.39 % 100 nA 25 Ohms - 65 C + 150 C Triple 5 mA Reel, Cut Tape, MouseReel BZX84C12
Diodes Incorporated Zener Diodes 200mW 16.2V Zener 3.645In Stock
Min.: 1
Mult.: 1
: 3.000

16 V SMD/SMT SOT-363-6 200 mW 5.56 % 100 nA 40 Ohms - 65 C + 150 C Dual 5 mA Reel, Cut Tape, MouseReel BZX84C16
Diodes Incorporated Zener Diodes 200mW 2.4V Zener 2.130In Stock
Min.: 1
Mult.: 1
: 3.000

2.4 V SMD/SMT SOT-363-6 200 mW 8.33 % 50 uA 100 Ohms - 65 C + 150 C Triple 5 mA Reel, Cut Tape, MouseReel BZX84C2V4
Diodes Incorporated Zener Diodes 200mW 36V Dual Zener 45In Stock
Min.: 1
Mult.: 1
: 3.000

36 V SMD/SMT SOT-363-6 200 mW 6.06 % 100 nA 90 Ohms - 65 C + 150 C Dual 2 mA Reel, Cut Tape, MouseReel BZX84C36
Diodes Incorporated Zener Diodes 200mW 3V Zener 1.640In Stock
Min.: 1
Mult.: 1
: 3.000

3 V SMD/SMT SOT-363-6 200 mW 6.67 % 10 uA 95 Ohms - 65 C + 150 C Triple 5 mA Reel, Cut Tape, MouseReel BZX84C3V0
Diodes Incorporated Zener Diodes 200mW 3.3V Zener 3.907In Stock
Min.: 1
Mult.: 1
Max.: 950
: 3.000

3.3 V SMD/SMT SOT-363-6 200 mW 6.06 % 5 uA 95 Ohms - 65 C + 150 C Triple 5 mA Reel, Cut Tape, MouseReel BZX84C3V3
Diodes Incorporated Zener Diodes 200mW 3.6V Zener 4.199In Stock
Min.: 1
Mult.: 1
: 3.000

3.6 V SMD/SMT SOT-363-6 200 mW 5.56 % 5 uA 90 Ohms - 65 C + 150 C Triple 5 mA Reel, Cut Tape, MouseReel BZX84C3V6
Diodes Incorporated Zener Diodes 200mW 4.3V Zener 2.851In Stock
Min.: 1
Mult.: 1
: 3.000

4.3 V SMD/SMT SOT-363-6 200 mW 6.98 % 3 uA 90 Ohms - 65 C + 150 C Dual 5 mA Reel, Cut Tape, MouseReel BZX84C4V3
Diodes Incorporated Zener Diodes 200mW 4.7V Zener 1.311In Stock
15.800On Order
Min.: 1
Mult.: 1
Max.: 3.230
: 3.000

4.7 V SMD/SMT SOT-363-6 200 mW 6.38 % 3 uA 80 Ohms - 65 C + 150 C Triple 5 mA Reel, Cut Tape, MouseReel BZX84C4V7
Diodes Incorporated Zener Diodes 200mW 5.1V Zener 4.288In Stock
Min.: 1
Mult.: 1
Max.: 730
: 3.000

5.1 V SMD/SMT SOT-363-6 200 mW 5.88 % 2 uA 60 Ohms - 65 C + 150 C Triple 5 mA Reel, Cut Tape, MouseReel BZX84C5V1
Diodes Incorporated Zener Diodes 200MW 3.3V 3.935In Stock
Min.: 1
Mult.: 1
: 3.000

3.3 V SMD/SMT SOT-363-6 200 mW 5 % 25 uA 28 Ohms - 65 C + 150 C Dual 20 mA Reel, Cut Tape, MouseReel MMBZ5226B
Diodes Incorporated Zener Diodes 3.6V 200mW 2.445In Stock
Min.: 1
Mult.: 1
: 3.000

3.6 V SMD/SMT SOT-363-6 200 mW 5 % 15 uA 24 Ohms - 65 C + 150 C Dual 20 mA Reel, Cut Tape, MouseReel MMBZ5227B