6.2 mm IGBTs

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics IGBTs N-Ch 600 Volt 7 Amp 4.797In Stock
Cut Tape
Rp58.524
Rp37.976
Rp26.235
Rp21.281
Rp20.731
Reel
Rp19.447
Min.: 1
Mult.: 1
: 2.500
Si TO-252-3 SMD/SMT Single 600 V 1.6 V - 20 V, 20 V 15 A 55 W - 65 C + 150 C STGD7NB60S Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs N Ch 600V 10A 7.541In Stock
Cut Tape
Rp40.361
Rp25.317
Rp16.732
Rp13.264
Reel
Rp10.769
Min.: 1
Mult.: 1
: 2.500
Si DPAK-3 (TO-252-3) SMD/SMT Single 600 V 2.2 V - 20 V, 20 V 20 A 62 W - 55 C + 150 C STGD10NC60KDT4 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs N-Ch 600 Volt 14 Amp 1.414In Stock
Cut Tape
Rp66.779
Rp43.663
Rp30.454
Rp24.767
Reel
Rp23.299
Min.: 1
Mult.: 1
: 2.500
Si TO-252-3 SMD/SMT Single 600 V 2.5 V - 20 V, 20 V 25 A 70 W - 55 C + 150 C STGD7NC60HT4 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs N Ch 55V 6.5mohm 80A Pwr MOSFET 1.180In Stock
Cut Tape
Rp42.012
Rp26.418
Rp17.410
Rp13.815
Reel
Rp11.209
Min.: 1
Mult.: 1
: 2.500
Si DPAK-3 (TO-252-3) SMD/SMT Single 600 V 2.2 V - 20 V, 20 V 15 A 62 W - 55 C + 150 C STGD8NC60KD Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs N-Ch 1200 Volt 5 Amp
42.490On Order
Cut Tape
Rp51.919
Rp33.390
Rp22.749
Rp19.263
Rp17.025
Reel
Rp15.484
Min.: 1
Mult.: 1
: 2.500
Si TO-252-3 SMD/SMT Single 1.2 kV 2 V - 20 V, 20 V 10 A 55 W - 55 C + 150 C STGD5NB120SZ Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs EAS 180 mJ-400 V clamped IGBT
2.498Expected 30/04/2027
Cut Tape
Rp42.379
Rp27.152
Rp18.529
Rp14.695
Rp13.484
Reel
Rp12.402
Min.: 1
Mult.: 1
: 2.500
Si DPAK-3 (TO-252-3) SMD/SMT Single 420 V 1.35 V - 12 V, 16 V 10 A 150 W - 55 C + 175 C STGD18N40LZ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs PowerMESH&#34 IGBT
5.000Expected 13/08/2027
Cut Tape
Rp33.023
Rp20.364
Rp13.411
Rp10.549
Reel
Rp7.650
Min.: 1
Mult.: 1
: 2.500
Si DPAK-3 (TO-252-3) SMD/SMT Single 600 V 1.9 V - 20 V, 20 V 15 A 63 W - 55 C + 150 C STGD6NC60HDT4 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs N Ch 10A 600V Non-Stocked Lead-Time 20 Weeks
Reel
Rp12.512
Min.: 2.500
Mult.: 2.500
: 2.500
Si DPAK-3 (TO-252-3) SMD/SMT Single 600 V 1.9 V - 20 V, 20 V 20 A 60 W - 55 C + 150 C STGD10NC60H Reel