S3JB Rectifiers

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Taiwan Semiconductor Rectifiers 35ns, 3A, 600V, Super Fast Recovery Rectifier Non-Stocked Lead-Time 13 Weeks
Cut Tape
Rp14.860,26
Rp6.732,98
Rp5.925,76
Rp4.513,12
Reel
Rp3.467,39
Min.: 1
Mult.: 1
: 3.000
Super Fast Recovery Rectifier AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor Rectifiers 35ns, 3A, 600V, Super Fast Recovery Rectifier Non-Stocked Lead-Time 13 Weeks
Cut Tape
Rp15.777,56
Rp7.136,59
Rp6.274,33
Rp4.788,31
Reel
Rp3.467,39
Min.: 1
Mult.: 1
: 3.000
Super Fast Recovery Rectifier Reel, Cut Tape
Taiwan Semiconductor Rectifiers 35ns, 3A, 600V, Super Fast Recovery Rectifier 6In Stock
Cut Tape
Rp25.134,02
Rp15.520,72
Rp10.200,38
Rp8.017,20
Rp6.219,29
Min.: 1
Mult.: 1
SMD/SMT DO-214AA-2 420 V 3 A Super Fast Recovery Rectifier Single 1.24 V 100 A 10 uA 35 ns - 55 C + 150 C ES3 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 250ns, 3A, 600V, Fast Recovery Rectifier 1.606In Stock
Cut Tape
Rp11.924,90
Rp5.375,38
Rp4.733,27
Rp3.283,93
Rp2.770,25
Min.: 1
Mult.: 1
SMD/SMT DO-214AA-2 600 V 3 A Fast Recovery Rectifiers Single 1.1 V 80 A 5 uA 250 ns - 55 C + 150 C RS3JB-T Reel, Cut Tape
Taiwan Semiconductor Rectifiers 75ns, 3A, 600V, High Efficient Recovery Rectifier 3.409In Stock
Cut Tape
Rp21.831,74
Rp13.667,77
Rp8.989,54
Rp6.476,14
Reel
Rp5.045,15
Min.: 1
Mult.: 1
: 3.400
SMD/SMT DO-214AA-2 600 V 3 A Fast Recovery Rectifiers Single 1.7 V 100 A 10 uA 75 ns - 55 C + 150 C Reel, Cut Tape