Rectifiers

Results: 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers ULTRAFAST DIODE 1.728In Stock
Rp28.436,30
Rp14.181,46
Rp12.567,01
Rp10.108,65
Min.: 1
Mult.: 1
Through Hole TO-220FP-3 200 V 8 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 5 uA 20 ns + 175 C STTH1002C Tube
STMicroelectronics Rectifiers 5.0 Amp 600 Volt 499In Stock
Rp29.903,98
Rp14.108,07
Rp12.567,01
Rp9.851,80
Min.: 1
Mult.: 1
Through Hole TO-220AC 600 V 5 A Ultra Fast Recovery Rectifiers Single 2.9 V 50 A 20 uA 40 ns - 65 C + 175 C STTH5R06 Tube
STMicroelectronics Rectifiers Automotive 1200 V, 30 A Bridge Rectifier Diode
11.950On Order
Cut Tape
Rp64.027,54
Rp32.105,50
Rp28.986,68
Rp23.482,88
Reel
Rp21.648,28
Rp21.464,82
Min.: 1
Mult.: 1
: 1.000
SMD/SMT D2PAK-HV-3 1.2 kV 30 A Standard Recovery Rectifier Single 1.05 V 300 A 2 uA - 40 C + 175 C STBR3012-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 1.0 Amp 1200 Volt
126.116On Order
Cut Tape
Rp18.346,00
Rp10.420,53
Rp8.035,55
Rp5.375,38
Reel
Rp3.228,90
Min.: 1
Mult.: 1
: 5.000
SMD/SMT SMA 1.2 kV 1 A Ultra Fast Recovery Rectifiers Single 1.9 V 18 A 5 uA 75 ns + 175 C STTH112 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 1200 V, 1 A Ultrafast Diode
54.876On Order
Cut Tape
Rp21.097,90
Rp11.172,71
Rp8.237,35
Rp6.347,72
Reel
Rp4.329,66
Min.: 1
Mult.: 1
: 5.000
SMD/SMT ECO-PAC 2 1.2 kV 1 A Ultra Fast Recovery Rectifiers Single 1.9 V 18 A 5 uA 53 ns - 40 C + 175 C STTH112-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers high voltage diode
195Expected 14/06/2027
Rp469.290,68
Rp340.134,84
Rp304.910,52
Min.: 1
Mult.: 1
SMD/SMT ISOTOP 1.2 kV 60 A Ultra Fast Recovery Rectifiers Dual Parallel 2.25 V 420 A 30 uA 50 ns + 150 C STTH12012TV Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast
561On Order
Rp471.859,12
Rp380.496,04
Rp323.256,52
Rp309.130,10
Min.: 1
Mult.: 1
Through Hole ISOTOP 400 V 60 A Ultra Fast Recovery Rectifiers Dual Parallel 1.5 V 700 A 60 uA 80 ns + 150 C STTH120R04TV Tube
STMicroelectronics Rectifiers 12 Amp 600 Volt
4.000On Order
Rp40.544,66
Rp24.216,72
Rp18.529,46
Rp15.263,87
Min.: 1
Mult.: 1
Through Hole TO-220AC-2 600 V 12 A Ultra Fast Recovery Rectifiers Single 2.9 V 100 A 45 uA 25 ns + 175 C STTH12R06 Tube
STMicroelectronics Rectifiers 15 Amp 600 Volt
7.998Expected 25/11/2026
Rp45.498,08
Rp22.382,12
Rp19.997,14
Rp15.942,67
Min.: 1
Mult.: 1
Through Hole TO-220AC 600 V 15 A Ultra Fast Recovery Rectifiers Single 2.9 V 150 A 60 uA 50 ns + 175 C STTH15R06 Tube
STMicroelectronics Rectifiers 1.0 Amp 600 Volt
45.000On Order
Cut Tape
Rp14.126,42
Rp7.907,13
Rp5.834,03
Rp3.871,01
Reel
Rp2.183,17
Min.: 1
Mult.: 1
: 5.000
SMD/SMT SMA 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.3 V 20 A 1 uA 80 ns + 175 C STTH1L06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2X100 Amp 300 Volt
300Expected 28/12/2026
Rp568.909,46
Rp353.343,96
Min.: 1
Mult.: 1
SMD/SMT ISOTOP-4 300 V 200 A Ultra Fast Recovery Rectifiers Dual Parallel 1.2 V 100 A 200 uA 90 ns + 150 C STTH20003 Tube
STMicroelectronics Rectifiers 850 VRMS High Voltage
42.460On Order
Cut Tape
Rp21.648,28
Rp14.566,72
Rp10.347,14
Rp8.127,28
Reel
Rp6.274,33
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SMC 1.2 kV 2 A Ultra Fast Recovery Rectifiers Single 1.75 V 40 A 10 uA 75 ns + 175 C STTH212 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 3 A Turbo 2 Ultrafast Diode
9.005Expected 29/10/2026
Cut Tape
Rp21.464,82
Rp9.961,88
Rp8.824,43
Rp6.824,71
Reel
Rp4.769,96
Min.: 1
Mult.: 1
: 5.000
SMD/SMT SMBFlat 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.9 V 30 A 3 uA 35 ns - 40 C + 175 C STTH3R06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode
5.000On Order
Rp31.371,66
Rp14.805,22
Rp13.190,77
Rp10.347,14
Min.: 1
Mult.: 1
Through Hole TO-220AC 1.2 kV 5 A Ultra Fast Recovery Rectifiers Single 2.2 V 55 A 5 uA 48 ns - 65 C + 175 C STTH512 Tube
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode
3.999On Order
Rp31.555,12
Rp15.300,56
Rp13.649,42
Rp10.750,76
Min.: 1
Mult.: 1
Through Hole TO-220AC 1.2 kV 8 A Ultra Fast Recovery Rectifiers Single 2.2 V 80 A 8 uA 50 ns + 175 C STTH812 Tube

STMicroelectronics Rectifiers 60 V, 20 A dual Field-Effect Rectifier Diode (FERD) 37In Stock
Cut Tape
Rp34.857,40
Rp16.731,55
Rp14.438,30
Rp11.099,33
Reel
Rp10.420,53
Min.: 1
Mult.: 1
: 1.000
SMD/SMT D2PAK-3 60 V 20 A Standard Recovery Rectifier Dual Common Cathode 520 mV 130 A 200 uA + 175 C FERD20H60C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 60 V, 20 A dual Field-Effect Rectifier Diode (FERD) 1.469In Stock
Rp33.389,72
Rp20.547,52
Rp13.612,73
Rp10.695,72
Min.: 1
Mult.: 1
Through Hole TO-220AB-3 60 V 20 A Standard Recovery Rectifier Dual Common Cathode 520 mV 130 A 200 uA + 175 C FERD20H60C Tube
STMicroelectronics Rectifiers 60 V, 30 A dual Field-Effect Rectifier Diode (FERD) 680In Stock
Rp32.472,42
Rp15.428,99
Rp13.741,15
Rp10.824,14
Min.: 1
Mult.: 1
Through Hole TO-220AB-3 60 V 30 A Standard Recovery Rectifier Dual Common Cathode 530 mV 250 A 170 uA + 175 C FERD30H60C Tube
STMicroelectronics Rectifiers Hi EFFICIENCY ULTRAFAST DIODE 583In Stock
Rp41.278,50
Rp26.051,32
Rp17.061,78
Rp13.539,35
Min.: 1
Mult.: 1
SMD/SMT I2PAK 200 V 30 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 90 A 10 uA 27 ns - 65 C + 175 C STTH2002C Tube
STMicroelectronics Rectifiers Auto Turbo 2 AECQ101 5A 600VR 1.5VF 35ns 49In Stock
Cut Tape
Rp37.976,22
Rp26.051,32
Rp15.630,79
Rp12.401,90
Reel
Rp10.805,79
Rp9.448,19
Min.: 1
Mult.: 1
: 1.000
SMD/SMT D2PAK 600 V 5 A Ultra Fast Recovery Rectifiers 3.2 V 70 A 30 uA 35 ns - 40 C + 175 C STTH5R06-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Field Effect Rectifier
3.000Expected 07/12/2026
Cut Tape
Rp25.867,86
Rp12.108,36
Rp10.769,10
Rp8.384,12
Reel
Rp6.861,40
Min.: 1
Mult.: 1
: 3.000
SMD/SMT PowerFLAT 5x6 50 V 25 A Standard Recovery Rectifier Single 480 mV 80 A 250 uA - 65 C + 175 C FERD15S50 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 12 Amp 600 Volt
1.952Expected 07/12/2026
Rp34.857,40
Rp17.942,39
Rp15.814,25
Rp12.677,09
Min.: 1
Mult.: 1
Through Hole TO-220-2 FP 600 V 12 A Ultra Fast Recovery Rectifiers Single 2.9 V 100 A 45 uA 25 ns + 175 C STTH12R06 Tube
STMicroelectronics Rectifiers Automotive 600 V, 16 A dual Low Drop Ultrafast Diode
1.000Expected 12/07/2027
Cut Tape
Rp50.634,96
Rp25.317,48
Rp22.198,66
Rp18.162,54
Reel
Rp15.759,21
Rp14.805,22
Min.: 1
Mult.: 1
: 1.000
SMD/SMT D2PAK-3 600 V 20 A Ultra Fast Recovery Rectifiers Single 2.08 V 120 A 8 uA 40 ns - 40 C + 175 C STTH16L06C-Y AEC-Q101 Reel, Cut Tape
STMicroelectronics Rectifiers high voltage diode
3.606On Order
Rp28.069,38
Rp13.172,43
Rp11.723,09
Rp9.173,00
Min.: 1
Mult.: 1
Through Hole TO-220FPAC 1.2 kV 5 A Ultra Fast Recovery Rectifiers Single 2.2 V 55 A 5 uA 48 ns - 65 C + 175 C STTH512 Tube
STMicroelectronics Rectifiers high voltage diode
2.101Expected 20/01/2027
Rp30.637,82
Rp17.428,70
Rp15.300,56
Rp10.163,68
Min.: 1
Mult.: 1
Through Hole TO-220FPAC 1.2 kV 8 A Ultra Fast Recovery Rectifiers Single 2.2 V 80 A 8 uA 50 ns + 175 C STTH812 Tube