Rectifiers

Results: 335
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers 3.0 Amp 1000 Volt 108In Stock
45.000On Order
Cut Tape
Rp21.465
Rp14.108
Rp10.879
Rp7.559
Reel
Rp5.651
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SMC 1 kV 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 45 A 10 uA 75 ns - 40 C + 175 C STTH310 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 600V High Voltage BC2 3A IF Rectifier 1.647In Stock
Cut Tape
Rp27.519
Rp12.952
Rp11.521
Rp9.008
Reel
Rp7.375
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SMB 600 V 3 A Standard Recovery Rectifier Single 1.7 V 45 A 3 uA 100 ns + 175 C STTH3BCF060 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 957In Stock
5.000Expected 19/07/2027
Cut Tape
Rp17.796
Rp12.824
Rp9.045
Rp6.238
Reel
Rp4.678
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SMC 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.3 V 60 A 3 uA 60 ns + 175 C STTH3L06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 6.653In Stock
7.500On Order
Cut Tape
Rp22.015
Rp13.044
Rp10.494
Rp6.825
Reel
Rp4.476
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SMB 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.3 V 60 A 3 uA 60 ns + 175 C STTH3L06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 3A Low Drop Ultrafast Diode 1.241In Stock
Cut Tape
Rp21.465
Rp9.962
Rp8.824
Rp6.825
Reel
Rp4.770
Min.: 1
Mult.: 1
: 5.000
SMD/SMT SMBFlat 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.4 V 30 A 3 uA 50 ns - 40 C + 175 C STTH3L06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast recovery Diode 6.343In Stock
Cut Tape
Rp18.529
Rp13.484
Rp9.393
Rp6.476
Reel
Rp4.862
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SMC 400 V 3 A Ultra Fast Recovery Rectifiers Single 1.5 V 60 A 5 uA 18 ns + 175 C STTH3R04 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 600 V, 3 A Turbo 2 Ultrafast Diode 4.908In Stock
Cut Tape
Rp14.493
Rp12.053
Rp9.045
Rp6.238
Reel
Rp4.678
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SMC 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 45 A 3 uA 35 ns + 175 C STTH3R06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 5.110In Stock
Cut Tape
Rp20.731
Rp9.577
Rp8.292
Rp6.128
Reel
Rp4.605
Min.: 1
Mult.: 1
: 2.500
SMD/SMT DPAK 200 V 4 A Ultra Fast Recovery Rectifiers Single 950 mV 70 A 3 uA 16 ns + 175 C STTH4R02 Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers 200 V, 4 A Ultrafast Diode 938In Stock
5.000Expected 28/09/2026
Cut Tape
Rp16.878
Rp7.742
Rp6.825
Rp5.229
Reel
Rp4.146
Rp3.614
Min.: 1
Mult.: 1
: 2.500
SMD/SMT DPAK-3 (TO-252-3) 200 V 4 A Ultra Fast Recovery Rectifiers Single 950 mV 70 A 3 uA 16 ns - 40 C + 175 C STTH4R02-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast Recovery 4A 200V 0.76VF 2.964In Stock
Cut Tape
Rp23.299
Rp16.420
Rp11.833
Rp8.164
Reel
Rp6.146
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SMC 200 V 4 A Ultra Fast Recovery Rectifiers Single 1.25 V 70 A 20 uA 16 ns - 40 C + 175 C STTH4R02-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 200 V, 4 A High Effiency Ultrafast Diode 3.473In Stock
17.500On Order
Cut Tape
Rp15.961
Rp11.154
Rp8.311
Rp6.109
Reel
Rp4.018
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SMB 200 V 4 A Ultra Fast Recovery Rectifiers Single 950 mV 70 A 3 uA 16 ns + 175 C STTH4R02 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast Recovery4A 200V 16ns Planar Pt 5.031In Stock
Cut Tape
Rp24.217
Rp15.411
Rp11.980
Rp7.504
Reel
Rp5.540
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SMB 200 V 4 A Ultra Fast Recovery Rectifiers Single 950 mV 70 A 3 uA 16 ns - 40 C + 150 C STTH4R02-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Turbo 2 ultrafast HV rectifier 5.168In Stock
5.650On Order
Cut Tape
Rp17.612
Rp8.017
Rp7.082
Rp5.430
Reel
Rp4.054
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TO-252-3 600 V 5 A Ultra Fast Recovery Rectifiers Single 1.85 V 55 A 5 uA 30 ns + 175 C STTH506 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers high voltage diode 1.353In Stock
5.000Expected 24/03/2027
Cut Tape
Rp19.814
Rp9.173
Rp8.109
Rp6.256
Reel
Rp4.990
Min.: 1
Mult.: 1
: 2.500
SMD/SMT DPAK 1.2 kV 5 A Ultra Fast Recovery Rectifiers Single 2.2 V 55 A 5 uA 48 ns - 65 C + 175 C STTH512 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers high voltage diode 2.158In Stock
Rp28.069
Rp13.172
Rp11.723
Rp9.173
Min.: 1
Mult.: 1
Through Hole TO-220FPAC 1.2 kV 5 A Ultra Fast Recovery Rectifiers Single 2.2 V 55 A 5 uA 48 ns - 65 C + 175 C STTH512 Tube
STMicroelectronics Rectifiers 5.0 Amp 600 Volt 1.539In Stock
7.500Expected 28/09/2026
Cut Tape
Rp17.612
Rp8.017
Rp7.082
Rp5.430
Reel
Rp4.311
Min.: 1
Mult.: 1
: 2.500
SMD/SMT DPAK 600 V 5 A Ultra Fast Recovery Rectifiers Single 1.3 V 60 A 5 uA 65 ns + 175 C STTH5L06 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 5.0 Amp 600 Volt 820In Stock
Rp23.483
Rp11.301
Rp9.411
Rp7.999
Min.: 1
Mult.: 1
SMD/SMT DPAK 600 V 5 A Ultra Fast Recovery Rectifiers Single 2.9 V 50 A 20 uA 40 ns - 65 C + 175 C STTH5R06 Tube
STMicroelectronics Rectifiers 5.0 Amp 600 Volt 813In Stock
3.000Expected 02/11/2026
Rp33.573
Rp15.961
Rp13.649
Rp10.732
Min.: 1
Mult.: 1
Through Hole TO-220FPAC 600 V 5 A Ultra Fast Recovery Rectifiers Single 2.9 V 50 A 20 uA 40 ns - 65 C + 175 C STTH5R06 Tube
STMicroelectronics Rectifiers 2x30 Amp 200 Volt 31In Stock
3.000On Order
Rp102.187
Rp51.919
Rp47.516
Rp40.545
Min.: 1
Mult.: 1
Through Hole TO-247 200 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.05 V 330 A 30 uA 22 ns + 175 C STTH6002C Tube
STMicroelectronics Rectifiers 1200 V, 60 A Ultrafast High Voltage Diode 553In Stock
Rp114.846
Rp60.542
Rp55.221
Rp47.333
Min.: 1
Mult.: 1
Through Hole DO-247-2 1.2 kV 60 A Ultra Fast Recovery Rectifiers Single 2.25 V 30 uA - 65 C + 175 C Tube
STMicroelectronics Rectifiers Automotive Ultrafast 2x3A 200V 0.80VF 277In Stock
Cut Tape
Rp33.206
Rp28.620
Rp20.181
Rp13.172
Reel
Rp7.302
Min.: 1
Mult.: 1
: 2.500
SMD/SMT DPAK-3 (TO-252-3) 6 A Ultra Fast Recovery Rectifiers Dual 800 mV 60 A 3 uA 14 ns - 65 C + 175 C STTH602C-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast Recovery 6000V 12pF Diode 584In Stock
Rp83.107
Rp41.462
Rp37.793
Rp31.739
Rp30.638
Min.: 1
Mult.: 1
Through Hole TO-247-3 600 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.75 V 280 A 10 uA 40 ns + 175 C STTH60AC06C Tube
STMicroelectronics Rectifiers 600 V, 60 A dual Interleave Boost Ultrafast Diode 42In Stock
630On Order
Rp86.777
Rp52.103
Rp44.397
Rp33.390
Rp32.472
Min.: 1
Mult.: 1
Through Hole TO-247LL-3 600 V 60 A Ultra Fast Recovery Rectifiers Dual 1.4 V 280 A 40 uA 50 ns - 65 C + 175 C STTH60AC06C Tube
STMicroelectronics Rectifiers 600 V, 60 A Turbo 2 Soft Ultrafast Recovery Diode 101In Stock
Rp92.831
Rp46.782
Rp42.563
Rp35.958
Min.: 1
Mult.: 1
Through Hole DO-247-2 600 V 60 A Ultra Fast Recovery Rectifiers 2.95 V 425 A 80 uA + 175 C STTH60RQ06 Tube
STMicroelectronics Rectifiers high voltage diode 92In Stock
Rp439.203
Rp317.019
Rp273.906
Min.: 1
Mult.: 1
Screw Mount ISOTOP 1 kV 60 A Ultra Fast Recovery Rectifiers Dual Parallel 2 V 240 A 15 uA 42 ns + 150 C STTH6110TV Tube