TO-220AC Rectifiers

Results: 93
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 30A 600V Ultrafast 45ns 8.200In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 600 V 30 A Fast Recovery Rectifiers Single 1.4 V 200 A 20 nA 30 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers New Input Diodes - TO-220-e3 6.496In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-220AC 1 kV 20 A Fast Recovery Rectifiers Single 1.31 V 320 A 100 uA 95 ns - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers New Input Diodes - TO-220-e3 8.043In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 1.2 kV 20 A Standard Recovery Rectifier Single 1.1 V 250 A 1 mA - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers 8.0 Amp 200 Volt 4.566In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 200 V 8 A Fast Recovery Rectifiers Single 950 mV 125 A 10 uA 35 ns - 55 C + 150 C g Tube
Vishay Semiconductors Rectifiers 8A 600V Ultrafast 180ns 7.824In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 600 V 8 A Fast Recovery Rectifiers Single Anode Dual Cathode 970 mV 120 A 10 nA 65 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers Freds - TO-220-e3 471In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 600 V 8 A Fast Recovery Rectifiers Single 2 V 90 A 300 nA 18 ns - 65 C + 175 C Tube
Vishay Semiconductors Rectifiers 8.0A 100 Volt 35ns Single 421In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 100 V 8 A Fast Recovery Rectifiers Single 895 mV 125 A 5 uA 35 ns - 65 C + 150 C Tube
Vishay Semiconductors Rectifiers New Input Diodes - TO-220-e3 910In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-220AC 800 V 20 A Fast Recovery Rectifiers Single 1.31 V 320 A 100 uA 95 ns - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers New Input Diodes - TO-220-e3 5.615In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 800 V 10 A Standard Recovery Rectifier Single 1.1 V 160 A 50 uA - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers Hexfreds - TO-220-e3 642In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-220AC 600 V 8 A Fast Recovery Rectifiers Single 1.7 V 60 A 300 nA 37 ns - 55 C + 150 C Tube
Vishay Semiconductors Rectifiers 15A 600V Ultrafast 40ns 7.744In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 600 V 15 A Fast Recovery Rectifiers Single Anode Dual Cathode 1.35 V 160 A 10 nA 24 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 8.0 Amp 200 Volt 884In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 200 V 8 A Fast Recovery Rectifiers Single 1.3 V 100 A 10 uA 25 ns - 65 C + 150 C Tube
Diotec Semiconductor Rectifiers Diode, Fast, TO-220AC, 50V, 20A, 150C 977In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 50 V 20 A Fast Recovery Rectifiers Single 960 mV 350 A 5 uA 200 ns - 50 C + 200 C FE/FR/FT/FX Tube
Diotec Semiconductor Rectifiers Diode, Fast, TO-220AC, 120V, 20A, 175C 514In Stock
450On Order
Min.: 1
Mult.: 1

Through Hole TO-220AC 120 V 20 A Fast Recovery Rectifiers Single 980 mV 350 A 5 uA 300 ns - 50 C + 200 C KT/KY Tube
Diotec Semiconductor Rectifiers Diode, Fast, TO-220AC, 120V, 20A, 175C 942In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 120 V 20 A Fast Recovery Rectifiers Single 980 mV 350 A 5 uA 300 ns - 50 C + 200 C KT/KY Tube
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode 5.312In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 1.2 kV 30 A Ultra Fast Recovery Rectifiers Single 2.25 V 210 A 20 uA 57 ns + 175 C STTH3012 Tube
Vishay Semiconductors Rectifiers New Input Diodes - TO-220-e3 5.276In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 1.2 kV 10 A Standard Recovery Rectifier Single 1.1 V 160 A 50 uA - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers New Input Diodes - TO-220-e3 5.379In Stock
Min.: 1
Mult.: 1

TO-220AC Tube
Vishay Semiconductors Rectifiers 15A 600V Ultrafast 210ns 3.923In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 600 V 15 A Fast Recovery Rectifiers Single 990 mV 200 A 10 nA 60 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 8.0 Amp 150 Volt 574In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 150 V 8 A Fast Recovery Rectifiers Single 1.3 V 100 A 10 uA 25 ns - 65 C + 150 C Tube
Vishay Semiconductors Rectifiers 8.0 Amp 200 Volt 2.030In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 200 V 8 A Fast Recovery Rectifiers Single 1.3 V 100 A 10 uA 25 ns - 65 C + 150 C Tube
Vishay Semiconductors Rectifiers 16 Amp 200 Volt 1.248In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 200 V 16 A Fast Recovery Rectifiers Single 975 mV 250 A 10 uA 35 ns - 65 C + 150 C Tube
Vishay Semiconductors Rectifiers 16 Amp 600 Volt 892In Stock
1.000Expected 13/11/2026
Min.: 1
Mult.: 1

Through Hole TO-220AC 600 V 16 A Fast Recovery Rectifiers Single 1.5 V 250 A 10 uA 50 ns - 65 C + 150 C Tube
Vishay Semiconductors Rectifiers 8.0 Amp 400 Volt 995In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 400 V 8 A Fast Recovery Rectifiers Single 1.3 V 125 A 10 uA 50 ns - 55 C + 150 C g Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 10In Stock
3.000Expected 28/07/2027
Min.: 1
Mult.: 1

Through Hole TO-220AC 400 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 300 A 15 uA 24 ns - 40 C + 175 C STTH30R04 Tube